Single FETs, MOSFETs

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23
SI2324A-TP
MOSFET N-CH 100V 2A SOT23
Micro Commercial Co
135,576
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.09156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2A (Tj)
4.5V, 10V
280mOhm @ 2A, 10V
2V @ 250µA
4.8 nC @ 4.5 V
±20V
520 pF @ 15 V
-
1.2W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SQM120P04-04L_GE3
SUM60020E-GE3
MOSFET N-CH 80V 150A TO263
Vishay Siliconix
1,298
In Stock
1 : $4.09000
Cut Tape (CT)
800 : $1.47639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
150A (Tc)
7.5V, 10V
2.1mOhm @ 30A, 10V
4V @ 250µA
227 nC @ 10 V
±20V
10680 pF @ 40 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SOT-323
DMG1013UW-7
MOSFET P-CH 20V 820MA SOT323
Diodes Incorporated
231,224
In Stock
5,442,000
Factory
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
820mA (Ta)
1.8V, 4.5V
750mOhm @ 430mA, 4.5V
1V @ 250µA
0.622 nC @ 4.5 V
±6V
59.76 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SI9407BDY-T1-GE3
SI4455DY-T1-GE3
MOSFET P-CH 150V 2A 8SO
Vishay Siliconix
28,655
In Stock
1 : $2.19000
Cut Tape (CT)
2,500 : $0.59375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
2A (Ta)
6V, 10V
295mOhm @ 4A, 10V
4V @ 250µA
42 nC @ 10 V
±20V
1190 pF @ 50 V
-
5.9W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SIA477EDJ-T1-GE3
SQA470EEJ-T1_GE3
MOSFET N-CH 30V 2.25A PPAK SC70
Vishay Siliconix
5,230
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.21643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.25A (Tc)
2.5V, 4.5V
56mOhm @ 2A, 4.5V
1.6V @ 250µA
5.2 nC @ 4.5 V
±12V
453 pF @ 20 V
-
13.6W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.