Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,741 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.04182 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1.2V @ 250µA | 5.5 nC @ 4.5 V | ±8V | 476 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
23,186 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05304 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Ta) | 2.5V, 4.5V | 90mOhm @ 3.6A, 4.5V | 1V @ 250µA | 2.8 nC @ 10 V | ±12V | 130 pF @ 10 V | - | 660mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
9,298 In Stock | 1 : $1.53000 Cut Tape (CT) 5,000 : $0.41648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.7A (Ta), 31A (Tc) | 8V, 10V | 23mOhm @ 10A, 10V | 3.3V @ 13µA | 9.3 nC @ 10 V | ±20V | 690 pF @ 50 V | - | 3W (Ta), 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 FL | 8-PowerTDFN |