Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,955 In Stock | 1 : $1.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 2Ohm @ 2A, 10V | 4.5V @ 50µA | 26 nC @ 10 V | ±30V | 510 pF @ 25 V | - | 25W (Tc) | 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
24 In Stock | 1 : $5.36000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Ta) | 10V | 155mOhm @ 10A, 10V | 3.7V @ 1mA | 48 nC @ 10 V | ±30V | 1680 pF @ 300 V | - | 165W (Tc) | 150°C | Through Hole | TO-3P(N) | TO-3P-3, SC-65-3 |