Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
NX3020NAKW,115
MOSFET N-CH 30V 180MA SOT323
Nexperia USA Inc.
340,584
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V180mA (Ta)2.5V, 10V4.5Ohm @ 100mA, 10V1.5V @ 250µA0.44 nC @ 4.5 V±20V13 pF @ 10 V-260mW (Ta), 1.1W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
MOSFET P-CH 30V 4A SUPERSOT6
FDC658AP
MOSFET P-CH 30V 4A SUPERSOT6
onsemi
0
In Stock
6,000
Factory
Check Lead Time
1 : $0.60000
Cut Tape (CT)
3,000 : $0.20112
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)30 V4A (Ta)4.5V, 10V50mOhm @ 4A, 10V3V @ 250µA8.1 nC @ 5 V±25V470 pF @ 15 V-1.6W (Ta)-55°C ~ 150°C (TJ)Surface MountSuperSOT™-6SOT-23-6 Thin, TSOT-23-6
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.