Single FETs, MOSFETs

Results: 22
Manufacturer
Diodes IncorporatedInfineon TechnologiesonsemiRohm SemiconductorSTMicroelectronicsToshiba Semiconductor and StorageVishay Siliconix
Series
-CoolMOS™HEXFET®, StrongIRFET™MDmesh™ M2PowerTrench®TrenchFET®π-MOSVIII
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V80 V100 V150 V600 V800 V900 V
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta)5.5A (Ta)6A (Ta)6.5A (Ta)8.7A (Ta), 30A (Tc)17A (Tc)22A (Ta), 135A (Tc)32A (Tc)35A (Tc)40A (Tc)42A (Tc)60A (Tc)90A (Tc)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
1.34mOhm @ 90A, 10V2.7mOhm @ 90A, 10V3.2mOhm @ 20A, 10V3.4mOhm @ 90A, 10V3.6mOhm @ 40A, 10V4.2mOhm @ 115A, 10V4.7mOhm @ 90A, 10V5.9mOhm @ 90A, 10V6.3mOhm @ 20A, 10V7.1mOhm @ 40A, 10V8mOhm @ 20A, 10V10.6mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
2V @ 190µA2V @ 30µA2.5V @ 1mA2.5V @ 250µA2.6V @ 250µA3V @ 250µA3.5V @ 360µA4V @ 1mA4V @ 250µA4V @ 450µA4V @ 600µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V18.8 nC @ 10 V20 nC @ 10 V22.4 nC @ 10 V24 nC @ 10 V25 nC @ 10 V28 nC @ 10 V32 nC @ 10 V35 nC @ 10 V36 nC @ 10 V45 nC @ 10 V46 nC @ 10 V51 nC @ 10 V54 nC @ 10 V
Vgs (Max)
±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
623 pF @ 40 V950 pF @ 25 V1180 pF @ 40 V1200 pF @ 500 V1287 pF @ 25 V1320 pF @ 30 V1350 pF @ 25 V1470 pF @ 75 V1510 pF @ 20 V1560 pF @ 50 V1580 pF @ 20 V1855 pF @ 40 V
Power Dissipation (Max)
1.5W (Ta)2.5W (Ta)3W (Ta), 59W (Tc)3W (Ta), 73W (Tc)3.5W (Ta), 42W (Tc)3.8W (Ta), 140W (Tc)5W (Ta), 62.5W (Tc)5.4W (Ta), 83W (Tc)30W (Tc)40W (Tc)45W (Tc)59W (Tc)68W (Tc)104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)150°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
5-DFN (5x6) (8-SOFL)8-HSMT (3.2x3)8-HSOP8-SO8-SOICPG-TO220-3-31PG-TO263-3PowerPAK® SO-8TO-220SISTO-247-3
Package / Case
8-PowerTDFN8-PowerTDFN, 5 Leads8-PowerVDFN8-SOIC (0.154", 3.90mm Width)PowerPAK® SO-8TO-220-3 Full PackTO-247-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
22Results

Showing
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPak SO-8L
SQJ479EP-T1_GE3
MOSFET P-CH 80V 32A PPAK SO-8
Vishay Siliconix
61,175
In Stock
1 : $1.18000
Cut Tape (CT)
3,000 : $0.48956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)80 V32A (Tc)4.5V, 10V33mOhm @ 10A, 10V2.5V @ 250µA150 nC @ 10 V±20V4500 pF @ 25 V-68W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPowerPAK® SO-8PowerPAK® SO-8
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF100S201
MOSFET N-CH 100V 192A D2PAK
Infineon Technologies
2,005
In Stock
1 : $3.76000
Cut Tape (CT)
800 : $2.27243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V192A (Tc)10V4.2mOhm @ 115A, 10V4V @ 250µA255 nC @ 10 V±20V9500 pF @ 50 V-441W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TO263-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
8 SO
DMN6040SSS-13
MOSFET N-CH 60V 5.5A 8SO
Diodes Incorporated
25,691
In Stock
910,000
Factory
1 : $0.46000
Cut Tape (CT)
2,500 : $0.15642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V5.5A (Ta)4.5V, 10V40mOhm @ 4.5A, 10V3V @ 250µA22.4 nC @ 10 V±20V1287 pF @ 25 V-1.5W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
8-HSMT
RH6G040BGTB1
NCH 40V 95A, HSMT8, POWER MOSFET
Rohm Semiconductor
5,281
In Stock
1 : $1.72000
Cut Tape (CT)
3,000 : $0.77508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V40A (Tc)4.5V, 10V3.6mOhm @ 40A, 10V2.5V @ 1mA25 nC @ 10 V±20V1580 pF @ 20 V-59W (Tc)150°C (TJ)--Surface Mount8-HSMT (3.2x3)8-PowerVDFN
8-HSMT
RH6L040BGTB1
NCH 60V 65A, HSMT8, POWER MOSFET
Rohm Semiconductor
23,437
In Stock
1 : $1.98000
Cut Tape (CT)
3,000 : $0.89464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V40A (Tc)4.5V, 10V7.1mOhm @ 40A, 10V2.5V @ 1mA18.8 nC @ 10 V±20V1320 pF @ 30 V-59W (Tc)150°C (TJ)--Surface Mount8-HSMT (3.2x3)8-PowerVDFN
MFG_RS6P060BHTB1
RS6L090BGTB1
NCH 60V 90A, HSOP8, POWER MOSFET
Rohm Semiconductor
2,086
In Stock
1 : $2.27000
Cut Tape (CT)
2,500 : $1.02360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V90A (Tc)4.5V, 10V4.7mOhm @ 90A, 10V2.5V @ 1mA28 nC @ 10 V±20V1950 pF @ 30 V-3W (Ta), 73W (Tc)150°C (TJ)--Surface Mount8-HSOP8-PowerTDFN
5-DFN, 8-SO Flat Lead
NVMFS6H818NLT1G
MOSFET N-CH 80V 22A/135A 5DFN
onsemi
2,776
In Stock
1 : $4.28000
Cut Tape (CT)
1,500 : $2.21364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V22A (Ta), 135A (Tc)4.5V, 10V3.2mOhm @ 20A, 10V2V @ 190µA64 nC @ 10 V±20V3844 pF @ 40 V-3.8W (Ta), 140W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface Mount5-DFN (5x6) (8-SOFL)8-PowerTDFN, 5 Leads
TO-220AB Full Pack
IPA80R280P7XKSA1
MOSFET N-CH 800V 17A TO220-3F
Infineon Technologies
486
In Stock
1 : $3.04000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V17A (Tc)10V280mOhm @ 7.2A, 10V3.5V @ 360µA36 nC @ 10 V±20V1200 pF @ 500 V-30W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO220-3-31TO-220-3 Full Pack
PowerPAK SO-8
SIR880ADP-T1-GE3
MOSFET N-CH 80V 60A PPAK SO-8
Vishay Siliconix
5,790
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.80598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V60A (Tc)4.5V, 10V6.3mOhm @ 20A, 10V3V @ 250µA72 nC @ 10 V±20V2289 pF @ 40 V-5.4W (Ta), 83W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SO-8PowerPAK® SO-8
HSOP8
RS6G120BGTB1
NCH 40V 210A, HSOP8, POWER MOSFE
Rohm Semiconductor
2,094
In Stock
1 : $3.43000
Cut Tape (CT)
2,500 : $1.67162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V120A (Tc)4.5V, 10V1.34mOhm @ 90A, 10V2.5V @ 1mA67 nC @ 10 V±20V4240 pF @ 20 V-104W (Tc)150°C (TJ)--Surface Mount8-HSOP8-PowerTDFN
5-DFN, 8-SO Flat Lead
NVMFS6H858NLT1G
MOSFET N-CH 80V 8.7A/30A 5DFN
onsemi
1,152
In Stock
1 : $0.78000
Cut Tape (CT)
1,500 : $0.33354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V8.7A (Ta), 30A (Tc)4.5V, 10V19.5mOhm @ 5A, 10V2V @ 30µA12 nC @ 10 V±20V623 pF @ 40 V-3.5W (Ta), 42W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface Mount5-DFN (5x6) (8-SOFL)8-PowerTDFN, 5 Leads
MFG_RS6P060BHTB1
RS6G100BGTB1
NCH 40V 100A, HSOP8, POWER MOSFE
Rohm Semiconductor
2,423
In Stock
1 : $1.80000
Cut Tape (CT)
2,500 : $0.81001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V100A (Tc)4.5V, 10V3.4mOhm @ 90A, 10V2.5V @ 1mA24 nC @ 10 V±20V1510 pF @ 20 V-3W (Ta), 59W (Tc)150°C (TJ)--Surface Mount8-HSOP8-PowerTDFN
MFG_RS6P060BHTB1
RS6P060BHTB1
NCH 100V 60A, HSOP8, POWER MOSFE
Rohm Semiconductor
2,235
In Stock
1 : $2.32000
Cut Tape (CT)
2,500 : $1.04778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V60A (Tc)6V, 10V10.6mOhm @ 60A, 10V4V @ 1mA25 nC @ 10 V±20V1560 pF @ 50 V-3W (Ta), 73W (Tc)150°C (TJ)--Surface Mount8-HSOP8-PowerTDFN
MFG_RS6P060BHTB1
RS6R035BHTB1
NCH 150V 35A, HSOP8, POWER MOSFE
Rohm Semiconductor
2,454
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.07867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V35A (Tc)6V, 10V41mOhm @ 35A, 10V4V @ 1mA25 nC @ 10 V±20V1470 pF @ 75 V-3W (Ta), 73W (Tc)150°C (TJ)--Surface Mount8-HSOP8-PowerTDFN
HSOP8
RS6P100BHTB1
NCH 100V 100A, HSOP8, POWER MOSF
Rohm Semiconductor
3,490
In Stock
1 : $3.10000
Cut Tape (CT)
2,500 : $1.50746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V100A (Tc)6V, 10V5.9mOhm @ 90A, 10V4V @ 1mA45 nC @ 10 V±20V2880 pF @ 50 V-104W (Tc)150°C (TJ)--Surface Mount8-HSOP8-PowerTDFN
HSOP8
RS6R060BHTB1
NCH 150V 60A, HSOP8, POWER MOSFE
Rohm Semiconductor
4,875
In Stock
1 : $3.20000
Cut Tape (CT)
2,500 : $1.55566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V60A (Tc)6V, 10V21.8mOhm @ 60A, 10V4V @ 1mA46 nC @ 10 V±20V2750 pF @ 75 V-104W (Tc)150°C (TJ)--Surface Mount8-HSOP8-PowerTDFN
HSOP8
RS6L120BGTB1
NCH 60V 120A, HSOP8, POWER MOSFE
Rohm Semiconductor
2,236
In Stock
1 : $3.46000
Cut Tape (CT)
2,500 : $1.68335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V120A (Tc)4.5V, 10V2.7mOhm @ 90A, 10V2.5V @ 1mA51 nC @ 10 V±20V3520 pF @ 30 V-104W (Tc)150°C (TJ)--Surface Mount8-HSOP8-PowerTDFN
TO-247-3 HiP
STW48N60M2
MOSFET N-CH 600V 42A TO247
STMicroelectronics
118
In Stock
1 : $6.01000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V42A (Tc)10V70mOhm @ 21A, 10V4V @ 250µA70 nC @ 10 V±25V3060 pF @ 100 V-300W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247-3TO-247-3
PB-F POWER MOSFET TRANSISTOR TO-
TK5A90E,S4X
PB-F POWER MOSFET TRANSISTOR TO-
Toshiba Semiconductor and Storage
47
In Stock
1 : $1.40000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)900 V4.5A (Ta)10V3.1Ohm @ 2.3A, 10V4V @ 450µA20 nC @ 10 V±30V950 pF @ 25 V-40W (Tc)150°C--Through HoleTO-220SISTO-220-3 Full Pack
8-SOIC
FDS3590
MOSFET N-CH 80V 6.5A 8SOIC
onsemi
0
In Stock
Check Lead Time
1 : $0.89000
Cut Tape (CT)
2,500 : $0.36741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V6.5A (Ta)6V, 10V39mOhm @ 6.5A, 10V4V @ 250µA35 nC @ 10 V±20V1180 pF @ 40 V-2.5W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
PowerPak SO-8L
SIJ478DP-T1-GE3
MOSFET N-CH 80V 60A PPAK SO-8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $1.58000
Cut Tape (CT)
3,000 : $0.65210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V60A (Tc)4.5V, 10V8mOhm @ 20A, 10V2.6V @ 250µA54 nC @ 10 V±20V1855 pF @ 40 V-5W (Ta), 62.5W (Tc)-55°C ~ 150°C (TJ)--Surface MountPowerPAK® SO-8PowerPAK® SO-8
11
In Stock
1 : $1.82000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V6A (Ta)10V1.7Ohm @ 3A, 10V4V @ 600µA32 nC @ 10 V±30V1350 pF @ 25 V-45W (Tc)150°C (TJ)--Through HoleTO-220SISTO-220-3 Full Pack
Showing
of 22

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.