Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
DMN52D0LT-13
DMG1012T-7
MOSFET N-CH 20V 630MA SOT-523
Diodes Incorporated
43,273
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V630mA (Ta)1.8V, 4.5V400mOhm @ 600mA, 4.5V1V @ 250µA0.74 nC @ 4.5 V±6V60.67 pF @ 16 V-280mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-523SOT-523
TUMT3
RZF020P01TL
MOSFET P-CH 12V 2A TUMT3
Rohm Semiconductor
11,615
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.19412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V2A (Ta)1.5V, 4.5V105mOhm @ 2A, 4.5V1V @ 1mA6.5 nC @ 4.5 V±10V770 pF @ 6 V-800mW (Ta)150°C (TJ)Surface MountTUMT33-SMD, Flat Leads
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.