Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK SO-8
SI7880ADP-T1-E3
MOSFET N-CH 30V 40A PPAK SO-8
Vishay Siliconix
9,000
In Stock
1 : $4.15000
Cut Tape (CT)
3,000 : $2.08079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V40A (Tc)4.5V, 10V3mOhm @ 20A, 10V3V @ 250µA125 nC @ 10 V±20V5600 pF @ 15 V-5.4W (Ta), 83W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
TO252-3
RD3G400GNTL
MOSFET N-CH 40V 40A TO252
Rohm Semiconductor
14,968
In Stock
1 : $1.37000
Cut Tape (CT)
2,500 : $0.58212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V40A (Ta)4.5V, 10V7.5mOhm @ 40A, 10V2.5V @ 1mA19 nC @ 10 V±20V1410 pF @ 20 V-26W (Ta)150°C (TJ)Surface MountTO-252TO-252-3, DPak (2 Leads + Tab), SC-63
Showing
1 - 2
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.