Single FETs, MOSFETs

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8 PowerTDFN
BSZ070N08LS5ATMA1
MOSFET N-CH 80V 40A TSDSON
Infineon Technologies
6,640
In Stock
1 : $2.19000
Cut Tape (CT)
5,000 : $0.61939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
40A (Tc)
4.5V, 10V
7mOhm @ 20A, 10V
2.3V @ 36µA
5 nC @ 4.5 V
±20V
2340 pF @ 40 V
-
69W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
4,173
In Stock
1 : $4.51000
Cut Tape (CT)
5,000 : $1.66062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
23A (Ta), 192A (Tc)
8V, 10V
2.7mOhm @ 50A, 10V
3.3V @ 116µA
72.5 nC @ 10 V
±20V
5500 pF @ 50 V
-
3W (Ta), 217W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
6,121
In Stock
1 : $5.49000
Cut Tape (CT)
5,000 : $2.16300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
25A (Ta), 230A (Tc)
8V, 10V
2.24mOhm @ 50A, 10V
3.3V @ 147µA
91 nC @ 10 V
±20V
6880 pF @ 50 V
-
3W (Ta), 254W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TSON-8-3
8-PowerTDFN
1,226
In Stock
1 : $5.82000
Cut Tape (CT)
800 : $2.33888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
274A (Tc)
6V, 10V
1.6mOhm @ 100A, 10V
3.8V @ 267µA
241 nC @ 10 V
±20V
11000 pF @ 50 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO263-7-14
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7
IPB017N10N5ATMA1
MOSFET N-CH 100V 180A TO263-7
Infineon Technologies
2,657
In Stock
1 : $6.83000
Cut Tape (CT)
1,000 : $2.89550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
180A (Tc)
6V, 10V
1.7mOhm @ 100A, 10V
3.8V @ 279µA
210 nC @ 10 V
±20V
15600 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO263-7
TO-263-7, D2PAK (6 Leads + Tab)
PG-TO263-3
IPB020N10N5ATMA1
MOSFET N-CH 100V 120A D2PAK
Infineon Technologies
3,586
In Stock
1 : $7.47000
Cut Tape (CT)
1,000 : $3.26175
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
6V, 10V
2mOhm @ 100A, 10V
3.8V @ 270µA
210 nC @ 10 V
±20V
15600 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
1,379
In Stock
1 : $5.65000
Cut Tape (CT)
1,800 : $2.24588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
35A (Ta), 315A (Tc)
6V, 10V
1.5mOhm @ 150A, 10V
3.8V @ 267µA
242 nC @ 10 V
±20V
11000 pF @ 50 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-HSOF-8-10
8-PowerSFN
PG-HSOF-8-1
IPT019N08N5ATMA1
MOSFET N-CH 80V 32A/247A 8HSOF
Infineon Technologies
3,850
In Stock
1 : $5.42000
Cut Tape (CT)
2,000 : $2.03763
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
32A (Ta), 247A (Tc)
6V, 10V
1.9mOhm @ 150A, 10V
3.8V @ 159µA
127 nC @ 10 V
±20V
9200 pF @ 40 V
-
231W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-HSOF-8-1
8-PowerSFN
PG-HSOG-8-1 Bottom View
IPTG011N08NM5ATMA1
MOSFET N-CH 80V 42A/408A HSOG-8
Infineon Technologies
2,865
In Stock
1 : $8.81000
Cut Tape (CT)
1,800 : $4.05625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
42A (Ta), 408A (Tc)
6V, 10V
1.1mOhm @ 150A, 10V
3.8V @ 280µA
223 nC @ 10 V
±20V
17000 pF @ 40 V
-
3.8W (Ta), 375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-HSOG-8-1
8-PowerSMD, Gull Wing
901
In Stock
1 : $7.45000
Cut Tape (CT)
2,000 : $3.24663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
-
MOSFET (Metal Oxide)
100 V
362A
10V
-
-
-
-
-
-
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
Showing
of 10

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.