Single FETs, MOSFETs

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SIR401DP-T1-GE3
SI7157DP-T1-GE3
MOSFET P-CH 20V 60A PPAK SO-8
Vishay Siliconix
7,410
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.58452
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
60A (Tc)
2.5V, 10V
1.6mOhm @ 25A, 10V
1.4V @ 250µA
625 nC @ 10 V
±12V
22000 pF @ 10 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-263
FDB33N25TM
MOSFET N-CH 250V 33A D2PAK
onsemi
9,326
In Stock
1 : $2.60000
Cut Tape (CT)
800 : $0.94860
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
33A (Tc)
10V
94mOhm @ 16.5A, 10V
5V @ 250µA
48 nC @ 10 V
±30V
2135 pF @ 25 V
-
235W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-252AA
FQD5P20TM
MOSFET P-CH 200V 3.7A DPAK
onsemi
5,628
In Stock
1 : $0.65000
Cut Tape (CT)
2,500 : $0.33600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
3.7A (Tc)
10V
1.4Ohm @ 1.85A, 10V
5V @ 250µA
13 nC @ 10 V
±30V
430 pF @ 25 V
-
2.5W (Ta), 45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FQD13N10LTM
MOSFET N-CH 100V 10A DPAK
onsemi
4,976
In Stock
1 : $0.88000
Cut Tape (CT)
2,500 : $0.27438
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
10A (Tc)
5V, 10V
180mOhm @ 5A, 10V
2V @ 250µA
12 nC @ 5 V
±20V
520 pF @ 25 V
-
2.5W (Ta), 40W (Tc)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FQD2N90TM
MOSFET N-CH 900V 1.7A DPAK
onsemi
4,878
In Stock
1 : $1.53000
Cut Tape (CT)
2,500 : $0.55182
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
900 V
1.7A (Tc)
10V
7.2Ohm @ 850mA, 10V
5V @ 250µA
15 nC @ 10 V
±30V
500 pF @ 25 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIS176LDN-T1-GE3
SIS892DN-T1-GE3
MOSFET N-CH 100V 30A PPAK1212-8
Vishay Siliconix
6,454
In Stock
1 : $1.70000
Cut Tape (CT)
3,000 : $0.60956
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
30A (Tc)
4.5V, 10V
29mOhm @ 10A, 10V
3V @ 250µA
21.5 nC @ 10 V
±20V
611 pF @ 50 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
TO-252AA
FQD13N10TM
MOSFET N-CH 100V 10A DPAK
onsemi
4,960
In Stock
62,500
Factory
1 : $0.62000
Cut Tape (CT)
2,500 : $0.32844
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
10A (Tc)
10V
180mOhm @ 5A, 10V
4V @ 250µA
16 nC @ 10 V
±25V
450 pF @ 25 V
-
2.5W (Ta), 40W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
PSMNR82-30YLEX
PSMN028-100YS,115
MOSFET N-CH 100V 42A LFPAK56
Nexperia USA Inc.
7,840
In Stock
1 : $0.91000
Cut Tape (CT)
1,500 : $0.35700
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
42A (Tc)
10V
27.5mOhm @ 15A, 10V
4V @ 1mA
33 nC @ 10 V
±20V
1634 pF @ 50 V
-
89W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
FDT86106LZ
FQT3P20TF
MOSFET P-CH 200V 670MA SOT223-4
onsemi
0
In Stock
Last Time Buy
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
200 V
670mA (Tc)
10V
2.7Ohm @ 335mA, 10V
5V @ 250µA
8 nC @ 10 V
±30V
250 pF @ 25 V
-
2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
Showing
of 9

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.