Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,216 In Stock | 1 : $2.16000 Tube | Tariff may apply if shipping to the United States | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 50A (Tc) | 8V, 10V | 20mOhm @ 50A, 10V | 4V @ 90µA | 31 nC @ 10 V | ±20V | 1820 pF @ 75 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
3,088 In Stock | 1 : $0.94000 Cut Tape (CT) 2,500 : $0.26544 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 5.5A (Tc) | 6V, 10V | 84mOhm @ 3.9A, 10V | 4V @ 250µA | 9.5 nC @ 10 V | ±20V | 335 pF @ 75 V | - | 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |