Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263-3
IRF9640SPBF
MOSFET P-CH 200V 11A D2PAK
Vishay Siliconix
618
In Stock
1 : $4.42000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
11A (Tc)
10V
500mOhm @ 6.6A, 10V
4V @ 250µA
44 nC @ 10 V
±20V
1200 pF @ 25 V
-
3W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TL431BFDT-QR
PMV28ENER
PMV28ENE/SOT23/TO-236AB
Nexperia USA Inc.
4,620
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.09588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4.4A (Ta)
4.5V, 10V
37mOhm @ 4.4A, 10V
2.5V @ 250µA
8 nC @ 10 V
±20V
266 pF @ 15 V
-
660mW (Ta), 8.3W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.