Single FETs, MOSFETs

Results: 18
Manufacturer
Infineon TechnologiesonsemiRohm SemiconductorVishay Siliconix
Series
-OptiMOS™PowerTrench®ThunderFET®TrenchFET®TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
40 V60 V80 V100 V150 V
Current - Continuous Drain (Id) @ 25°C
6.1A (Ta), 31A (Tc)7.3A (Ta), 41.9A (Tc)10A (Ta), 45A (Tc)11.1A (Ta), 42.4A (Tc)25A (Tc)35A (Tc)40A (Tc)50A (Tc)51.6A (Tc)53.7A (Tc)60A (Tc)90A (Tc)100A (Tc)120A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V7.5V, 10V8V, 10V
Rds On (Max) @ Id, Vgs
1.34mOhm @ 90A, 10V2.7mOhm @ 90A, 10V3.4mOhm @ 90A, 10V3.6mOhm @ 40A, 10V4.7mOhm @ 90A, 10V4.9mOhm @ 60A, 6V5.9mOhm @ 90A, 10V10.6mOhm @ 60A, 10V12.4mOhm @ 10A, 10V15.6mOhm @ 40A, 10V16mOhm @ 10A, 10V17.7mOhm @ 20A, 10V18mOhm @ 20A, 10V19mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA4V @ 1mA4V @ 250µA4V @ 90µA4.5V @ 100µA4.5V @ 250µA4.5V @ 70µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V16.7 nC @ 10 V17 nC @ 10 V24 nC @ 10 V25 nC @ 10 V28 nC @ 10 V31 nC @ 10 V31 nC @ 7.5 V38 nC @ 10 V45 nC @ 10 V47 nC @ 10 V51 nC @ 10 V53 nC @ 10 V63 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
905 pF @ 75 V1010 pF @ 75 V1080 pF @ 50 V1286 pF @ 75 V1315 pF @ 75 V1470 pF @ 75 V1510 pF @ 20 V1516 pF @ 75 V1560 pF @ 50 V1580 pF @ 20 V1870 pF @ 75 V1950 pF @ 30 V2420 pF @ 75 V2880 pF @ 50 V
Power Dissipation (Max)
2.5W (Ta), 62.5W (Tc)2.5W (Ta), 80.6W (Tc)2.7W (Ta), 113W (Tc)3W (Ta), 59W (Tc)3W (Ta), 73W (Tc)5W (Ta), 71.4W (Tc)59W (Tc)104W (Tc)125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-HSMT (3.2x3)8-HSOP8-PQFN (5x6)PG-TDSON-8-1PowerPAK® SO-8
Package / Case
8-PowerTDFN8-PowerVDFNPowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-PQFN
NTMFS034N15MC
MOSFET N-CH 150V 6.1A/31A 8PQFN
onsemi
2,589
In Stock
1 : $1.92000
Cut Tape (CT)
3,000 : $0.86428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V6.1A (Ta), 31A (Tc)-31mOhm @ 13A, 10V4.5V @ 70µA12 nC @ 10 V±20V905 pF @ 75 V-2.5W (Ta), 62.5W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-PQFN (5x6)8-PowerTDFN
PG-TDSON-8-1
BSC190N15NS3GATMA1
MOSFET N-CH 150V 50A TDSON-8-1
Infineon Technologies
8,133
In Stock
1 : $2.97000
Cut Tape (CT)
5,000 : $1.38512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V50A (Tc)8V, 10V19mOhm @ 50A, 10V4V @ 90µA31 nC @ 10 V±20V2420 pF @ 75 V-125W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-18-PowerTDFN
8-PQFN
FDMS86255
MOSFET N-CH 150V 10A/45A POWER56
onsemi
1,110
In Stock
1 : $4.17000
Cut Tape (CT)
3,000 : $2.03096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V10A (Ta), 45A (Tc)6V, 10V12.4mOhm @ 10A, 10V4V @ 250µA63 nC @ 10 V±20V4480 pF @ 75 V-2.7W (Ta), 113W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-PQFN (5x6)8-PowerTDFN
8-HSMT
RH6G040BGTB1
NCH 40V 95A, HSMT8, POWER MOSFET
Rohm Semiconductor
2,281
In Stock
1 : $1.72000
Cut Tape (CT)
3,000 : $0.77508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V40A (Tc)4.5V, 10V3.6mOhm @ 40A, 10V2.5V @ 1mA25 nC @ 10 V±20V1580 pF @ 20 V-59W (Tc)150°C (TJ)Surface Mount8-HSMT (3.2x3)8-PowerVDFN
MFG_RS6P060BHTB1
RS6L090BGTB1
NCH 60V 90A, HSOP8, POWER MOSFET
Rohm Semiconductor
2,086
In Stock
1 : $2.27000
Cut Tape (CT)
2,500 : $1.02360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V90A (Tc)4.5V, 10V4.7mOhm @ 90A, 10V2.5V @ 1mA28 nC @ 10 V±20V1950 pF @ 30 V-3W (Ta), 73W (Tc)150°C (TJ)Surface Mount8-HSOP8-PowerTDFN
8-PQFN
NTMFS022N15MC
POWER MOSFET, 150V SINGLE N CHAN
onsemi
362
In Stock
1 : $2.41000
Cut Tape (CT)
3,000 : $1.08713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V7.3A (Ta), 41.9A (Tc)8V, 10V22mOhm @ 18A, 10V4.5V @ 100µA17 nC @ 10 V±20V1315 pF @ 75 V-2.5W (Ta), 80.6W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-PQFN (5x6)8-PowerTDFN
8-HSMT
RH6P040BHTB1
NCH 100V 40A, HSMT8, POWER MOSFE
Rohm Semiconductor
5,460
In Stock
1 : $1.77000
Cut Tape (CT)
3,000 : $0.79792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V40A (Tc)6V, 10V15.6mOhm @ 40A, 10V4V @ 1mA16.7 nC @ 10 V±20V1080 pF @ 50 V-59W (Tc)150°C (TJ)Surface Mount8-HSMT (3.2x3)8-PowerVDFN
MFG_RS6P060BHTB1
RS6G100BGTB1
NCH 40V 100A, HSOP8, POWER MOSFE
Rohm Semiconductor
2,423
In Stock
1 : $1.80000
Cut Tape (CT)
2,500 : $0.81001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V100A (Tc)4.5V, 10V3.4mOhm @ 90A, 10V2.5V @ 1mA24 nC @ 10 V±20V1510 pF @ 20 V-3W (Ta), 59W (Tc)150°C (TJ)Surface Mount8-HSOP8-PowerTDFN
8-HSMT
RH6R025BHTB1
NCH 150V 25A, HSMT8, POWER MOSFE
Rohm Semiconductor
2,830
In Stock
1 : $1.82000
Cut Tape (CT)
3,000 : $0.81941
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V25A (Tc)6V, 10V60mOhm @ 25A, 10V4V @ 1mA16.7 nC @ 10 V±20V1010 pF @ 75 V-59W (Tc)150°C (TJ)Surface Mount8-HSMT (3.2x3)8-PowerVDFN
MFG_RS6P060BHTB1
RS6P060BHTB1
NCH 100V 60A, HSOP8, POWER MOSFE
Rohm Semiconductor
2,245
In Stock
1 : $2.32000
Cut Tape (CT)
2,500 : $1.04778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V60A (Tc)6V, 10V10.6mOhm @ 60A, 10V4V @ 1mA25 nC @ 10 V±20V1560 pF @ 50 V-3W (Ta), 73W (Tc)150°C (TJ)Surface Mount8-HSOP8-PowerTDFN
MFG_RS6P060BHTB1
RS6R035BHTB1
NCH 150V 35A, HSOP8, POWER MOSFE
Rohm Semiconductor
2,454
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.07867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V35A (Tc)6V, 10V41mOhm @ 35A, 10V4V @ 1mA25 nC @ 10 V±20V1470 pF @ 75 V-3W (Ta), 73W (Tc)150°C (TJ)Surface Mount8-HSOP8-PowerTDFN
HSOP8
RS6N120BHTB1
NCH 80V 120A, HSOP8, POWER MOSFE
Rohm Semiconductor
1,686
In Stock
1 : $2.83000
Cut Tape (CT)
2,500 : $1.27479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V120A (Tc)6V, 10V4.9mOhm @ 60A, 6V4V @ 1mA53 nC @ 10 V±20V3420 pF @ 40 V-104W (Tc)150°C (TJ)Surface Mount8-HSOP8-PowerTDFN
HSOP8
RS6P100BHTB1
NCH 100V 100A, HSOP8, POWER MOSF
Rohm Semiconductor
3,490
In Stock
1 : $3.10000
Cut Tape (CT)
2,500 : $1.50746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V100A (Tc)6V, 10V5.9mOhm @ 90A, 10V4V @ 1mA45 nC @ 10 V±20V2880 pF @ 50 V-104W (Tc)150°C (TJ)Surface Mount8-HSOP8-PowerTDFN
HSOP8
RS6G120BGTB1
NCH 40V 210A, HSOP8, POWER MOSFE
Rohm Semiconductor
2,094
In Stock
1 : $3.43000
Cut Tape (CT)
2,500 : $1.67162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V120A (Tc)4.5V, 10V1.34mOhm @ 90A, 10V2.5V @ 1mA67 nC @ 10 V±20V4240 pF @ 20 V-104W (Tc)150°C (TJ)Surface Mount8-HSOP8-PowerTDFN
HSOP8
RS6L120BGTB1
NCH 60V 120A, HSOP8, POWER MOSFE
Rohm Semiconductor
2,236
In Stock
1 : $3.46000
Cut Tape (CT)
2,500 : $1.68335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V120A (Tc)4.5V, 10V2.7mOhm @ 90A, 10V2.5V @ 1mA51 nC @ 10 V±20V3520 pF @ 30 V-104W (Tc)150°C (TJ)Surface Mount8-HSOP8-PowerTDFN
PowerPAK SO-8 Pkg
SIR622DP-T1-GE3
MOSFET N-CH 150V 51.6A PPAK SO-8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $1.63000
Cut Tape (CT)
3,000 : $0.67554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V51.6A (Tc)7.5V, 10V17.7mOhm @ 20A, 10V4.5V @ 250µA31 nC @ 7.5 V±20V1516 pF @ 75 V-104W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
PowerPAK-SO-8-Single_Top
SIR576DP-T1-RE3
N-CHANNEL 150 V (D-S) MOSFET POW
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $1.35000
Cut Tape (CT)
3,000 : $0.55835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V11.1A (Ta), 42.4A (Tc)7.5V, 10V16mOhm @ 10A, 10V4V @ 250µA38 nC @ 10 V±20V1870 pF @ 75 V-5W (Ta), 71.4W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
PowerPAK SO-8
SIR872ADP-T1-RE3
MOSFET N-CH 150V 53.7A PPAK SO-8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : $2.29000
Cut Tape (CT)
3,000 : $1.03367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)150 V53.7A (Tc)7.5V, 10V18mOhm @ 20A, 10V4.5V @ 250µA47 nC @ 10 V±20V1286 pF @ 75 V-104W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SO-8PowerPAK® SO-8
Showing
of 18

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.