Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,459 In Stock | 1 : $1.14000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1160 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
6,941 In Stock | 1 : $2.80000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 10V | 60mOhm @ 24A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,087 In Stock | 1 : $1.91000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 180mOhm @ 11A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
29,156 In Stock | 1 : $1.96000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 11A (Tc) | 10V | 500mOhm @ 6.6A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
575 In Stock | 1 : $1.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 15A (Tc) | 10V | 160mOhm @ 7.5A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
228 In Stock | 1 : $2.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 125mOhm @ 10A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±20V | 940 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 |