Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TL431BFDT-QR
PMV45EN2R
MOSFET N-CH 30V 4.1A TO236AB
Nexperia USA Inc.
13,467
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.09297
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4.1A (Ta)
4.5V, 10V
42mOhm @ 4.1A, 10V
2V @ 250µA
6.3 nC @ 10 V
±20V
209 pF @ 15 V
-
510mW (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
PowerPAK SC-701W-6L Single
SQA600CEJW-T1_GE3
AUTOMOTIVE N-CHANNEL 80 V (D-S)
Vishay Siliconix
3,665
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.19482
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
9A (Tc)
4.5V, 10V
54.6mOhm @ 3A, 10V
2.5V @ 250µA
9 nC @ 10 V
±20V
540 pF @ 25 V
-
13.6W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
PowerPAK®SC-70W-6
6-PowerVDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.