Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
559,542 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.03951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 240mA, 10V | 2.5V @ 250µA | 0.81 nC @ 5 V | ±20V | 26.7 pF @ 25 V | - | 300mW (Tj) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
1,403 In Stock | 1 : $4.68000 Cut Tape (CT) 500 : $2.82800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 1.6mOhm @ 100A, 10V | 2.2V @ 250µA | 140 nC @ 10 V | ±20V | 11430 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DDPAK/TO-263-3 | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |||
2,872 In Stock | 1 : $0.94000 Cut Tape (CT) 2,500 : $0.35650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.7A (Ta), 14A (Tc) | 4.5V, 10V | 44mOhm @ 6.7A, 10V | 3V @ 250µA | 29 nC @ 10 V | ±20V | 1550 pF @ 20 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 |