Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™ 5TrenchFET® Gen III
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
40A (Tc)60A (Tc)
Rds On (Max) @ Id, Vgs
4mOhm @ 20A, 10V5.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.3V @ 36µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.6 nC @ 4.5 V111 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 30 V4380 pF @ 15 V
Power Dissipation (Max)
65.8W (Tc)69W (Tc)
Supplier Device Package
PG-TSDSON-8-FLPowerPAK® SO-8
Package / Case
8-PowerTDFNPowerPAK® SO-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TSDSON-8
BSZ040N06LS5ATMA1
MOSFET N-CH 60V 40A TSDSON
Infineon Technologies
73,517
In Stock
1 : $1.61000
Cut Tape (CT)
5,000 : $0.69811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
40A (Tc)
4.5V, 10V
4mOhm @ 20A, 10V
2.3V @ 36µA
6.6 nC @ 4.5 V
±20V
3100 pF @ 30 V
-
69W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
PowerPAK SO-8
SIR167DP-T1-GE3
MOSFET P-CH 30V 60A PPAK SO-8
Vishay Siliconix
12,234
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.41883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
60A (Tc)
4.5V, 10V
5.5mOhm @ 15A, 10V
2.5V @ 250µA
111 nC @ 10 V
±25V
4380 pF @ 15 V
-
65.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.