Single FETs, MOSFETs

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-323
DMG1012UW-7
MOSFET N-CH 20V 1A SOT323
Diodes Incorporated
433,887
In Stock
5,781,000
Factory
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1A (Ta)
1.8V, 4.5V
450mOhm @ 600mA, 4.5V
1V @ 250µA
0.74 nC @ 4.5 V
±6V
60.67 pF @ 16 V
-
290mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
EPC2065
EPC2065
GAN FET 80V .0036OHM 8BUMP DIE
EPC
2,398
In Stock
1 : $4.31000
Cut Tape (CT)
1,000 : $1.53637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
80 V
60A (Ta)
5V
3.6mOhm @ 25A, 5V
2.5V @ 7mA
12.2 nC @ 5 V
+6V, -4V
1449 pF @ 40 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
eGaN Series
EPC2045
GANFET N-CH 100V 16A DIE
EPC
29,865
In Stock
1 : $4.84000
Cut Tape (CT)
2,500 : $1.75000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
GaNFET (Gallium Nitride)
100 V
16A (Ta)
5V
7mOhm @ 16A, 5V
2.5V @ 5mA
6.5 nC @ 5 V
+6V, -4V
685 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
EPC22xx
EPC2215
GAN TRANS 200V 8MOHM BUMPED DIE
EPC
23,308
In Stock
1 : $7.80000
Cut Tape (CT)
2,500 : $3.31250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
200 V
32A (Ta)
5V
8mOhm @ 20A, 5V
2.5V @ 6mA
17.7 nC @ 5 V
+6V, -4V
1790 pF @ 100 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
FDMA86108LZ
FDMA430NZ
MOSFET N-CH 30V 5A 6MICROFET
onsemi
4,605
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.31620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5A (Ta)
2.5V, 4.5V
40mOhm @ 5A, 4.5V
1.5V @ 250µA
11 nC @ 4.5 V
±12V
800 pF @ 10 V
-
2.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-MicroFET (2x2)
6-WDFN Exposed Pad
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.