Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TL431BFDT-QR
PMV250EPEAR
MOSFET P-CH 40V 1.5A TO236AB
Nexperia USA Inc.
16,531
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
1.5A (Ta)
4.5V, 10V
240mOhm @ 1.3A, 10V
2.5V @ 250µA
6 nC @ 10 V
±20V
450 pF @ 20 V
-
480mW (Ta), 6.25W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
PowerPak® SO-8
SQJ872EP-T1_GE3
MOSFET N-CH 150V 24.5A PPAK SO-8
Vishay Siliconix
786
In Stock
1 : $2.00000
Cut Tape (CT)
3,000 : $0.55628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
24.5A (Tc)
7.5V, 10V
35.5mOhm @ 10A, 10V
3.5V @ 250µA
22 nC @ 10 V
±20V
1045 pF @ 25 V
-
55W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.