Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247-4 Top
G3R30MT12K
SIC MOSFET N-CH 90A TO247-4
GeneSiC Semiconductor
1,719
In Stock
1 : $22.53000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V90A (Tc)15V36mOhm @ 50A, 15V2.69V @ 12mA155 nC @ 15 V±15V3901 pF @ 800 V-400W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
SICFET N-CH 1200V 120A TO247-4
UF3SC120009K4S
SICFET N-CH 1200V 120A TO247-4
Qorvo
1,216
In Stock
1 : $79.67000
Tube
-
Tube
ActiveN-ChannelSiCFET (Cascode SiCJFET)1200 V120A (Tc)12V11mOhm @ 100A, 12V6V @ 10mA234 nC @ 15 V±20V8512 pF @ 100 V-789W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
NVH4L080N120SC1
NVH4L020N120SC1
SICFET N-CH 1200V 102A TO247
onsemi
487
In Stock
1 : $81.99000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V102A (Tc)20V28mOhm @ 60A, 20V4.3V @ 20mA220 nC @ 20 V+25V, -15V2943 pF @ 800 V-510W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4LTO-247-4
TO-247-4 Top
G3R20MT17K
SIC MOSFET N-CH 124A TO247-4
GeneSiC Semiconductor
768
In Stock
1 : $107.20000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V124A (Tc)15V26mOhm @ 75A, 15V2.7V @ 15mA400 nC @ 15 V±15V10187 pF @ 1000 V-809W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
G2R50MT33K
G2R50MT33K
3300V 50M TO-247-4 SIC MOSFET
GeneSiC Semiconductor
60
In Stock
1 : $295.67000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)3300 V63A (Tc)20V50mOhm @ 40A, 20V3.5V @ 10mA (Typ)340 nC @ 20 V+25V, -10V7301 pF @ 1000 VStandard536W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4 Top
G3R45MT17K
SIC MOSFET N-CH 61A TO247-4
GeneSiC Semiconductor
606
In Stock
1 : $33.07000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V61A (Tc)15V58mOhm @ 40A, 15V2.7V @ 8mA182 nC @ 15 V±15V4523 pF @ 1000 V-438W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4
MSC080SMA330B4
MOSFET SIC 3300 V 80 MOHM TO-247
Microchip Technology
0
In Stock
Check Lead Time
1 : $138.06000
Bulk
-
Bulk
ActiveN-ChannelSiCFET (Silicon Carbide)3300 V41A (Tc)20V105mOhm @ 30A, 20V2.97V @ 3mA55 nC @ 20 V+23V, -10V3462 pF @ 2400 V-381W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-3
MSC035SMA170B
MOSFET SIC 1700 V 45 MOHM TO-247
Microchip Technology
45
In Stock
1 : $40.57000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V68A (Tc)20V45mOhm @ 30A, 20V3.25V @ 2.5mA (Typ)178 nC @ 20 V+23V, -10V3300 pF @ 1000 V-370W (Tc)-60°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-3
MSC017SMA120B
MOSFET SIC 1200V 17 MOHM TO-247
Microchip Technology
27
In Stock
1 : $46.56000
Bulk
-
Bulk
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V113A (Tc)20V22mOhm @ 40A, 20V2.7V @ 4.5mA (Typ)249 nC @ 20 V+22V, -10V5280 pF @ 1000 V-455W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-3TO-247-3
TO-247-4
MSC400SMA330B4
MOSFET SIC 3300 V 400 MOHM TO-24
Microchip Technology
0
In Stock
Check Lead Time
1 : $32.11000
Bulk
-
Bulk
ActiveN-ChannelSiCFET (Silicon Carbide)3300 V11A (Tc)20V520mOhm @ 5A, 20V2.97V @ 1mA37 nC @ 20 V+23V, -10V579 pF @ 2400 V-131W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4
MSC025SMA120B4
TRANS SJT N-CH 1200V 103A TO247
Microchip Technology
1
In Stock
1 : $41.33000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V103A (Tc)20V31mOhm @ 40A, 20V2.8V @ 3mA232 nC @ 20 V+23V, -10V3020 pF @ 1000 V-500W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
TO-247-4
C2M0045170P
SICFET N-CH 1700V 72A TO247-4
Wolfspeed, Inc.
0
In Stock
Check Lead Time
1 : $93.93000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V72A (Tc)20V59mOhm @ 50A, 20V4V @ 18mA188 nC @ 20 V+25V, -10V3672 pF @ 1000 V-520W (Tc)-40°C ~ 150°C (TJ)Through HoleTO-247-4LTO-247-4
D3Pak
MSC035SMA170S
MOSFET SIC 1700V 35 MOHM TO-268
Microchip Technology
30
In Stock
1 : $41.50000
Bulk
-
Bulk
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V59A (Tc)20V45mOhm @ 30A, 20V3.25V @ 2.5mA (Typ)178 nC @ 20 V+23V, -10V3300 pF @ 1000 V-278W (Tc)-55°C ~ 175°C (TJ)Surface MountD3PAKTO-268-3, D³Pak (2 Leads + Tab), TO-268AA
TO-247-4
MSC750SMA170B4
TRANS SJT 1700V TO247-4
Microchip Technology
2
In Stock
1 : $5.61000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V7A (Tc)20V940mOhm @ 2.5A, 20V3.25V @ 100µA (Typ)11 nC @ 20 V+23V, -10V184 pF @ 1360 V-68W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4TO-247-4
SIC MOSFET 1700 V 28 MOHM M1 SER
NTH4L028N170M1
SIC MOSFET 1700 V 28 MOHM M1 SER
onsemi
0
In Stock
Check Lead Time
1 : $40.12000
Tube
-
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V81A (Tc)20V40mOhm @ 60A, 20V4.3V @ 20mA200 nC @ 20 V+25V, -15V4230 pF @ 800 V-535W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247-4LTO-247-4
Showing
of 15

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.