Single FETs, MOSFETs

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-HSOF-8-2
IPT60R050G7XTMA1
MOSFET N-CH 600V 44A 8HSOF
Infineon Technologies
6,334
In Stock
1 : $9.68000
Cut Tape (CT)
2,000 : $4.58938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
44A (Tc)
10V
50mOhm @ 15.9A, 10V
4V @ 800µA
68 nC @ 10 V
±20V
2670 pF @ 400 V
-
245W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-HSOF-8-2
8-PowerSFN
PG-TO263-3
IPB65R045C7ATMA2
MOSFET N-CH 650V 46A TO263-3
Infineon Technologies
1,568
In Stock
1 : $10.47000
Cut Tape (CT)
1,000 : $5.08631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
46A (Tc)
10V
45mOhm @ 24.9A, 10V
4V @ 1.25mA
93 nC @ 10 V
±20V
4340 pF @ 400 V
-
227W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
NTBL045N065SC1
NTBL045N065SC1
SILICON CARBIDE (SIC) MOSFET - 3
onsemi
1,688
In Stock
1 : $12.71000
Cut Tape (CT)
2,000 : $6.29675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
73A (Tc)
15V, 18V
50mOhm @ 25A, 18V
4.3V @ 8mA
105 nC @ 18 V
+22.6V, -8V
1870 pF @ 325 V
-
348W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-HPSOF
8-PowerSFN
8 Power SFN
STO68N65DM6
N-CHANNEL 650 V, 53 MOHM TYP., 5
STMicroelectronics
123
In Stock
1 : $10.39000
Cut Tape (CT)
1,800 : $4.69488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
55A (Tc)
10V
65mOhm @ 27.5A, 10V
4.75V @ 250µA
80 nC @ 10 V
±25V
3528 pF @ 100 V
-
240W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TOLL (HV)
8-PowerSFN
PowerPAK-10X12
SIHK045N60E-T1-GE3
E SERIES POWER MOSFET POWERPAK 1
Vishay Siliconix
1,806
In Stock
1 : $10.63000
Cut Tape (CT)
2,000 : $4.98625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
48A (Tc)
10V
49mOhm @ 17A, 10V
5V @ 250µA
98 nC @ 10 V
±30V
4013 pF @ 100 V
-
278W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK®10 x 12
8-PowerBSFN
8 Power SFN
STO67N60DM6
MOSFET N-CH 600V 33A TOLL
STMicroelectronics
728
In Stock
1 : $8.96000
Cut Tape (CT)
1,800 : $3.43750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
33A (Tc)
10V
59mOhm @ 23.75A, 10V
4.75V @ 250µA
72.5 nC @ 10 V
±25V
3400 pF @ 100 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TOLL (HV)
8-PowerSFN
0
In Stock
Check Lead Time
1 : $6.32000
Cut Tape (CT)
2,000 : $2.61250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
40A (Ta)
10V
55mOhm @ 15A, 10V
4V @ 1.69mA
65 nC @ 10 V
±30V
3680 pF @ 300 V
-
270W (Tc)
150°C
-
-
Surface Mount
TOLL
8-PowerSFN
8-HPSOF Top View
NTBL082N65S3HF
NTBL082N65S3HF
onsemi
0
In Stock
1 : $9.56000
Cut Tape (CT)
2,000 : $4.30900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
40A (Tc)
10V
82mOhm @ 20A, 10V
5V @ 1mA
79 nC @ 10 V
±30V
3330 pF @ 400 V
-
313W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-HPSOF
8-PowerSFN
Showing
of 8

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.