Single FETs, MOSFETs

Results: 2
Product Status
ActiveNot For New Designs
Current - Continuous Drain (Id) @ 25°C
2.4A (Tc)13A (Tc)
Rds On (Max) @ Id, Vgs
550mOhm @ 4.5A, 10V3.6Ohm @ 1.2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
11.8 nC @ 10 V92 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
311 pF @ 25 V2030 pF @ 25 V
Power Dissipation (Max)
20W (Tc)150W (Tc)
Supplier Device Package
TO-220FPTO-247-3
Package / Case
TO-220-3 Full PackTO-247-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-220FP
STP3NK60ZFP
MOSFET N-CH 600V 2.4A TO220FP
STMicroelectronics
1,488
In Stock
1 : $1.71000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
2.4A (Tc)
10V
3.6Ohm @ 1.2A, 10V
4.5V @ 50µA
11.8 nC @ 10 V
±30V
311 pF @ 25 V
-
20W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-247-3 HiP
STW13NK60Z
MOSFET N-CH 600V 13A TO247-3
STMicroelectronics
0
In Stock
Check Lead Time
600 : $2.86937
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
10V
550mOhm @ 4.5A, 10V
4.5V @ 100µA
92 nC @ 10 V
±30V
2030 pF @ 25 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247-3
TO-247-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.