Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
VMT3 Pkg
RUM002N02T2L
MOSFET N-CH 20V 200MA VMT3
Rohm Semiconductor
582,655
In Stock
1 : $0.32000
Cut Tape (CT)
8,000 : $0.04701
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 200mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
VMT3
SOT-723
8-PowerTDFN
BSC014N04LSIATMA1
MOSFET N-CH 40V 31A/100A TDSON
Infineon Technologies
56,817
In Stock
1 : $3.46000
Cut Tape (CT)
5,000 : $1.15950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
31A (Ta), 100A (Tc)
4.5V, 10V
1.45mOhm @ 50A, 10V
2V @ 250µA
55 nC @ 10 V
±20V
4000 pF @ 20 V
-
2.5W (Ta), 96W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.