Single FETs, MOSFETs

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SCT2450KEGC11
SCT3160KLGC11
SICFET N-CH 1200V 17A TO247N
Rohm Semiconductor
1,285
In Stock
1 : $5.78000
Tube
-
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
17A (Tc)
18V
208mOhm @ 5A, 18V
5.6V @ 2.5mA
42 nC @ 18 V
+22V, -4V
398 pF @ 800 V
-
103W (Tc)
175°C (TJ)
-
-
Through Hole
TO-247N
TO-247-3
PG-TO247-4-1
IMZ120R060M1HXKSA1
SICFET N-CH 1.2KV 36A TO247-4
Infineon Technologies
561
In Stock
1 : $9.88000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
36A (Tc)
15V, 18V
78mOhm @ 13A, 18V
5.7V @ 5.6mA
31 nC @ 18 V
+23V, -7V
1060 pF @ 800 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-1
TO-247-4
IPW65R099CFD7AXKSA1
IMW120R030M1HXKSA1
SICFET N-CH 1.2KV 56A TO247-3
Infineon Technologies
893
In Stock
1 : $13.48000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
56A (Tc)
15V, 18V
40mOhm @ 25A, 18V
5.7V @ 10mA
63 nC @ 18 V
+23V, -7V
2120 pF @ 800 V
-
227W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
404
In Stock
1 : $20.70000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
98A (Tc)
15V, 18V
26.9mOhm @ 41A, 18V
5.2V @ 17.6mA
109 nC @ 18 V
+20V, -5V
3460 pF @ 800 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3
TO-247-3
C3M0065100K
C3M0075120K
SICFET N-CH 1200V 30A TO247-4L
Wolfspeed, Inc.
1,766
In Stock
1 : $23.24000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
30A (Tc)
15V
90mOhm @ 20A, 15V
4V @ 5mA
51 nC @ 15 V
+19V, -8V
1350 pF @ 1000 V
-
113.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-4L
TO-247-4
398
In Stock
1 : $47.97000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
225A (Tc)
15V, 18V
9.9mOhm @ 108A, 18V
5.2V @ 47mA
289 nC @ 18 V
+20V, -5V
9170 pF @ 800 V
-
750W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3
TO-247-3
IPW65R099CFD7AXKSA1
IMW120R090M1HXKSA1
SICFET N-CH 1.2KV 26A TO247-3
Infineon Technologies
233
In Stock
1 : $6.71000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
26A (Tc)
15V, 18V
117mOhm @ 8.5A, 18V
5.7V @ 3.7mA
21 nC @ 18 V
+23V, -7V
707 pF @ 800 V
-
115W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
IPW65R099CFD7AXKSA1
AIMW120R060M1HXKSA1
1200V COOLSIC MOSFET PG-TO247-3
Infineon Technologies
220
In Stock
1 : $27.75000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
36A (Tc)
18V
78mOhm @ 13A, 18V
5.7V @ 5.6mA
31 nC @ 18 V
+23V, -7V
1060 pF @ 800 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
PG-TO247-3-41
TO-247-3
43
In Stock
1 : $21.15000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
98A (Tc)
15V, 18V
26.9mOhm @ 41A, 18V
5.2V @ 17.6mA
109 nC @ 18 V
+20V, -5V
3460 pF @ 800 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO247-4-8
TO-247-4
TO-247-3
G2R1000MT17D
SIC MOSFET N-CH 4A TO247-3
GeneSiC Semiconductor
0
In Stock
Check Lead Time
1 : $5.44000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1700 V
5A (Tc)
20V
1.2Ohm @ 2A, 20V
5.5V @ 500µA
11 nC @ 20 V
+25V, -10V
111 pF @ 1000 V
-
44W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
Showing
of 10

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.