Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-220-3
IRLB8721PBF
MOSFET N-CH 30V 62A TO220AB
Infineon Technologies
2,280
In Stock
1 : $1.57000
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
62A (Tc)
4.5V, 10V
8.7mOhm @ 31A, 10V
2.35V @ 25µA
13 nC @ 4.5 V
±20V
1077 pF @ 15 V
-
65W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-220AB
PSMN2R0-30PL,127
MOSFET N-CH 30V 100A TO220AB
Nexperia USA Inc.
0
In Stock
5,000 : $1.15312
Tube
-
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
100A (Tc)
4.5V, 10V
2.1mOhm @ 15A, 10V
2.15V @ 1mA
117 nC @ 10 V
±20V
6810 pF @ 12 V
-
211W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.