270mA (Ta) Single FETs, MOSFETs

Results: 34
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiVishay Siliconix
Series
-TrenchFET®TrenchMOS™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V50 V60 V100 V240 V600 V
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V2.5V, 10V2.5V, 4.5V2.5V, 4V4V, 10V4.5V, 10V5V, 10V10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 10mA, 4V2Ohm @ 10mA, 4V2.8Ohm @ 200mA, 10V2.8Ohm @ 300mA, 4.5V4.2Ohm @ 190mA, 10V4.2Ohm @ 500mA, 10V5Ohm @ 200mA, 10V5Ohm @ 500mA, 10V6Ohm @ 500mA, 10V7.5Ohm @ 100mA, 10V8Ohm @ 140mA, 10V11Ohm @ 270mA, 10V11Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA1.5V @ 100µA1.5V @ 250µA2.1V @ 250µA2.4V @ 1mA2.5V @ 1mA2.6V @ 100µA3V @ 1mA3V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V0.6 nC @ 10 V0.7 nC @ 4.5 V0.9 nC @ 10 V1 nC @ 10 V1.3 nC @ 5 V1.8 nC @ 10 V3 nC @ 15 V3.7 nC @ 10 V13 nC @ 10 V
Vgs (Max)
±8V+12V, -20V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 20 V15 pF @ 30 V23.2 pF @ 25 V23.6 pF @ 10 V27 pF @ 30 V33 pF @ 5 V35 pF @ 18 V36.3 pF @ 5 V60 pF @ 10 V60 pF @ 25 V76.8 pF @ 25 V87 pF @ 25 V670 pF @ 25 V
Power Dissipation (Max)
270mW (Ta), 1.3W (Tc)280mW (Ta)310mW (Ta)310mW (Ta), 1.67W (Tc)330mW (Ta)340mW (Ta), 2.3W (Tc)380mW (Ta)420mW (Ta), 4.2W (Tc)625mW (Ta)750mW (Ta)800mW (Ta)1.9W (Ta)-
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
3-CPH6-TSSOP8-SODFN1110D-3E-Line (TO-92 compatible)SC-70-3 (SOT323)SOT-23-3SOT-323SOT-523SOT-883TO-226AA (TO-92)TO-236ABTO-92TO-92-18RM
Package / Case
3-XDFN Exposed Pad6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)E-Line-3E-Line-3, Formed LeadsSC-101, SOT-883SC-70, SOT-323SOT-523TO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-226-3, TO-92-3 (TO-226AA)TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
34Results
Applied FiltersRemove All

Showing
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP10H4D2S-7
MOSFET P-CH 100V 270MA SOT23
Diodes Incorporated
78,686
In Stock
3,222,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V270mA (Ta)4V, 10V4.2Ohm @ 500mA, 10V3V @ 250µA1.8 nC @ 10 V±20V87 pF @ 25 V-380mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SC-70-3
NTS4001NT1G
MOSFET N-CH 30V 270MA SC70-3
onsemi
15,217
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.08423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V270mA (Ta)2.5V, 4V1.5Ohm @ 10mA, 4V1.5V @ 100µA1.3 nC @ 5 V±20V33 pF @ 5 V-330mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSC-70-3 (SOT323)SC-70, SOT-323
TO-236AB
NX7002BKR
MOSFET N-CH 60V 270MA TO236AB
Nexperia USA Inc.
115,489
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V270mA (Ta)5V, 10V2.8Ohm @ 200mA, 10V2.1V @ 250µA1 nC @ 10 V±20V23.6 pF @ 10 V-310mW (Ta), 1.67W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
NX6008NBKR
NX6008NBK/SOT23/TO-236AB
Nexperia USA Inc.
42,761
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V270mA (Ta)1.5V, 4.5V2.8Ohm @ 300mA, 4.5V900mV @ 250µA0.7 nC @ 4.5 V±8V27 pF @ 30 V-270mW (Ta), 1.3W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-323
NX7002BKWX
MOSFET N-CH 60V 270MA SOT323
Nexperia USA Inc.
79,077
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V270mA (Ta)5V, 10V2.8Ohm @ 200mA, 10V2.1V @ 250µA1 nC @ 10 V±20V23.6 pF @ 10 V-310mW (Ta), 1.67W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-323SC-70, SOT-323
SC-101 SOT-883
NX138AKMYL
NX138AKM/SOT883/XQFN3
Nexperia USA Inc.
34,839
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.03434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V270mA (Ta)2.5V, 10V4.2Ohm @ 190mA, 10V1.5V @ 250µA0.6 nC @ 10 V±20V15 pF @ 30 V-340mW (Ta), 2.3W (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-883SC-101, SOT-883
SOT-523
DMN313DLT-7
MOSFET N-CH 30V 270MA SOT523
Diodes Incorporated
35,947
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V270mA (Ta)2.5V, 4.5V2Ohm @ 10mA, 4V1.5V @ 250µA0.5 nC @ 4.5 V±20V36.3 pF @ 5 V-280mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-523SOT-523
SOT363
NX7002BKSX
MOSFET N-CH 60V 270MA 6TSSOP
Nexperia USA Inc.
2,005
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.05491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V270mA (Ta)5V, 10V2.8Ohm @ 200mA, 10V2.1V @ 250µA1 nC @ 10 V±20V23.6 pF @ 10 V-310mW (Ta), 1.67W (Tc)-55°C ~ 150°C (TJ)--Surface Mount6-TSSOP6-TSSOP, SC-88, SOT-363
SC-70-3
NVS4001NT1G
MOSFET N-CH 30V 270MA SC70-3
onsemi
30,638
In Stock
93,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V270mA (Ta)2.5V, 4V1.5Ohm @ 10mA, 4V1.5V @ 100µA1.3 nC @ 5 V±20V33 pF @ 5 V-330mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSC-70-3 (SOT323)SC-70, SOT-323
BSS84AKQB/SOT8015/DFN1110D-3
BSS84AKQBZ
BSS84AKQB/SOT8015/DFN1110D-3
Nexperia USA Inc.
15,149
In Stock
1 : $0.43000
Cut Tape (CT)
5,000 : $0.07455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V270mA (Ta)4.5V, 10V7.5Ohm @ 100mA, 10V2.1V @ 250µA0.6 nC @ 10 V+12V, -20V23.2 pF @ 25 V-420mW (Ta), 4.2W (Tc)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface Mount, Wettable FlankDFN1110D-33-XDFN Exposed Pad
SOT-23-3
DMN24H11DS-7
MOSFET N-CH 240V 270MA SOT23 T&R
Diodes Incorporated
3,207
In Stock
309,000
Factory
1 : $0.44000
Cut Tape (CT)
3,000 : $0.14704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)240 V270mA (Ta)4.5V, 10V11Ohm @ 300mA, 10V3V @ 250µA3.7 nC @ 10 V±20V76.8 pF @ 25 V-750mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN24H11DSQ-7
MOSFET N-CH 240V 270MA SOT23 T&R
Diodes Incorporated
4,585
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.16432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)240 V270mA (Ta)4.5V, 10V11Ohm @ 300mA, 10V3V @ 250µA3.7 nC @ 10 V±20V76.8 pF @ 25 V-750mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
TO-92
ZVN3306A
MOSFET N-CH 60V 270MA TO92-3
Diodes Incorporated
6,951
In Stock
1 : $0.78000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V270mA (Ta)10V5Ohm @ 500mA, 10V2.4V @ 1mA-±20V35 pF @ 18 V-625mW (Ta)-55°C ~ 150°C (TJ)--Through HoleTO-92TO-226-3, TO-92-3 (TO-226AA)
TO-92
VN10LP
MOSFET N-CH 60V 270MA TO92-3
Diodes Incorporated
5,413
In Stock
4,000
Factory
1 : $0.84000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V270mA (Ta)5V, 10V5Ohm @ 500mA, 10V2.5V @ 1mA-±20V60 pF @ 25 V-625mW (Ta)-55°C ~ 150°C (TJ)--Through HoleTO-92TO-226-3, TO-92-3 (TO-226AA)
SOT-23-3
DMP10H4D2S-13
MOSFET P-CH 100V 270MA SOT23-3
Diodes Incorporated
9,416
In Stock
210,000
Factory
1 : $0.40000
Cut Tape (CT)
10,000 : $0.07734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V270mA (Ta)4V, 10V4.2Ohm @ 500mA, 10V3V @ 250µA1.8 nC @ 10 V±20V87 pF @ 25 V-380mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN24H11DSQ-13
MOSFET N-CH 240V 270MA SOT23 T&R
Diodes Incorporated
10,000
In Stock
540,000
Factory
1 : $0.49000
Cut Tape (CT)
10,000 : $0.14482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)240 V270mA (Ta)4.5V, 10V11Ohm @ 300mA, 10V3V @ 250µA3.7 nC @ 10 V±20V76.8 pF @ 25 V-750mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
TO-236AB
NX7002BKVL
MOSFET N-CH 60V 270MA TO236AB
Nexperia USA Inc.
0
In Stock
126,150
Marketplace
Check Lead Time
10,000 : $0.02222
Tape & Reel (TR)
13,172 : $0.02000
Bulk
Tape & Reel (TR)
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V270mA (Ta)5V, 10V2.8Ohm @ 200mA, 10V2.1V @ 250µA1 nC @ 10 V±20V23.6 pF @ 10 V-310mW (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
1HN04CH-TL-W
MOSFET N-CH 100V 270MA 3CPH
onsemi
0
In Stock
20,659
Marketplace
1,438 : $0.21000
Bulk
2,789 : $0.20000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Bulk
ObsoleteN-ChannelMOSFET (Metal Oxide)100 V270mA (Ta)4V, 10V8Ohm @ 140mA, 10V2.6V @ 100µA0.9 nC @ 10 V±20V15 pF @ 20 V--150°C (TJ)--Surface Mount3-CPHTO-236-3, SC-59, SOT-23-3
TO-92
BS170P
MOSFET N-CH 60V 270MA TO92-3
Diodes Incorporated
0
In Stock
8,000
Factory
Check Lead Time
1 : $0.80000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V270mA (Ta)10V5Ohm @ 200mA, 10V3V @ 1mA-±20V60 pF @ 10 V-625mW (Ta)-55°C ~ 150°C (TJ)--Through HoleTO-92TO-226-3, TO-92-3 (TO-226AA)
SC-70-3
NTS4001NT3G
MOSFET N-CH 30V 270MA SC70
onsemi
0
In Stock
30,000
Factory
Check Lead Time
1 : $0.41000
Cut Tape (CT)
10,000 : $0.07828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V270mA (Ta)2.5V, 4V1.5Ohm @ 10mA, 4V1.5V @ 100µA1.3 nC @ 5 V±20V33 pF @ 5 V-330mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSC-70-3 (SOT323)SC-70, SOT-323
SOT-23-3
DMP10H4D2SQ-13
MOSFET BVDSS: 61V~100V SOT23 T&R
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : $0.05220
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveP-ChannelMOSFET (Metal Oxide)100 V270mA (Ta)4V, 10V4.2Ohm @ 500mA, 10V3V @ 250µA1.8 nC @ 10 V±20V87 pF @ 25 V-380mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP10H4D2SQ-7
MOSFET BVDSS: 61V~100V SOT23 T&R
Diodes Incorporated
0
In Stock
108,000
Factory
Check Lead Time
3,000 : $0.06525
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveP-ChannelMOSFET (Metal Oxide)100 V270mA (Ta)4V, 10V4.2Ohm @ 500mA, 10V3V @ 250µA1.8 nC @ 10 V±20V87 pF @ 25 V-380mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
TO-92-3(StandardBody),TO-226_straightlead
ZVN3306ASTZ
MOSFET N-CH 60V 270MA E-LINE
Diodes Incorporated
0
In Stock
Check Lead Time
2,000 : $0.29476
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveN-ChannelMOSFET (Metal Oxide)60 V270mA (Ta)10V5Ohm @ 500mA, 10V2.4V @ 1mA-±20V35 pF @ 18 V-625mW (Ta)-55°C ~ 150°C (TJ)--Through HoleE-Line (TO-92 compatible)E-Line-3
TO-92-3(StandardBody),TO-226_straightlead
VN10LPSTZ
MOSFET VMOS N-CHAN TO92-3
Diodes Incorporated
0
In Stock
26,000
Factory
Check Lead Time
2,000 : $0.31923
Tape & Box (TB)
-
Tape & Box (TB)
ActiveN-ChannelMOSFET (Metal Oxide)60 V270mA (Ta)5V, 10V5Ohm @ 500mA, 10V2.5V @ 1mA-±20V60 pF @ 25 V-625mW (Ta)-55°C ~ 150°C (TJ)--Through HoleE-Line (TO-92 compatible)E-Line-3, Formed Leads
8 SO
DMP65H11D0HSS-13
MOSFET BVDSS: 501V~650V SO-8 T&R
Diodes Incorporated
0
In Stock
Check Lead Time
4,000 : $0.49976
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveP-ChannelMOSFET (Metal Oxide)600 V270mA (Ta)10V11Ohm @ 270mA, 10V4V @ 250µA13 nC @ 10 V±30V670 pF @ 25 V-1.9W (Ta)-55°C ~ 150°C (TJ)--Surface Mount8-SO8-SOIC (0.154", 3.90mm Width)
Showing
of 34

270mA (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.