250mA (Ta) Single FETs, MOSFETs

Results: 47
Manufacturer
Comchip TechnologyDiodes IncorporatedNexperia USA Inc.onsemiPanjit International Inc.Rohm SemiconductorToshiba Semiconductor and Storage
Series
-U-MOSIIIU-MOSVII
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
20 V30 V60 V200 V300 V600 V
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V1.5V, 4.5V1.8V, 10V2V, 2.8V2.5V, 10V2.5V, 4.5V2.6V, 10V2.7V, 10V4V, 10V4.5V, 10V5V, 10V10V
Rds On (Max) @ Id, Vgs
990mOhm @ 100mA, 4.5V1.1Ohm @ 150mA, 4.5V1.4Ohm @ 150mA, 4.5V1.4Ohm @ 250mA, 10V1.5Ohm @ 250mA, 4.5V2.2Ohm @ 100mA, 4.5V2.4Ohm @ 250mA, 10V2.4Ohm @ 500mA, 10V2.8Ohm @ 300mA, 4.5V3Ohm @ 250mA, 10V3Ohm @ 500mA, 10V3Ohm @ 600mA, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA1V @ 100µA1V @ 1mA1V @ 250µA1.5V @ 1mA1.5V @ 250µA2V @ 1mA2.3V @ 1mA2.4V @ 250µA2.5V @ 1mA2.5V @ 250µA3V @ 1mA3V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.22 nC @ 4.5 V0.23 nC @ 4.5 V0.34 nC @ 4.5 V0.5 nC @ 4.5 V0.7 nC @ 4.5 V0.8 nC @ 5 V0.82 nC @ 4.5 V1 nC @ 10 V1.1 nC @ 4.5 V1.2 nC @ 10 V1.3 nC @ 4.5 V7.6 nC @ 10 V13.4 nC @ 10 V
Vgs (Max)
±8V±10V±12V±20V±30V-
Input Capacitance (Ciss) (Max) @ Vds
12 pF @ 10 V15 pF @ 15 V15 pF @ 25 V22 pF @ 25 V24 pF @ 25 V25 pF @ 25 V27 pF @ 30 V30 pF @ 10 V34 pF @ 25 V36 pF @ 10 V42 pF @ 10 V50 pF @ 10 V50 pF @ 25 V51 pF @ 25 V
Power Dissipation (Max)
150mW (Ta)200mW (Ta)270mW (Ta), 1.5W (Tc)300mW300mW (Ta)310mW (Ta)320mW (Ta)350mW (Ta)370mW (Ta)500mW (Ta)1W (Ta)1.9W (Ta)-
Operating Temperature
-55°C ~ 150°C (TJ)150°C150°C (TJ)-
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-SOCST3CDFN1010-3WEMT3EMT3F (SOT-416FL)SC-88/SC70-6/SOT-363SOT-23SOT-23-3SOT-323SSMSST3TO-92 (TO-226)UMT3UMT3F
Package / Case
3-XFDFN6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)SC-101, SOT-883SC-70, SOT-323SC-75, SOT-416SC-85SC-89, SOT-490SOT-723TO-226-3, TO-92-3 Long BodyTO-226-3, TO-92-3 Long Body, Formed LeadsTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
47Results
Applied FiltersRemove All

Showing
of 47
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
186,191
In Stock
1 : $0.16000
Cut Tape (CT)
8,000 : $0.02474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
SST3
RK7002BMT116
MOSFET N-CH 60V 250MA SST3
Rohm Semiconductor
272,540
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
2.5V, 10V
2.4Ohm @ 250mA, 10V
2.3V @ 1mA
-
±20V
15 pF @ 25 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SST3
TO-236-3, SC-59, SOT-23-3
RSC002P03T316
RSC002P03T316
MOSFET P-CH 30V 250MA SST3
Rohm Semiconductor
47,794
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
250mA (Ta)
4V, 10V
1.4Ohm @ 250mA, 10V
2.5V @ 1mA
-
±20V
30 pF @ 10 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SST3
TO-236-3, SC-59, SOT-23-3
SOT-323
NX6008NBKWX
NX6008NBKW/SOT323/SC-70
Nexperia USA Inc.
51,033
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
1.5V, 4.5V
2.8Ohm @ 300mA, 4.5V
900mV @ 250µA
0.7 nC @ 4.5 V
±8V
27 pF @ 30 V
-
270mW (Ta), 1.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SBA120CS-AUR1A1XXX
RK7002BMHZGT116
MOSFET N-CH 60V 250MA SST3
Rohm Semiconductor
28,022
In Stock
This product has a maximum purchase limit
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03795
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
2.5V, 10V
2.4Ohm @ 250mA, 10V
2.3V @ 1mA
-
±20V
15 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SST3
TO-236-3, SC-59, SOT-23-3
13,451
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
15,191
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.4Ohm @ 150mA, 4.5V
1V @ 100µA
-
±10V
42 pF @ 10 V
-
150mW (Ta)
150°C
-
-
Surface Mount
SSM
SC-75, SOT-416
22,550
In Stock
1 : $0.27000
Cut Tape (CT)
8,000 : $0.04219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.5V, 4.5V
2.2Ohm @ 100mA, 4.5V
1V @ 1mA
-
±10V
12 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
UMT3F
RU1L002SNTL
MOSFET N-CH 60V 250MA UMT3F
Rohm Semiconductor
21,132
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
2.5V, 10V
2.4Ohm @ 250mA, 10V
2.3V @ 1mA
-
±20V
15 pF @ 25 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
UMT3F
SC-85
SOT-23-3
2N7002E-7-F
MOSFET N-CH 60V 250MA SOT23-3
Diodes Incorporated
6,803
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
4.5V, 10V
3Ohm @ 250mA, 10V
2.5V @ 250µA
0.22 nC @ 4.5 V
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
50,122
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.03421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
2.5V, 10V
4Ohm @ 500mA, 10V
2.5V @ 250µA
1.1 nC @ 4.5 V
±20V
51 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
239,852
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.03834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
CST3C
SC-101, SOT-883
7-PDIP Less Pin 6
RK7002BT116
MOSFET N-CH 60V 250MA SST3
Rohm Semiconductor
20,196
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
2.5V, 10V
2.4Ohm @ 250mA, 10V
2.3V @ 1mA
-
±20V
15 pF @ 25 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SST3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BS870-7-F
MOSFET N-CH 60V 250MA SOT23-3
Diodes Incorporated
12,522
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.05696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
10V
5Ohm @ 200mA, 10V
3V @ 250µA
-
±20V
50 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
EMT3F
RE1E002SPTCL
MOSFET P-CH 30V 250MA EMT3F
Rohm Semiconductor
10,944
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.05803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
250mA (Ta)
4V, 10V
1.4Ohm @ 250mA, 10V
2.5V @ 1mA
-
±20V
30 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
UMT3F
RU1E002SPTCL
MOSFET P-CH 30V 250MA UMT3F
Rohm Semiconductor
9,305
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.05803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
250mA (Ta)
4V, 10V
1.4Ohm @ 250mA, 10V
2.5V @ 1mA
-
±20V
30 pF @ 10 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
UMT3F
SC-85
SOT-23-3
2N7002-HF
MOSFET N-CH 60V 0.25A SOT23-3
Comchip Technology
13,098
In Stock
6,000
Factory
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
4.5V, 10V
3Ohm @ 250mA, 10V
2.5V @ 250µA
1 nC @ 10 V
-
25 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
EMT3F
RE1L002SNTL
MOSFET N-CH 60V 250MA EMT3F
Rohm Semiconductor
45,803
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
10V
2.4Ohm @ 250mA, 10V
2.3V @ 1mA
-
±20V
15 pF @ 25 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
VMT3 Pkg
RSM002N06T2L
MOSFET N-CH 60V 250MA VMT3
Rohm Semiconductor
30,084
In Stock
This product has a maximum purchase limit
1 : $0.41000
Cut Tape (CT)
8,000 : $0.07100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
2.5V, 10V
2.4Ohm @ 250mA, 10V
2.3V @ 1mA
-
±20V
15 pF @ 25 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
SOT-23-3
DMN30H4D0L-13
MOSFET N-CH 300V 250MA SOT23
Diodes Incorporated
5,345
In Stock
190,000
Factory
1 : $0.51000
Cut Tape (CT)
10,000 : $0.15097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
300 V
250mA (Ta)
2.7V, 10V
4Ohm @ 300mA, 10V
3V @ 250µA
7.6 nC @ 10 V
±20V
187.3 pF @ 25 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN30H4D0L-7
MOSFET N-CH 300V 250MA SOT23
Diodes Incorporated
17,534
In Stock
144,000
Factory
1 : $0.53000
Cut Tape (CT)
3,000 : $0.17837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
300 V
250mA (Ta)
2.7V, 10V
4Ohm @ 300mA, 10V
3V @ 250µA
7.6 nC @ 10 V
±20V
187.3 pF @ 25 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BS870Q-7-F
MOSFET N-CH 60V 250MA SOT23
Diodes Incorporated
8,545
In Stock
93,000
Factory
1 : $0.30000
Cut Tape (CT)
3,000 : $0.04981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
10V
5Ohm @ 200mA, 10V
3V @ 250µA
-
±20V
50 pF @ 10 V
-
300mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
14,235
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.04165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.4Ohm @ 150mA, 4.5V
1V @ 100µA
-
±10V
42 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
CST3C
SC-101, SOT-883
SOT-323
DMP32D4SW-7
MOSFET P-CH 30V 250MA SOT323
Diodes Incorporated
36,532
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
250mA (Ta)
4.5V, 10V
2.4Ohm @ 500mA, 10V
2.4V @ 250µA
1.2 nC @ 10 V
±20V
51.16 pF @ 15 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
DFN1010
RV8L002SNHZGG2CR
MOSFET N-CH 60V 250MA DFN1010-3W
Rohm Semiconductor
6,452
In Stock
1 : $0.56000
Cut Tape (CT)
8,000 : $0.17958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
250mA (Ta)
-
2.4Ohm @ 250mA, 10V
2.3V @ 1mA
-
±20V
15 pF @ 25 V
-
1W (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN1010-3W
3-XFDFN
Showing
of 47

250mA (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.