20A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,850 In Stock | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.14811 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 20A (Ta) | 1.8V, 4.5V | 23.9mOhm @ 5A, 4.5V | 1.1V @ 250µA | 4.7 nC @ 4.5 V | ±8V | 655 pF @ 10 V | - | 2.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
12,657 In Stock | 1 : $1.67000 Cut Tape (CT) 4,000 : $0.42064 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.32V @ 250µA | 51 nC @ 4.5 V | ±20V | 4310 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
8,027 In Stock | 1 : $2.92000 Cut Tape (CT) 2,500 : $0.88676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 4.6mOhm @ 20A, 10V | 3V @ 250µA | 260 nC @ 10 V | ±25V | 7540 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,444 In Stock | 1 : $0.86000 Cut Tape (CT) 3,000 : $0.20610 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 5.8mOhm @ 20A, 10V | 2.2V @ 250µA | 22.5 nC @ 10 V | ±20V | 951 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
6,575 In Stock | 1 : $0.95000 Cut Tape (CT) 2,500 : $0.23618 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 7.3mOhm @ 10A, 10V | 1.9V @ 250µA | 22.2 nC @ 10 V | ±20V | 1590 pF @ 15 V | - | 3.2W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
3,188 In Stock | 1 : $1.62402 Cut Tape (CT) 2,500 : $0.44257 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4V, 5V | 27mOhm @ 10A, 5V | 2V @ 250µA | 18.9 nC @ 10 V | ±20V | 1260 pF @ 25 V | - | 1.75W (Ta), 74W (Tc) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,615 In Stock | 1 : $2.27000 Cut Tape (CT) 2,500 : $0.65720 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Ta) | 10V | 46mOhm @ 10A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | 1015 pF @ 25 V | - | 1.88W (Ta), 60W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,879 In Stock | 1 : $2.59000 Cut Tape (CT) 2,500 : $0.76943 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 80 V | 20A (Ta) | 4.5V, 10V | 23mOhm @ 10A, 10V | 2.5V @ 1mA | 14 nC @ 4.5 V | ±20V | 2050 pF @ 10 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | LFPAK | SC-100, SOT-669 | ||
1,530 In Stock | 1 : $2.90000 Cut Tape (CT) 2,500 : $0.87976 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 20A (Ta) | 5V | 4.8mOhm @ 10A, 5V | 2.4V @ 1mA | 15.8 nC @ 5 V | 40V | 887 pF @ 20 V | - | 13W (Ta) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 22-WLCSP (2.1x2.1) | 22-UFBGA, WLCSP | ||
3,683 In Stock | 1 : $3.24341 Cut Tape (CT) 2,500 : $1.01875 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Ta) | 10V | 22mOhm @ 10A, 10V | - | 27 nC @ 10 V | ±20V | 2000 pF @ 10 V | - | 55W (Tc) | 150°C (TJ) | - | - | Surface Mount | LFPAK | SC-100, SOT-669 | ||
157 In Stock | 1 : $3.84000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Ta) | 10V | 155mOhm @ 10A, 10V | 3.7V @ 1mA | 48 nC @ 10 V | ±30V | 1680 pF @ 300 V | - | 45W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
13,929 In Stock | 1 : $1.45000 Cut Tape (CT) 2,000 : $0.38669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta) | 6V, 10V | 22.2mOhm @ 10A, 10V | 3V @ 1mA | 37 nC @ 10 V | +10V, -20V | 1850 pF @ 10 V | - | 41W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,688 In Stock | 1 : $1.57535 Cut Tape (CT) 3,000 : $0.40587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 6.3mOhm @ 10A, 10V | 2.3V @ 200µA | 24 nC @ 10 V | ±20V | 1370 pF @ 15 V | - | 700mW (Ta), 19W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
12,115 In Stock | 1 : $1.66000 Cut Tape (CT) 3,000 : $0.44429 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 20A (Ta) | 2.5V, 4.5V | 5.5mOhm @ 20A, 4.5V | 1.6V @ 250µA | 43 nC @ 10 V | ±12V | 4630 pF @ 10 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
11,965 In Stock | 1 : $1.70000 Cut Tape (CT) 250 : $0.62844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 20A (Ta) | 1.8V, 4.5V | 23.9mOhm @ 5A, 4.5V | 1.1V @ 250µA | 4.7 nC @ 4.5 V | ±8V | 655 pF @ 10 V | - | 2.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | |||
244 In Stock | 1 : $1.86000 Cut Tape (CT) 250 : $0.69388 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 10.2mOhm @ 8A, 10V | 1.9V @ 250µA | 15 nC @ 10 V | ±20V | 998 pF @ 15 V | - | 3.2W (Ta), 29W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
4,081 In Stock | 1 : $1.92000 Cut Tape (CT) 250 : $0.71736 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 7.3mOhm @ 10A, 10V | 1.9V @ 250µA | 22.2 nC @ 10 V | ±20V | 1590 pF @ 15 V | - | 3.2W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (3x3.3) | 8-PowerVDFN | |||
2,904 In Stock | 1 : $2.10000 Cut Tape (CT) 2,500 : $0.60001 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 20A (Ta) | 4V, 10V | 28mOhm @ 20A, 10V | 2.5V @ 1mA | 12 nC @ 5 V | ±20V | 950 pF @ 10 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
989 In Stock | 1 : $2.31000 Cut Tape (CT) 2,500 : $0.67192 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 20A (Ta) | 4V, 10V | 28mOhm @ 20A, 10V | 2.5V @ 1mA | 12 nC @ 5 V | ±20V | 950 pF @ 10 V | - | 20W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,998 In Stock | 1 : $2.54000 Cut Tape (CT) 2,500 : $0.72750 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta) | 4.5V, 10V | 3.8mOhm @ 10A, 10V | - | 25 nC @ 4.5 V | ±20V | 3850 pF @ 10 V | - | 2.5W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
4,843 In Stock | 1 : $2.87000 Cut Tape (CT) 2,500 : $0.86250 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Ta) | 4V, 10V | 46mOhm @ 20A, 10V | 2.5V @ 1mA | 55 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 20W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,896 In Stock | 1 : $3.67000 Cut Tape (CT) 2,500 : $1.20625 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Ta) | 4V, 10V | 46mOhm @ 20A, 10V | 2.5V @ 1mA | 55 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 20W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
744 In Stock | 1 : $1.88000 Cut Tape (CT) 2,000 : $0.52195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta) | 6V, 10V | 22.2mOhm @ 10A, 10V | 3V @ 1mA | 37 nC @ 10 V | +10V, -20V | 1850 pF @ 10 V | - | 41W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,812 In Stock | 1 : $4.78000 Cut Tape (CT) 2,500 : $1.72500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Ta) | 10V | 190mOhm @ 10A, 10V | 4.5V @ 1mA | 55 nC @ 10 V | ±30V | 1800 pF @ 300 V | - | 156W (Tc) | 150°C (TJ) | - | - | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
2,960 In Stock | 1 : $1.68000 Cut Tape (CT) 3,000 : $0.45084 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Ta) | 10V | 4.5mOhm @ 35A, 10V | 3.5V @ 50µA | 18 nC @ 10 V | 20V | 1150 pF @ 25 V | - | 3.6W (Ta), 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK |