2.3A (Tc) Single FETs, MOSFETs

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results
Applied FiltersRemove All

Showing
of 24
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SI2333DS-T1-GE3
MOSFET N-CH 60V 2.3A SOT23-3
Vishay Siliconix
15,971
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.22591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
150mOhm @ 2.3A, 10V
2.5V @ 250µA
5.3 nC @ 10 V
±20V
205 pF @ 30 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 60V 2.3A SOT23
Vishay Siliconix
9,975
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.13096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
150mOhm @ 2.3A, 10V
2.5V @ 250µA
5.3 nC @ 10 V
±20V
205 pF @ 30 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 100V 2.3A SOT23-3
Vishay Siliconix
32,758
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.21916
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
2.3A (Tc)
10V
234mOhm @ 1.5A, 10V
2.9V @ 250µA
10.4 nC @ 10 V
±20V
190 pF @ 50 V
-
1.25W (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
8PowerVDFN
MOSFET N-CH 650V 2.3A POWERFLAT
STMicroelectronics
3,391
In Stock
1 : $1.44000
Cut Tape (CT)
3,000 : $0.37588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
2.3A (Tc)
10V
1.8Ohm @ 1A, 10V
4V @ 250µA
5 nC @ 10 V
±25V
155 pF @ 100 V
-
22W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (3.3x3.3)
8-PowerVDFN
PG-TO252-3
MOSFET N-CH 600V 2.3A TO252-3
Infineon Technologies
8,936
In Stock
1 : $0.83000
Cut Tape (CT)
2,500 : $0.19519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
2.3A (Tc)
10V
2.1Ohm @ 760mA, 10V
3.5V @ 60µA
6.7 nC @ 10 V
±20V
140 pF @ 100 V
-
38W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MOSFET N-CH 500V 2.3A DPAK
STMicroelectronics
756
In Stock
1 : $1.82000
Cut Tape (CT)
2,500 : $0.50652
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
2.3A (Tc)
10V
3.3Ohm @ 1.15A, 10V
4.5V @ 50µA
15 nC @ 10 V
±30V
280 pF @ 25 V
-
45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
IXFP30N25X3M
MOSFET N-CH 1000V 2.3A TO220
IXYS
196
In Stock
1 : $8.62000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
2.3A (Tc)
10V
2.8Ohm @ 2.5A, 10V
6V @ 250µA
33.4 nC @ 10 V
±30V
1830 pF @ 25 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220 Isolated Tab
TO-220-3 Full Pack, Isolated Tab
PG-TO251-3
MOSFET N-CH 600V 2.3A TO251-3
Infineon Technologies
0
In Stock
6,512
Marketplace
1,288 : $0.23000
Tube
Tariff may apply if shipping to the United States
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
2.3A (Tc)
10V
2.1Ohm @ 760mA, 10V
3.5V @ 60µA
6.7 nC @ 10 V
±20V
140 pF @ 100 V
-
22W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO251-3
TO-251-3 Short Leads, IPAK, TO-251AA
FDT86106LZ
MOSFET N-CH 100V 2.3A SOT223-4
onsemi
0
In Stock
3,707
Marketplace
4,000 : $0.29336
Tape & Reel (TR)
653 : $0.46000
Bulk
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
2.3A (Tc)
5V
220mOhm @ 1.15A, 5V
2V @ 250µA
15 nC @ 5 V
±20V
440 pF @ 25 V
-
2.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
Power56
MOSFET N-CH 600V 2.3A THIN-PAK
Infineon Technologies
0
In Stock
176,342
Marketplace
626 : $0.48000
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
2.3A (Tc)
10V
2.1Ohm @ 760mA, 10V
3.5V @ 60µA
6.7 nC @ 10 V
±20V
140 pF @ 100 V
-
21.6W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSON-8-2
8-PowerTDFN
TO-220-3 Type A
MOSFET N-CH 500V 2.3A TO220AB
STMicroelectronics
3,575
In Stock
1 : $1.19000
Tube
Tariff may apply if shipping to the United States
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
2.3A (Tc)
10V
3.3Ohm @ 1.15A, 10V
4.5V @ 50µA
15 nC @ 10 V
±30V
280 pF @ 25 V
-
45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
ISL9N302AS3
MOSFET P-CH 250V 2.3A I2PAK
Fairchild Semiconductor
1,000
Marketplace
252 : $1.19000
Tube
-
Tube
Obsolete
P-Channel
MOSFET (Metal Oxide)
250 V
2.3A (Tc)
10V
4Ohm @ 1.15A, 10V
5V @ 250µA
8.5 nC @ 10 V
±30V
250 pF @ 25 V
-
3.13W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-262 (I2PAK)
TO-262-3 Long Leads, I2PAK, TO-262AA
IRG4IBC30WPBF-INF
MOSFET N-CH 250V 2.3A TO220F
Fairchild Semiconductor
204,011
Marketplace
478 : $0.63000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
250 V
2.3A (Tc)
10V
2.2Ohm @ 1.15A, 10V
5V @ 250µA
5.2 nC @ 10 V
±30V
170 pF @ 25 V
-
27W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
ITO-220F
MOSFET ITO-220AB N 650V 2.3A
Diotec Semiconductor
0
In Stock
Check Lead Time
1,000 : $0.32906
Bulk
-
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
650 V
2.3A (Tc)
10V
2.6Ohm @ 3.5A, 10V
4V @ 250µA
13 nC @ 10 V
±30V
560 pF @ 25 V
-
30W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
ITO-220F
TO-220-3 Full Pack
TO-220F-3
MOSFET N-CH 500V 2.3A TO220F
onsemi
0
In Stock
1,000 : $0.44504
Tube
Tariff may apply if shipping to the United States
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
2.3A (Tc)
10V
2.7Ohm @ 1.15A, 10V
5V @ 250µA
13 nC @ 10 V
±30V
460 pF @ 25 V
-
35W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO-220F-3
MOSFET N-CH 250V 2.3A TO220F
onsemi
0
In Stock
1,000 : $0.48067
Tube
Tariff may apply if shipping to the United States
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
250 V
2.3A (Tc)
10V
2.2Ohm @ 1.15A, 10V
5V @ 250µA
5.2 nC @ 10 V
±30V
170 pF @ 25 V
-
27W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
SI2333DS-T1-GE3
MOSFET N-CH 60V 2.3A SOT23-3
Vishay Siliconix
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
156mOhm @ 1.9A, 10V
3V @ 250µA
6.8 nC @ 10 V
±20V
190 pF @ 30 V
-
1.09W (Ta), 1.66W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 60V 2.3A SOT23
Vishay Siliconix
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
150mOhm @ 2.3A, 10V
2.5V @ 250µA
5.3 nC @ 10 V
±20V
205 pF @ 30 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-220-3
MOSFET P-CH 250V 2.3A TO220-3
onsemi
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tube
Obsolete
P-Channel
MOSFET (Metal Oxide)
250 V
2.3A (Tc)
10V
4Ohm @ 1.15A, 10V
5V @ 250µA
8.5 nC @ 10 V
±30V
250 pF @ 25 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
SI2333DS-T1-GE3
MOSFET N-CH 60V 2.3A SOT23-3
Vishay Siliconix
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
156mOhm @ 1.9A, 10V
3V @ 250µA
6.8 nC @ 10 V
±20V
190 pF @ 30 V
-
1.09W (Ta), 1.66W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
I-Pak
MOSFET N-CH 500V 2.3A IPAK
STMicroelectronics
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
2.3A (Tc)
10V
3.3Ohm @ 1.15A, 10V
4.5V @ 50µA
15 nC @ 10 V
±30V
280 pF @ 25 V
-
45W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
TO-252AA
MOSFET N-CH 500V 2.3A DPAK
onsemi
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
2.3A (Tc)
10V
2.6Ohm @ 1.15A, 10V
4V @ 250µA
18 nC @ 10 V
±30V
610 pF @ 25 V
-
2.5W (Ta), 41W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
MOSFET N-CH 600V 2.3A TO252-3
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
2.3A (Tc)
10V
2.1Ohm @ 760mA, 10V
3.5V @ 60µA
6.7 nC @ 10 V
±20V
140 pF @ 100 V
-
22W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
SI2333DS-T1-GE3
MOSFET N-CH 60V 2.3A SOT23-3
Vishay Siliconix
0
In Stock
Active
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
150mOhm @ 2.3A, 10V
2.5V @ 250µA
5.3 nC @ 10 V
±20V
205 pF @ 30 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 24

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.