2.1A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,159 In Stock | 1 : $2.00000 Cut Tape (CT) 2,500 : $0.56629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 2.1A (Tc) | 10V | 4.9Ohm @ 1.05A, 10V | 5V @ 250µA | 23 nC @ 10 V | ±30V | 660 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,041 In Stock | 1 : $2.61000 Cut Tape (CT) 2,500 : $0.77421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 2.1A (Tc) | 10V | 6.5Ohm @ 1.05A, 10V | 4.5V @ 50µA | 27 nC @ 10 V | ±30V | 485 pF @ 25 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
576 In Stock | 1 : $2.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 2.1A (Tc) | 10V | 6.5Ohm @ 1.05A, 10V | 4.5V @ 50µA | 27 nC @ 10 V | ±30V | 485 pF @ 25 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
860 In Stock | 1 : $2.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 2.1A (Tc) | 10V | 6.5Ohm @ 1.05A, 10V | 4.5V @ 50µA | 27 nC @ 10 V | ±30V | 485 pF @ 25 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,827 In Stock | 1 : $3.05000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.1A (Tc) | 10V | 3Ohm @ 1.3A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock 10,125 Marketplace | 1,110 : $0.27000 Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 2.1A (Tc) | 10V | 3.4Ohm @ 600mA, 10V | 4.5V @ 50µA | 6.6 nC @ 10 V | ±30V | 140 pF @ 50 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
0 In Stock 5,000 Marketplace | 1,110 : $0.27000 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 2.1A (Tc) | 10V | 3.4Ohm @ 600mA, 10V | 4.5V @ 50µA | 6.6 nC @ 10 V | ±30V | 140 pF @ 50 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,063 Marketplace | 683 : $0.44000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 300 V | 2.1A (Tc) | 10V | 3.7Ohm @ 1.05A, 10V | 5V @ 250µA | 5 nC @ 10 V | ±30V | 130 pF @ 25 V | - | 3.13W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
3,015 Marketplace | 683 : $0.44000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.1A (Tc) | 10V | 5.3Ohm @ 1.05A, 10V | 5V @ 250µA | 8 nC @ 10 V | ±30V | 230 pF @ 25 V | - | 55W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
53,159 Marketplace | 245 : $1.23000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 2.1A (Tc) | 10V | 4.25Ohm @ 1.05A, 10V | 5V @ 250µA | 26 nC @ 10 V | ±30V | 910 pF @ 25 V | - | 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | 2,000 : $0.23502 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 300 V | 2.1A (Tc) | 10V | 3.7Ohm @ 1.05A, 10V | 5V @ 250µA | 5 nC @ 10 V | ±30V | 130 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | 800 : $0.46361 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.1A (Tc) | 10V | 5.3Ohm @ 1.05A, 10V | 5V @ 250µA | 8 nC @ 10 V | ±30V | 230 pF @ 25 V | - | 3.13W (Ta), 55W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 2,000 : $0.58653 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 500 V | 2.1A (Tc) | 10V | 4.9Ohm @ 1.05A, 10V | 5V @ 250µA | 23 nC @ 10 V | ±30V | 660 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 2,500 : $0.61053 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 500 V | 2.1A (Tc) | 10V | 4.9Ohm @ 1.05A, 10V | 5V @ 250µA | 23 nC @ 10 V | ±30V | 660 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 1,000 : $0.72652 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.1A (Tc) | 10V | 2Ohm @ 1.3A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | 1,000 : $1.19725 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.1A (Tc) | 10V | 3Ohm @ 1.3A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | 1,000 : $1.52526 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.1A (Tc) | 10V | 2Ohm @ 1.3A, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock Check Lead Time | 300 : $3.16400 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 2.1A (Tc) | 10V | 3.3Ohm @ 2A, 10V | 6V @ 250µA | 26 nC @ 10 V | ±20V | 1456 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
0 In Stock | 1,000 : $4.15000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.1A (Tc) | 10V | 3Ohm @ 1.3A, 10V | 4V @ 250µA | 78 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Active | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.1A (Tc) | 10V | 3Ohm @ 1.3A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.1A (Tc) | 10V | 5.3Ohm @ 1.05A, 10V | 5V @ 250µA | 8 nC @ 10 V | ±30V | 230 pF @ 25 V | - | 55W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 500 V | 2.1A (Tc) | 10V | 4.9Ohm @ 1.05A, 10V | 5V @ 250µA | 23 nC @ 10 V | ±30V | 660 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 2.1A (Tc) | 10V | 4.25Ohm @ 1.05A, 10V | 5V @ 250µA | 26 nC @ 10 V | ±30V | 910 pF @ 25 V | - | 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 2.1A (Tc) | 10V | 4.25Ohm @ 1.05A, 10V | 5V @ 250µA | 26 nC @ 10 V | ±30V | 910 pF @ 25 V | - | 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.1A (Tc) | 2.5V, 4.5V | 140mOhm @ 1.6A, 4.5V | 1.5V @ 250µA | 8 nC @ 4.5 V | ±12V | 281 pF @ 10 V | - | 600mW (Ta), 900mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 |