17.3A (Ta) Single FETs, MOSFETs

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SI9407BDY-T1-GE3
SI4491EDY-T1-GE3
MOSFET P-CH 30V 17.3A 8SO
Vishay Siliconix
5,722
In Stock
1 : $1.36000
Cut Tape (CT)
2,500 : $0.40051
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
17.3A (Ta)
4.5V, 10V
6.5mOhm @ 13A, 10V
2.8V @ 250µA
153 nC @ 10 V
±25V
4620 pF @ 15 V
-
3.1W (Ta), 6.9W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TK5A80E,S4X
TK17A65W,S5X
X35 PB-F POWER MOSFET TRANSISTOR
Toshiba Semiconductor and Storage
34
In Stock
1 : $3.65000
Tube
-
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
17.3A (Ta)
10V
200mOhm @ 8.7A, 10V
3.5V @ 900µA
45 nC @ 10 V
±30V
1800 pF @ 300 V
-
45W (Tc)
150°C
-
-
Through Hole
TO-220SIS
TO-220-3 Full Pack
TK5A80E,S4X
TK17A65W5,S5X
X35 PB-F POWER MOSFET TRANSISTOR
Toshiba Semiconductor and Storage
45
In Stock
1 : $3.81000
Tube
-
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
17.3A (Ta)
10V
230mOhm @ 8.7A, 10V
4.5V @ 900µA
50 nC @ 10 V
±30V
1800 pF @ 300 V
-
45W (Tc)
150°C
-
-
Through Hole
TO-220SIS
TO-220-3 Full Pack
23
In Stock
1 : $4.78000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
17.3A (Ta)
10V
200mOhm @ 8.7A, 10V
3.5V @ 900µA
45 nC @ 10 V
±30V
1800 pF @ 300 V
-
165W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
4-VSFN Exposed Pad
TK17V65W,LQ
X35 PB-F POWER MOSFET TRANSISTOR
Toshiba Semiconductor and Storage
14
In Stock
1 : $5.17000
Cut Tape (CT)
2,500 : $1.91625
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
17.3A (Ta)
10V
210mOhm @ 8.7A, 10V
3.5V @ 900µA
45 nC @ 10 V
±30V
1800 pF @ 300 V
-
156W (Tc)
150°C
-
-
Surface Mount
4-DFN-EP (8x8)
4-VSFN Exposed Pad
0
In Stock
Check Lead Time
1 : $5.48000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
17.3A (Ta)
10V
200mOhm @ 8.7A, 10V
3.5V @ 900µA
45 nC @ 10 V
±30V
1800 pF @ 300 V
-
165W (Tc)
150°C (TJ)
-
-
Through Hole
TO-247
TO-247-3
Showing
of 6

17.3A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.