14A (Tc) Single FETs, MOSFETs

Results: 314
Stocking Options
Environmental Options
Media
Exclude
314Results
Applied FiltersRemove All

Showing
of 314
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
2DB1184Q-13
DMP6180SK3-13
MOSFET P-CH 60V 14A TO252
Diodes Incorporated
9,314
In Stock
1 : $0.79000
Cut Tape (CT)
2,500 : $0.23988
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
4.5V, 10V
110mOhm @ 12A, 10V
2.7V @ 250µA
17.1 nC @ 10 V
±20V
984.7 pF @ 30 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
RFD14N05LSM
MOSFET N-CH 50V 14A TO252AA
onsemi
29,504
In Stock
1 : $0.89000
Tube
-
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
50 V
14A (Tc)
5V
100mOhm @ 14A, 5V
2V @ 250µA
40 nC @ 10 V
±10V
670 pF @ 25 V
-
48W (Tc)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
RFD14N05LSM9A
MOSFET N-CH 50V 14A TO252AA
onsemi
21,609
In Stock
1 : $1.07000
Cut Tape (CT)
2,500 : $0.30090
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
14A (Tc)
5V
100mOhm @ 14A, 5V
2V @ 250µA
40 nC @ 10 V
±10V
670 pF @ 25 V
-
48W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220AB PKG
IRF9530NPBF
MOSFET P-CH 100V 14A TO220AB
Infineon Technologies
17,203
In Stock
1 : $1.21000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
10V
200mOhm @ 8.4A, 10V
4V @ 250µA
58 nC @ 10 V
±20V
760 pF @ 25 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
SIHP23N60E-GE3
IRF530PBF
MOSFET N-CH 100V 14A TO220AB
Vishay Siliconix
4,282
In Stock
1 : $1.41000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
10V
160mOhm @ 8.4A, 10V
4V @ 250µA
26 nC @ 10 V
±20V
670 pF @ 25 V
-
88W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
PG-TO252-3
IPD95R450P7ATMA1
MOSFET N-CH 950V 14A TO252-3
Infineon Technologies
2,271
In Stock
1 : $2.96000
Cut Tape (CT)
2,500 : $0.98980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
14A (Tc)
10V
450mOhm @ 7.2A, 10V
3.5V @ 360µA
35 nC @ 10 V
±20V
1053 pF @ 400 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
IRFP254PBF
IRFP450PBF
MOSFET N-CH 500V 14A TO247-3
Vishay Siliconix
3,361
In Stock
1 : $3.90000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
14A (Tc)
10V
400mOhm @ 8.4A, 10V
4V @ 250µA
150 nC @ 10 V
±20V
2600 pF @ 25 V
-
190W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
SQJA68EP
SQJA68EP-T1_GE3
MOSFET N-CH 100V 14A PPAK SO-8L
Vishay Siliconix
742
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.28050
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
4.5V, 10V
92mOhm @ 4A, 10V
2.5V @ 250µA
8 nC @ 10 V
±20V
280 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8L
PowerPAK® SO-8L
TO-252 D-Pak Top
DMP6180SK3Q-13
MOSFET P-CHANNEL 60V 14A TO252
Diodes Incorporated
22,820
In Stock
445,000
Factory
1 : $1.05000
Cut Tape (CT)
2,500 : $0.23294
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
4.5V, 10V
110mOhm @ 12A, 10V
2.7V @ 250µA
17.1 nC @ 10 V
±20V
984.7 pF @ 30 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
SI9407BDY-T1-GE3
SI4134DY-T1-GE3
MOSFET N-CH 30V 14A 8SO
Vishay Siliconix
2,693
In Stock
1 : $1.05000
Cut Tape (CT)
2,500 : $0.30184
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
14A (Tc)
4.5V, 10V
14mOhm @ 10A, 10V
2.5V @ 250µA
23 nC @ 10 V
±20V
846 pF @ 15 V
-
2.5W (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-252AA
RFD14N05SM9A
MOSFET N-CH 50V 14A TO252AA
onsemi
6,104
In Stock
1 : $1.19000
Cut Tape (CT)
2,500 : $0.35802
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
14A (Tc)
10V
100mOhm @ 14A, 10V
4V @ 250µA
40 nC @ 20 V
±20V
570 pF @ 25 V
-
48W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
IRFR9220TRLPBF
IRFR024TRPBF
MOSFET N-CH 60V 14A DPAK
Vishay Siliconix
2,418
In Stock
1 : $1.20000
Cut Tape (CT)
2,000 : $0.68952
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
10V
100mOhm @ 8.4A, 10V
4V @ 250µA
25 nC @ 10 V
±20V
640 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
IRFR9220TRLPBF
IRFR024PBF
MOSFET N-CH 60V 14A DPAK
Vishay Siliconix
1,691
In Stock
1 : $1.28000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
10V
100mOhm @ 8.4A, 10V
4V @ 250µA
25 nC @ 10 V
±20V
640 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHP050N60E-GE3
IRF530PBF-BE3
MOSFET N-CH 100V 14A TO220AB
Vishay Siliconix
589
In Stock
1 : $1.41000
Tube
-
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
10V
160mOhm @ 8.4A, 10V
4V @ 250µA
26 nC @ 10 V
±20V
670 pF @ 25 V
-
88W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF9530NSTRLPBF
MOSFET P-CH 100V 14A D2PAK
Infineon Technologies
5,261
In Stock
1 : $1.60000
Cut Tape (CT)
800 : $0.54600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
10V
200mOhm @ 8.4A, 10V
4V @ 250µA
58 nC @ 10 V
±20V
760 pF @ 25 V
-
3.8W (Ta), 79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IRFU110PBF
IRFU024PBF
MOSFET N-CH 60V 14A TO251AA
Vishay Siliconix
2,385
In Stock
1 : $1.62000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
10V
100mOhm @ 8.4A, 10V
4V @ 250µA
25 nC @ 10 V
±20V
640 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-251AA
TO-251-3 Short Leads, IPAK, TO-251AA
TO-263-3
IRF530STRLPBF
MOSFET N-CH 100V 14A D2PAK
Vishay Siliconix
2,432
In Stock
1 : $1.64000
Cut Tape (CT)
800 : $0.73950
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
10V
160mOhm @ 8.4A, 10V
4V @ 250µA
26 nC @ 10 V
±20V
670 pF @ 25 V
-
3.7W (Ta), 88W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SIHP23N60E-GE3
IRF644PBF
MOSFET N-CH 250V 14A TO220AB
Vishay Siliconix
713
In Stock
1 : $2.05000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
14A (Tc)
10V
280mOhm @ 8.4A, 10V
4V @ 250µA
68 nC @ 10 V
±20V
1300 pF @ 25 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-220AB Full Pack
IRFIZ24GPBF
MOSFET N-CH 60V 14A TO220-3
Vishay Siliconix
872
In Stock
1 : $2.10000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
10V
100mOhm @ 8.4A, 10V
4V @ 250µA
25 nC @ 10 V
±20V
640 pF @ 25 V
-
37W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3 Full Pack, Isolated Tab
DPAK
STD16NF25
MOSFET N-CH 250V 14A DPAK
STMicroelectronics
5,743
In Stock
1 : $2.47000
Cut Tape (CT)
2,500 : $0.72580
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
14A (Tc)
10V
235mOhm @ 6.5A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
680 pF @ 25 V
-
100W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-247-3 HiP
STW14NK50Z
MOSFET N-CH 500V 14A TO247-3
STMicroelectronics
146
In Stock
1 : $2.72000
Tube
Tariff may apply if shipping to the United States
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
14A (Tc)
10V
380mOhm @ 6A, 10V
4.5V @ 100µA
92 nC @ 10 V
±30V
2000 pF @ 25 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
2,147
In Stock
1 : $2.74000
Cut Tape (CT)
2,500 : $0.82260
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
14A (Tc)
10V
280mOhm @ 7A, 10V
3V @ 250µA
23.5 nC @ 10 V
±20V
1350 pF @ 100 V
-
138W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263-3
IRF644SPBF
MOSFET N-CH 250V 14A D2PAK
Vishay Siliconix
314
In Stock
1 : $3.71000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
14A (Tc)
10V
280mOhm @ 8.4A, 10V
4V @ 250µA
68 nC @ 10 V
±20V
1300 pF @ 25 V
-
3.1W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IRFP254PBF
IRFP450APBF
MOSFET N-CH 500V 14A TO247-3
Vishay Siliconix
705
In Stock
1 : $4.22000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
14A (Tc)
10V
400mOhm @ 8.4A, 10V
4V @ 250µA
64 nC @ 10 V
±30V
2038 pF @ 25 V
-
190W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
TO-247B
APT13F120B
MOSFET N-CH 1200V 14A TO247
Microchip Technology
219
In Stock
1 : $9.66000
Tube
-
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
14A (Tc)
10V
1.4Ohm @ 7A, 10V
5V @ 1mA
145 nC @ 10 V
±30V
4765 pF @ 25 V
-
625W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 [B]
TO-247-3
Showing
of 314

14A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.