14.5A (Ta), 60A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,629 In Stock | 1 : $5.25000 Cut Tape (CT) 3,000 : $1.95663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 14.5A (Ta), 60A (Tc) | 6V, 10V | 7.5mOhm @ 14.5A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 3135 pF @ 50 V | - | 3.2W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 100 V | 14.5A (Ta), 60A (Tc) | 6V, 10V | 7.5mOhm @ 14.5A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 2354 pF @ 50 V | - | 3.2W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6.15) | 8-PowerVDFN |