102A (Tc) Single FETs, MOSFETs

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-247-4
NVH4L020N120SC1
SICFET N-CH 1200V 102A TO247
onsemi
1,266
In Stock
450
Factory
1 : $49.69000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
102A (Tc)
20V
28mOhm @ 60A, 20V
4.3V @ 20mA
220 nC @ 20 V
+25V, -15V
2943 pF @ 800 V
-
510W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-4L
TO-247-4
IXTK102N65X2
IXTK102N65X2
MOSFET N-CH 650V 102A TO264
Littelfuse Inc.
350
In Stock
1 : $19.09000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
102A (Tc)
10V
30mOhm @ 51A, 10V
5V @ 250µA
152 nC @ 10 V
±30V
10900 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264 (IXTK)
TO-264-3, TO-264AA
TO-263AB
IXTA102N15T
MOSFET N-CH 150V 102A TO263
Littelfuse Inc.
806
In Stock
1 : $4.93000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
102A (Tc)
10V
18mOhm @ 500mA, 10V
5V @ 1mA
87 nC @ 10 V
±20V
5220 pF @ 25 V
-
455W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-4
NTH4L020N120SC1
SICFET N-CH 1200V 102A TO247
onsemi
174
In Stock
26,100
Factory
1 : $30.10000
Tube
Tariff may apply if shipping to the United States
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
102A (Tc)
20V
28mOhm @ 60A, 20V
4.3V @ 20mA
220 nC @ 20 V
+25V, -15V
2943 pF @ 800 V
-
510W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4L
TO-247-4
5 DFN
NVMFS5C450NT3G
MOSFET N-CH 40V 5DFN
onsemi
0
In Stock
735,000
Marketplace
5,000 : $0.32262
Tape & Reel (TR)
800 : $0.68000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
102A (Tc)
10V
3.3mOhm @ 50A, 10V
3.5V @ 65µA
23 nC @ 10 V
±20V
1600 pF @ 25 V
-
3.6W (Ta), 68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
24 SMPD
MMIX1F160N30T
MOSFET N-CH 300V 102A 24SMPD
IXYS
460
In Stock
1 : $42.05000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
102A (Tc)
10V
20mOhm @ 60A, 10V
5V @ 8mA
335 nC @ 10 V
±20V
2800 pF @ 25 V
-
570W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
24-SMPD
24-PowerSMD, 21 Leads
AC3M0045065K
AC3M0021120K
SIC MOSFET N-CH 1200V 102A TO247
APSEMI
5,000
Marketplace
1 : $14.92000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
102A (Tc)
15V
28mOhm @ 50A, 15V
3.6V @ 17.7mA
-
+19V, -8V
-
-
472W (Tc)
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
TO-247-4
TO-264
IXTK102N30P
MOSFET N-CH 300V 102A TO264
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $16.87000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
102A (Tc)
10V
33mOhm @ 500mA, 10V
5V @ 500µA
224 nC @ 10 V
±20V
7500 pF @ 25 V
-
700W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264 (IXTK)
TO-264-3, TO-264AA
TO-264
IXFK102N30P
MOSFET N-CH 300V 102A TO264AA
IXYS
0
In Stock
Check Lead Time
1 : $17.22000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
102A (Tc)
10V
33mOhm @ 500mA, 10V
5V @ 4mA
224 nC @ 10 V
±20V
7500 pF @ 25 V
-
700W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264AA (IXFK)
TO-264-3, TO-264AA
TO-247-3 Variant
IXTX102N65X2
MOSFET N-CH 650V 102A PLUS247-3
Littelfuse Inc.
0
In Stock
1,590
Factory
Check Lead Time
1 : $20.23000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
102A (Tc)
10V
30mOhm @ 51A, 10V
5V @ 250µA
152 nC @ 10 V
±30V
10900 pF @ 25 V
-
1040W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
5 DFN
NVMFS5C450NT1G
MOSFET N-CH 40V 5DFN
onsemi
0
In Stock
1,500 : $0.35331
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
102A (Tc)
10V
3.3mOhm @ 50A, 10V
3.5V @ 65µA
23 nC @ 10 V
±20V
1600 pF @ 25 V
-
3.6W (Ta), 68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
TO-263-D2PAK
IXTA102N15T-TRL
MOSFET N-CH 150V 102A TO263
Littelfuse Inc.
0
In Stock
Check Lead Time
800 : $2.38225
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
150 V
102A (Tc)
10V
18mOhm @ 51A, 10V
5V @ 1mA
87 nC @ 10 V
±20V
5220 pF @ 25 V
-
455W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
IXTP102N15T
MOSFET N-CH 150V 102A TO-220
Littelfuse Inc.
0
In Stock
Check Lead Time
300 : $2.64273
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
102A (Tc)
10V
18mOhm @ 500mA, 10V
5V @ 1mA
87 nC @ 10 V
±20V
5220 pF @ 25 V
-
455W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-263AB
IXFA102N15T
MOSFET N-CH 150V 102A TO263
Littelfuse Inc.
0
In Stock
Check Lead Time
300 : $2.79173
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
102A (Tc)
10V
18mOhm @ 500mA, 10V
5V @ 1mA
87 nC @ 10 V
±20V
5220 pF @ 25 V
-
455W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263AA (IXFA)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-3P
IXTQ102N15T
MOSFET N-CH 150V 102A TO3P
IXYS
0
In Stock
30 : $2.82200
Tube
-
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
150 V
102A (Tc)
10V
18mOhm @ 500mA, 10V
5V @ 1mA
87 nC @ 10 V
±20V
5220 pF @ 25 V
-
455W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
TO-220-3
IXFP102N15T
MOSFET N-CH 150V 102A TO220AB
Littelfuse Inc.
0
In Stock
Check Lead Time
300 : $3.12663
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
102A (Tc)
10V
18mOhm @ 500mA, 10V
5V @ 1mA
87 nC @ 10 V
±20V
5220 pF @ 25 V
-
455W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-3P
IXTQ102N20T
MOSFET N-CH 200V 102A TO3P
IXYS
0
In Stock
30 : $3.33700
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
102A (Tc)
-
23mOhm @ 500mA, 10V
4.5V @ 1mA
114 nC @ 10 V
-
6800 pF @ 25 V
-
750W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
TO-247
IXTH102N20T
MOSFET N-CH 200V 102A TO247
IXYS
0
In Stock
30 : $3.43033
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
102A (Tc)
10V
23mOhm @ 500mA, 10V
4.5V @ 1mA
114 nC @ 10 V
±30V
6800 pF @ 25 V
-
750W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-247
IXTH102N15T
MOSFET N-CH 150V 102A TO247
Littelfuse Inc.
0
In Stock
Check Lead Time
300 : $3.76873
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
102A (Tc)
10V
18mOhm @ 500mA, 10V
5V @ 1mA
87 nC @ 10 V
±20V
5220 pF @ 25 V
-
455W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-247_IXFH
IXFH102N15T
MOSFET N-CH 150V 102A TO247AD
Littelfuse Inc.
0
In Stock
Check Lead Time
300 : $3.86187
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
102A (Tc)
10V
18mOhm @ 500mA, 10V
5V @ 1mA
87 nC @ 10 V
±20V
5220 pF @ 25 V
-
455W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247AD (IXFH)
TO-247-3
5 DFN
NVMFS5C450NWFT1G
MOSFET N-CH 40V 5DFN
onsemi
0
In Stock
Discontinued at Digi-Key
-
-
Tape & Reel (TR)
Discontinued at Digi-Key
N-Channel
MOSFET (Metal Oxide)
40 V
102A (Tc)
10V
3.3mOhm @ 50A, 10V
3.5V @ 65µA
23 nC @ 10 V
±20V
1600 pF @ 25 V
-
3.6W (Ta), 68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
5 DFN
NVMFS5C450NWFT3G
MOSFET N-CH 40V 5DFN
onsemi
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
102A (Tc)
10V
3.3mOhm @ 50A, 10V
3.5V @ 65µA
23 nC @ 10 V
±20V
1600 pF @ 25 V
-
3.6W (Ta), 68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
Showing
of 22

102A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.