10.1A (Ta), 22.1A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,470 In Stock | 1 : $0.87000 Cut Tape (CT) 1,500 : $0.43758 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.1A (Ta), 22.1A (Tc) | 4.5V, 10V | 17mOhm @ 10A, 10V | 2.2V @ 250µA | 10.3 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 3W (Ta), 14.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
1,107 In Stock | 1 : $1.08000 Cut Tape (CT) 1,500 : $0.35743 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 10.1A (Ta), 22.1A (Tc) | 4.5V, 10V | 17mOhm @ 10A, 10V | 2.2V @ 250µA | 10.3 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 3W (Ta), 14.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |