1.9A (Ta) Single

Results: 42
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedDiotec SemiconductorFairchild SemiconductorInfineon TechnologiesMicro Commercial CoNexperia USA Inc.NXP USA Inc.onsemiPanjit International Inc.Toshiba Semiconductor and StorageVishay Siliconix
Series
-HEXFET®OptiMOS™PowerTrench®SIPMOS®TrenchFET®TrenchMOS™U-MOSIII
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V55 V60 V80 V150 V
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 10V1.8V, 4.5V1.8V, 4V2.5V, 4.5V4.5V, 10V10V-
Rds On (Max) @ Id, Vgs
55mOhm @ 4A, 10V60mOhm @ 2.2A, 10V66mOhm @ 1.9A, 4.5V70mOhm @ 1.9A, 10V77mOhm @ 1.6A, 4.5V80mOhm @ 2A, 4.5V84mOhm @ 1.9A, 10V115mOhm @ 1.9A, 4.5V120mOhm @ 4A, 4.5V133mOhm @ 1A, 4V150mOhm @ 1.5A, 10V150mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)900mV @ 250µA1V @ 1mA1V @ 250µA1.2V @ 250µA1.4V @ 250µA1.5V @ 250µA2V @ 250µA2V @ 270µA2V @ 460µA2.5V @ 250µA2.7V @ 250µA3V @ 100µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.9 nC @ 4 V3 nC @ 4.5 V3.2 nC @ 10 V4 nC @ 10 V4.5 nC @ 4.5 V4.8 nC @ 10 V5 nC @ 4.5 V5.9 nC @ 5 V6.9 nC @ 4.5 V7.2 nC @ 10 V8.3 nC @ 10 V8.7 nC @ 4.5 V
Vgs (Max)
±8V±12V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
123 pF @ 15 V132 pF @ 15 V166 pF @ 40 V190 pF @ 25 V215 pF @ 40 V235 pF @ 10 V270 pF @ 10 V303 pF @ 15 V330 pF @ 25 V352 pF @ 15 V410 pF @ 25 V420 pF @ 30 V430 pF @ 30 V447 pF @ 15 V
FET Feature
-Schottky Diode (Isolated)
Power Dissipation (Max)
310mW (Ta), 2.09W (Tc)340mW (Ta), 2.1W (Tc)350mW (Ta)420mW (Ta)500mW (Ta)570mW (Ta)625mW (Ta)750mW (Ta)830mW950mW (Ta)1W (Ta)1W (Tj)1.25W (Ta)1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
8-SO8-SOICDFN2020MD-6ES6PG-SOT223PG-SOT223-4PG-SOT223-4-21SC-70-6SC-88 (SC-70-6)SOT-223SOT-23SOT-23 (TO-236AB)SOT-23-3SOT-23-3 (TO-236)
Package / Case
6-SMD (5 Leads), Flat Leads6-TSSOP, SC-88, SOT-3636-UDFN Exposed Pad8-SOIC (0.154", 3.90mm Width)SC-70, SOT-323SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3TO-243AATO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
42Results
Applied FiltersRemove All

Showing
of 42
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
ZXMN2A01FTA
MOSFET N-CH 20V 1.9A SOT23-3
Diodes Incorporated
17,632
In Stock
978,000
Factory
1 : $0.48000
Cut Tape (CT)
3,000 : $0.12883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.9A (Ta)
2.5V, 4.5V
120mOhm @ 4A, 4.5V
700mV @ 250µA (Min)
3 nC @ 4.5 V
±12V
303 pF @ 15 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
171,068
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.9A (Ta)
1.8V, 10V
70mOhm @ 1.9A, 10V
1.2V @ 250µA
4.8 nC @ 10 V
±12V
447 pF @ 15 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
BC849C
MMFTN3402
MOSFET N-CH 30V 1.9A SOT23-3
Diotec Semiconductor
2,065
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.9A (Ta)
4.5V, 10V
55mOhm @ 4A, 10V
1.4V @ 250µA
-
±20V
-
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-236AB
NXV55UNR
NXV55UN/SOT23/TO-236AB
Nexperia USA Inc.
9,570
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.9A (Ta)
1.5V, 4.5V
66mOhm @ 1.9A, 4.5V
900mV @ 250µA
8.7 nC @ 4.5 V
±8V
352 pF @ 15 V
-
340mW (Ta), 2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT 23
SI5618-TP
MOSFET P-CH 60V 1.9A SOT23
Micro Commercial Co
7,542
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
4.5V, 10V
150mOhm @ 1.5A, 10V
3V @ 250µA
9.5 nC @ 10 V
±20V
580 pF @ 15 V
-
830mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
9,708
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
4.5V, 10V
190mOhm @ 1.9A, 10V
2.5V @ 250µA
8.3 nC @ 10 V
±20V
430 pF @ 30 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-223-4
BSP171PH6327XTSA1
MOSFET P-CH 60V 1.9A SOT223-4
Infineon Technologies
2,437
In Stock
1 : $0.88000
Cut Tape (CT)
1,000 : $0.37540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
4.5V, 10V
300mOhm @ 1.9A, 10V
2V @ 460µA
20 nC @ 10 V
±20V
460 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-223-4
BSP170PH6327XTSA1
MOSFET P-CH 60V 1.9A SOT223-4
Infineon Technologies
10,823
In Stock
1 : $0.91000
Cut Tape (CT)
1,000 : $0.38639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
10V
300mOhm @ 1.9A, 10V
4V @ 250µA
14 nC @ 10 V
±20V
410 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT223-3L
IRFL014NTRPBF
MOSFET N-CH 55V 1.9A SOT223
Infineon Technologies
12,365
In Stock
1 : $1.04000
Cut Tape (CT)
2,500 : $0.26388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
1.9A (Ta)
10V
160mOhm @ 1.9A, 10V
4V @ 250µA
11 nC @ 10 V
±20V
190 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223
TO-261-4, TO-261AA
IRF7465TRPBF
MOSFET N-CH 150V 1.9A 8SO
Infineon Technologies
19,068
In Stock
1 : $1.33000
Cut Tape (CT)
4,000 : $0.30875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
1.9A (Ta)
10V
280mOhm @ 1.14A, 10V
5.5V @ 250µA
15 nC @ 10 V
±30V
330 pF @ 25 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
DFN2020MD-6
PMPB215ENEAX
MOSFET N-CH 80V 1.9A DFN2020MD-6
Nexperia USA Inc.
14,979
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.10687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
1.9A (Ta)
4.5V, 10V
230mOhm @ 1.9A, 10V
2.7V @ 250µA
7.2 nC @ 10 V
±20V
215 pF @ 40 V
-
1.6W (Ta), 15.6W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
6,486
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.9A (Ta)
1.8V, 4V
133mOhm @ 1A, 4V
1V @ 1mA
1.9 nC @ 4 V
±12V
123 pF @ 15 V
Schottky Diode (Isolated)
500mW (Ta)
150°C
-
-
Surface Mount
UFV
6-SMD (5 Leads), Flat Leads
DFN2020MD-6
PMPB215ENEAHP
PMPB215ENEA/SOT1220/SOT1220
Nexperia USA Inc.
9,734
In Stock
1 : $0.49000
Cut Tape (CT)
10,000 : $0.11312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
1.9A (Ta)
4.5V, 10V
230mOhm @ 1.9A, 10V
2.7V @ 250µA
7.2 nC @ 10 V
±20V
215 pF @ 40 V
-
1.6W (Ta), 15.6W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
1,962
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.22107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
-
-
-
-
±20V
-
-
-
-
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
3,980
In Stock
1 : $0.62000
Cut Tape (CT)
4,000 : $0.13658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
30 V
1.9A (Ta)
1.8V, 4V
133mOhm @ 1A, 4V
1V @ 1mA
1.9 nC @ 4 V
±12V
123 pF @ 15 V
-
500mW (Ta)
150°C
-
-
Surface Mount
ES6
SOT-563, SOT-666
600VMOS
ISP25DP06LMSATMA1
MOSFET P-CH 60V 1.9A SOT223
Infineon Technologies
5,914
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.24568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
4.5V, 10V
250mOhm @ 1.9A, 10V
2V @ 270µA
13.9 nC @ 10 V
±20V
420 pF @ 30 V
-
1.8W (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
SOT-223-4
ISP25DP06NMXTSA1
MOSFET P-CH 60V 1.9A SOT223-4
Infineon Technologies
3,703
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.31383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
10V
250mOhm @ 1.9A, 10V
4V @ 270µA
10.8 nC @ 10 V
±20V
420 pF @ 30 V
-
1.8W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
ONSONSMBD54DWT1G
FDG311N
MOSFET N-CH 20V 1.9A SC88
Fairchild Semiconductor
62,208
Marketplace
1,466 : $0.20000
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.9A (Ta)
2.5V, 4.5V
115mOhm @ 1.9A, 4.5V
1.5V @ 250µA
4.5 nC @ 4.5 V
±8V
270 pF @ 10 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-88 (SC-70-6)
6-TSSOP, SC-88, SOT-363
INFINFBF799
NTR3A085PZT1G
SMALL SIGNAL FIELD-EFFECT TRANSI
onsemi
2,148,242
Marketplace
2,840 : $0.18000
Bulk
2,664 : $0.11000
Bulk
-
Bulk
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.9A (Ta)
1.5V, 4.5V
77mOhm @ 1.6A, 4.5V
1V @ 250µA
6.9 nC @ 4.5 V
±8V
586 pF @ 10 V
-
420mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
AP7387Q-30Y-13
ZXMN6A07ZTA
MOSFET N-CH 60V 1.9A SOT89-3
Diodes Incorporated
347
In Stock
84,000
Factory
1 : $0.94000
Cut Tape (CT)
1,000 : $0.26571
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
4.5V, 10V
250mOhm @ 1.8A, 10V
3V @ 250µA
3.2 nC @ 10 V
±20V
166 pF @ 40 V
-
1.5W (Ta)
-
-
-
Surface Mount
SOT-89-3
TO-243AA
SOT-223-4
ISP25DP06LMXTSA1
MOSFET P-CH 60V 1.9A SOT223-4
Infineon Technologies
729
In Stock
1 : $0.82000
Cut Tape (CT)
1,000 : $0.34889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
4.5V, 10V
250mOhm @ 1.9A, 10V
2V @ 270µA
13.9 nC @ 10 V
±20V
420 pF @ 30 V
-
1.8W (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-23-3
FDN357N
MOSFET N-CH 30V 1.9A SUPERSOT3
onsemi
0
In Stock
Check Lead Time
1 : $0.76000
Cut Tape (CT)
3,000 : $0.18048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.9A (Ta)
4.5V, 10V
60mOhm @ 2.2A, 10V
2V @ 250µA
5.9 nC @ 5 V
±20V
235 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
10,000 : $0.09519
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
4.5V, 10V
150mOhm @ 1.5A, 10V
3V @ 250µA
9.5 nC @ 10 V
±20V
580 pF @ 15 V
-
830mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT 23
SI5618HE3-TP
SMALL SIGNAL MOSFETS,SOT-23
Micro Commercial Co
0
In Stock
Check Lead Time
3,000 : $0.10208
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
4.5V, 10V
180mOhm @ 1.5A, 10V
3V @ 250µA
10.7 nC @ 10 V
±20V
600 pF @ 25 V
-
1W (Tj)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMN2A01FTC
MOSFET N-CH 20V 1.9A SOT23-3
Diodes Incorporated
0
In Stock
10,000 : $0.13414
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
1.9A (Ta)
2.5V, 4.5V
120mOhm @ 4A, 4.5V
700mV @ 250µA (Min)
3 nC @ 4.5 V
±12V
303 pF @ 15 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 42

1.9A (Ta) Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.