1.6A (Tc) Single FETs, MOSFETs

Results: 40
Stocking Options
Environmental Options
Media
Marketplace Product
40Results
Applied FiltersRemove All

Showing
of 40
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SI2333DS-T1-GE3
SI2309CDS-T1-GE3
MOSFET P-CH 60V 1.6A SOT23-3
Vishay Siliconix
21,190
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.18585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Tc)
4.5V, 10V
345mOhm @ 1.25A, 10V
3V @ 250µA
4.1 nC @ 4.5 V
±20V
210 pF @ 30 V
-
1W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI1424EDH-T1-GE3
SQ1421EDH-T1_GE3
MOSFET P-CH 60V 1.6A SC70-6
Vishay Siliconix
9,761
In Stock
1 : $0.79000
Cut Tape (CT)
3,000 : $0.15855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Tc)
4.5V, 10V
290mOhm @ 2A, 10V
2.5V @ 250µA
5.4 nC @ 4.5 V
±20V
355 pF @ 25 V
-
3.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI2333DS-T1-GE3
SI2309CDS-T1-E3
MOSFET P-CH 60V 1.6A SOT23-3
Vishay Siliconix
11,291
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.15855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Tc)
4.5V, 10V
345mOhm @ 1.25A, 10V
3V @ 250µA
4.1 nC @ 4.5 V
±20V
210 pF @ 30 V
-
1W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
SQ2398ES-T1_GE3
MOSFET N-CH 100V 1.6A SOT23-3
Vishay Siliconix
214,286
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.19963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.6A (Tc)
10V
300mOhm @ 1.5A, 10V
3.5V @ 250µA
3.4 nC @ 10 V
±20V
152 pF @ 50 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
SQ2398ES-T1_BE3
MOSFET N-CH 100V 1.6A SOT23-3
Vishay Siliconix
4,726
In Stock
1 : $1.00000
Cut Tape (CT)
3,000 : $0.24454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.6A (Tc)
10V
300mOhm @ 1.5A, 10V
3.5V @ 250µA
3.4 nC @ 10 V
±20V
152 pF @ 50 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SIA477EDJ-T1-GE3
SIA485DJ-T1-GE3
MOSFET P-CH 150V 1.6A PPAK SC70
Vishay Siliconix
7,426
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.18585
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
1.6A (Tc)
6V, 10V
2.6Ohm @ 500mA, 10V
4.5V @ 250µA
6.3 nC @ 10 V
±20V
155 pF @ 75 V
-
15.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
2302
G02P06
MOSFET P-CH 60V 1.6A,SOT-23
Goford Semiconductor
45,000
Marketplace
3,000 : $0.03900
Tape & Reel (TR)
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
-
1.6A (Tc)
4.5V, 10V
190mOhm @ 1A, 10V
2.5V @ 250µA
-
±20V
-
-
1.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
ISL9N302AS3
SFU9210TU
P-CHANNEL POWER MOSFET
Fairchild Semiconductor
4,740
Marketplace
952 : $0.32000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
200 V
1.6A (Tc)
10V
3Ohm @ 800mA, 10V
4V @ 250µA
11 nC @ 10 V
±30V
285 pF @ 25 V
-
2.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
I-PAK
FQU2N50BTU-WS
MOSFET N-CH 500V 1.6A IPAK
onsemi
0
In Stock
5,040
Marketplace
5,040 : $0.34020
Tube
1,471 : $0.34000
Tube
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
1.6A (Tc)
10V
5.3Ohm @ 800mA, 10V
3.7V @ 250µA
8 nC @ 10 V
±30V
230 pF @ 25 V
-
2.5W (Ta), 30W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
IRG4RC10UTRPBF
FQD2N50TF
MOSFET N-CH 500V 1.6A DPAK
Fairchild Semiconductor
1,015
Marketplace
1,015 : $0.37000
Bulk
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
1.6A (Tc)
10V
5.3Ohm @ 800mA, 10V
5V @ 250µA
8 nC @ 10 V
±30V
230 pF @ 25 V
-
2.5W (Ta), 30W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
ISL9N302AS3
FQU2N50BTU
MOSFET N-CH 500V 1.6A IPAK
Fairchild Semiconductor
45,243
Marketplace
740 : $0.41000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
1.6A (Tc)
10V
5.3Ohm @ 800mA, 10V
3.7V @ 250µA
8 nC @ 10 V
±30V
230 pF @ 25 V
-
2.5W (Ta), 30W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
2302
G02P06
P60V,RD(MAX)<190M@-10V,RD(MAX)<2
Goford Semiconductor
2,407
In Stock
1 : $0.44000
Cut Tape (CT)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Tc)
4.5V, 10V
190mOhm @ 1A, 10V
2.5V @ 250µA
11.3 nC @ 10 V
±20V
566 pF @ 30 V
-
1.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
INFINFIPAN60R360PFD7SXKSA1
FQPF3N40
MOSFET N-CH 400V 1.6A TO220F
Fairchild Semiconductor
1,544
Marketplace
683 : $0.44000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
400 V
1.6A (Tc)
10V
3.4Ohm @ 800mA, 10V
5V @ 250µA
7.5 nC @ 10 V
±30V
230 pF @ 25 V
-
20W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
SI1424EDH-T1-GE3
SI1499DH-T1-E3
MOSFET P-CH 8V 1.6A SC70-6
Vishay Siliconix
4,750
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.25764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
8 V
1.6A (Tc)
1.2V, 4.5V
78mOhm @ 2A, 4.5V
800mV @ 250µA
16 nC @ 4.5 V
±5V
650 pF @ 4 V
-
2.5W (Ta), 2.78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
SI1499DH-T1-GE3
MOSFET P-CH 8V 1.6A SC70-6
Vishay Siliconix
1,250
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.25764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
8 V
1.6A (Tc)
1.2V, 4.5V
78mOhm @ 2A, 4.5V
800mV @ 250µA
16 nC @ 4.5 V
±5V
650 pF @ 4 V
-
2.5W (Ta), 2.78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
TO-220F-3
FCPF4300N80Z
MOSFET N-CH 800V 1.6A TO220F
onsemi
983
In Stock
1 : $3.09000
Tube
Tube
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
800 V
1.6A (Tc)
10V
4.3Ohm @ 800mA, 10V
4.5V @ 160µA
8.8 nC @ 10 V
±20V
355 pF @ 100 V
-
19.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO-220F
FCPF4300N80Z
MOSFET N-CH 800V 1.6A TO220F
Fairchild Semiconductor
931
Marketplace
263 : $1.14000
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
800 V
1.6A (Tc)
10V
4.3Ohm @ 800mA, 10V
4.5V @ 160µA
8.8 nC @ 10 V
±20V
355 pF @ 100 V
-
19.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO-263AB
IXTA1R6N50D2
MOSFET N-CH 500V 1.6A TO263
Littelfuse Inc.
95
In Stock
1 : $4.05000
Tube
Tube
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
500 V
1.6A (Tc)
10V
2.3Ohm @ 800mA, 0V
-
23.7 nC @ 5 V
±20V
645 pF @ 25 V
-
100W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
ISL9N302AS3
FCU4300N80Z
MOSFET N-CH 800V 1.6A I-PAK
Fairchild Semiconductor
1,000
Marketplace
502 : $0.60000
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
800 V
1.6A (Tc)
10V
4.3Ohm @ 800mA, 10V
4.5V @ 160µA
8.8 nC @ 10 V
±20V
355 pF @ 100 V
-
27.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
TO-252AA
IXTY1R6N50D2
MOSFET N-CH 500V 1.6A TO252
Littelfuse Inc.
20
In Stock
420
Factory
1 : $3.71000
Tube
Tube
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
500 V
1.6A (Tc)
-
2.3Ohm @ 800mA, 0V
-
23.7 nC @ 5 V
±20V
645 pF @ 25 V
-
100W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
IXTP1R6N100D2
MOSFET N-CH 1000V 1.6A TO220AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $4.63000
Tube
Tube
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
1000 V
1.6A (Tc)
10V
10Ohm @ 800mA, 0V
-
27 nC @ 5 V
±20V
645 pF @ 25 V
-
100W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-252AA
IXTY1R6N100D2
MOSFET N-CH 1000V 1.6A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $4.63000
Tube
Tube
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
1000 V
1.6A (Tc)
-
10Ohm @ 800mA, 0V
-
27 nC @ 5 V
±20V
645 pF @ 25 V
-
100W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
IXTP1R6N50D2
MOSFET N-CH 500V 1.6A TO220AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $4.63000
Tube
Tube
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
500 V
1.6A (Tc)
-
2.3Ohm @ 800mA, 0V
-
23.7 nC @ 5 V
±20V
645 pF @ 25 V
-
100W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-263AB
IXTA1R6N100D2
MOSFET N-CH 1000V 1.6A TO263
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : $4.82000
Tube
Tube
Active
N-Channel, Depletion Mode
MOSFET (Metal Oxide)
1000 V
1.6A (Tc)
10V
10Ohm @ 800mA, 0V
-
27 nC @ 5 V
±20V
645 pF @ 25 V
-
100W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SI1424EDH-T1-GE3
SI1405BDH-T1-E3
MOSFET P-CH 8V 1.6A SC70-6
Vishay Siliconix
0
In Stock
3,000 : $0.21265
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
8 V
1.6A (Tc)
1.8V, 4.5V
112mOhm @ 2.8A, 4.5V
950mV @ 250µA
5.5 nC @ 4.5 V
±8V
305 pF @ 4 V
-
1.47W (Ta), 2.27W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
Showing
of 40

1.6A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.