1.1A (Ta) Single FETs, MOSFETs

Results: 38
Manufacturer
Analog Power Inc.Diodes IncorporatedFairchild SemiconductorInfineon TechnologiesNexperia USA Inc.NXP USA Inc.onsemiPanjit International Inc.Rohm SemiconductorToshiba Semiconductor and StorageVishay Siliconix
Series
-448PowerTrench®TrenchMOS™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V60 V80 V100 V150 V200 V
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V1.8V, 4.5V2.5V, 4.5V3.2V, 4.5V4V, 10V4.5V, 10V5V, 10V10V
Rds On (Max) @ Id, Vgs
88mOhm @ 1.1A, 4.5V160mOhm @ 1.4A, 10V200mOhm @ 1.3A, 10V200mOhm @ 200mA, 4.5V210mOhm @ 1.3A, 10V230mOhm @ 3A, 10V240mOhm @ 1A, 10V250mOhm @ 1.1A, 4.5V330mOhm @ 3A, 10V350mOhm @ 600mA, 10V370mOhm @ 1.1A, 4.5V385mOhm @ 1.1A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.2V @ 250µA1.3V @ 250µA1.5V @ 250µA1.8V @ 100µA1.8V @ 400µA2V @ 250µA2V @ 77µA2.5V @ 250µA2.7V @ 250µA3V @ 1mA4V @ 250µA4.5V @ 250µA-
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V1 nC @ 4.5 V1.3 nC @ 4.5 V1.6 nC @ 4.5 V3.5 nC @ 4.5 V3.5 nC @ 5 V4 nC @ 10 V4.3 nC @ 10 V4.4 nC @ 5 V4.4 nC @ 10 V4.5 nC @ 10 V4.6 nC @ 4.5 V4.8 nC @ 10 V5 nC @ 5 V
Vgs (Max)
+5.5V, -0.3V±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
52 pF @ 16 V76 pF @ 15 V85 pF @ 15 V86 pF @ 15 V112 pF @ 50 V120 pF @ 30 V125 pF @ 15 V130 pF @ 40 V140 pF @ 10 V140 pF @ 25 V150 pF @ 10 V180 pF @ 10 V
FET Feature
-Schottky Diode (Body)
Power Dissipation (Max)
300mW (Ta)325mW (Ta), 1.275W (Tc)400mW (Ta), 6.25W (Tc)470mW (Ta)500mW (Ta)580mW (Ta)625mW (Ta)750mW (Ta)800mW (Ta)850mW (Ta)1W (Ta)1.25W (Ta)1.3W (Ta)1.6W (Ta)
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Supplier Device Package
4-HVMDIP4-WLCSP (0.96x0.96)DFN1010D-3E-Line (TO-92 compatible)PG-SOT223-4SC-59-3SOT-223SOT-23SOT-23 (TO-236AB)SOT-23-3SOT-23-3 (TO-236)SOT-523SuperSOT™-6TO-236AB
Package / Case
3-PowerUDFN3-SMD, Flat Leads3-XDFN Exposed Pad4-DIP (0.300", 7.62mm)4-UFBGA, WLCSPE-Line-3SC-96SOT-23-6 Thin, TSOT-23-6SOT-523TO-226-3, TO-92-3 (TO-226AA)TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
38Results
Applied FiltersRemove All

Showing
of 38
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
ZXM61P03FTA
MOSFET P-CH 30V 1.1A SOT23-3
Diodes Incorporated
76,117
In Stock
426,000
Factory
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.1A (Ta)
4.5V, 10V
350mOhm @ 600mA, 10V
1V @ 250µA
4.8 nC @ 10 V
±20V
140 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
ZVN4306A
ZVN4306A
MOSFET N-CH 60V 1.1A TO92-3
Diodes Incorporated
309
In Stock
40,000
Factory
1 : $1.73000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.1A (Ta)
5V, 10V
330mOhm @ 3A, 10V
3V @ 1mA
-
±20V
350 pF @ 25 V
-
850mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
2,568
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.1A (Ta)
1.8V, 4.5V
370mOhm @ 1.1A, 4.5V
1.3V @ 250µA
1.6 nC @ 4.5 V
±8V
125 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT223
PMT560ENEAX
MOSFET N-CH 100V 1.1A SOT223
Nexperia USA Inc.
2,144
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.13191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.1A (Ta)
4.5V, 10V
715mOhm @ 1.1A, 10V
2.7V @ 250µA
4.4 nC @ 10 V
±20V
112 pF @ 50 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223
TO-261-4, TO-261AA
SOT 23-3
NVR5124PLT1G
MOSFET P-CH 60V 1.1A SOT23-3
onsemi
6,539
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.1A (Ta)
4.5V, 10V
230mOhm @ 3A, 10V
2.5V @ 250µA
4.3 nC @ 10 V
±20V
240 pF @ 25 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SG6858TZ
FDC2612
MOSFET N-CH 200V 1.1A SUPERSOT6
onsemi
1,785
In Stock
1,176,000
Factory
1 : $0.86000
Cut Tape (CT)
3,000 : $0.25593
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
1.1A (Ta)
10V
725mOhm @ 1.1A, 10V
4.5V @ 250µA
11 nC @ 10 V
±20V
234 pF @ 100 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
ZVN4306A
ZVN4306AV
MOSFET N-CH 60V 1.1A TO92-3
Diodes Incorporated
5,007
In Stock
12,000
Factory
1 : $1.73000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.1A (Ta)
5V, 10V
330mOhm @ 3A, 10V
3V @ 1mA
-
±20V
350 pF @ 25 V
-
850mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
3 Power UDFN
DMN2451UFDQ-7
MOSFET N-CH 20V 900MA 3DFN
Diodes Incorporated
2,657
In Stock
3,711,000
Factory
1 : $0.27000
Cut Tape (CT)
3,000 : $0.07262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.1A (Ta)
1.5V, 4.5V
200mOhm @ 200mA, 4.5V
1V @ 250µA
0.7 nC @ 4.5 V
±12V
52 pF @ 16 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
U-DFN1212-3 (Type C)
3-PowerUDFN
5,990
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.08772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.1A (Ta)
4V, 10V
390mOhm @ 500mA, 10V
1.8V @ 100µA
-
±20V
86 pF @ 15 V
-
800mW (Ta)
150°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
SOT-23
PMV185XN,215
MOSFET N-CH 30V 1.1A TO236AB
NXP USA Inc.
0
In Stock
260,243
Marketplace
2,219 : $0.14000
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
1.1A (Ta)
2.5V, 4.5V
250mOhm @ 1.1A, 4.5V
1.5V @ 250µA
1.3 nC @ 4.5 V
±12V
76 pF @ 15 V
-
325mW (Ta), 1.275W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23 (TO-236AB)
TO-236-3, SC-59, SOT-23-3
37,505
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.1A (Ta)
1.8V, 4.5V
370mOhm @ 1.1A, 4.5V
1.3V @ 250µA
1.6 nC @ 4.5 V
±8V
125 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
2SC3661-TB-E
NDS356AP-NB8L005A
-30V P-CHANNEL LOGIC LEVEL ENHAN
onsemi
94,589
Marketplace
1,576 : $0.19000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.1A (Ta)
4.5V, 10V
200mOhm @ 1.3A, 10V
2.5V @ 250µA
4.4 nC @ 5 V
±20V
280 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
2SC3661-TB-E
NDS356AP-NB8L005A
-30V P-CHANNEL LOGIC LEVEL ENHAN
Fairchild Semiconductor
73,580
Marketplace
1,576 : $0.19000
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.1A (Ta)
4.5V, 10V
200mOhm @ 1.3A, 10V
2.5V @ 250µA
4.4 nC @ 5 V
±20V
280 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
NDS351N
MOSFET N-CH 30V 1.1A SUPERSOT3
onsemi
0
In Stock
13,000
Marketplace
3,000 : $0.17000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
1.1A (Ta)
4.5V, 10V
160mOhm @ 1.4A, 10V
2V @ 250µA
3.5 nC @ 5 V
±20V
140 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
NDS356AP
MOSFET P-CH 30V 1.1A SUPERSOT3
onsemi
0
In Stock
8,585
Marketplace
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15561
Tape & Reel (TR)
3,000 : $0.23000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
1.1A (Ta)
4.5V, 10V
200mOhm @ 1.3A, 10V
2.5V @ 250µA
4.4 nC @ 5 V
±20V
280 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
4-DIP
IRFD9014PBF
MOSFET P-CH 60V 1.1A 4DIP
Vishay Siliconix
6,943
In Stock
1 : $1.55000
Bulk
-
Bulk
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
60 V
1.1A (Ta)
10V
500mOhm @ 660mA, 10V
4V @ 250µA
12 nC @ 10 V
±20V
270 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
-
-
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
AM2390N
AM2390N
MOSFET N-CH 150V 1.9A SOT-23
Analog Power Inc.
3,000
Marketplace
1 : $0.39000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
150 V
1.1A (Ta)
4.5V, 10V
700mOhm @ 1.1A, 10V
1V @ 250µA
3.5 nC @ 4.5 V
±20V
356 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV280ENEAR
MOSFET N-CH 100V 1.1A TO236AB
Nexperia USA Inc.
367
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.09428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.1A (Ta)
4.5V, 10V
385mOhm @ 1.1A, 10V
2.7V @ 250µA
6.8 nC @ 10 V
±20V
190 pF @ 50 V
-
580mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
3-XFDFN Exposed Pad
PMXB360ENEAZ
MOSFET N-CH 80V 1.1A DFN1010D-3
Nexperia USA Inc.
457
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.09700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
1.1A (Ta)
4.5V, 10V
450mOhm @ 1.1A, 10V
2.7V @ 250µA
4.5 nC @ 10 V
±20V
130 pF @ 40 V
-
400mW (Ta), 6.25W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN1010D-3
3-XDFN Exposed Pad
SOT-223-4
ISP75DP06LMXTSA1
MOSFET P-CH 60V 1.1A SOT223-4
Infineon Technologies
1,443
In Stock
1 : $0.66000
Cut Tape (CT)
1,000 : $0.21621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.1A (Ta)
4.5V, 10V
750mOhm @ 1.1A, 10V
2V @ 77µA
4 nC @ 10 V
±20V
120 pF @ 30 V
-
1.8W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
3 Power UDFN
DMN2451UFDQ-13
MOSFET N-CH 20V 900MA 3DFN
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : $0.06231
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.1A (Ta)
1.5V, 4.5V
200mOhm @ 200mA, 4.5V
1V @ 250µA
0.7 nC @ 4.5 V
±12V
52 pF @ 16 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
U-DFN1212-3 (Type C)
3-PowerUDFN
SOT-23-3
ZXM61P03FTC
MOSFET P-CH 30V 1.1A SOT23-3
Diodes Incorporated
0
In Stock
10,000 : $0.13994
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
1.1A (Ta)
4.5V, 10V
350mOhm @ 600mA, 10V
1V @ 250µA
4.8 nC @ 10 V
±20V
140 pF @ 25 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SBA120CS-AUR1A1XXX
PJE8400_R1_00001
20V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
0
In Stock
Check Lead Time
1 : $0.32000
Cut Tape (CT)
4,000 : $0.08472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.1A (Ta)
1.8V, 4.5V
88mOhm @ 1.1A, 4.5V
1.2V @ 250µA
4.6 nC @ 4.5 V
±12V
350 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
TO-92-3(StandardBody),TO-226_straightlead
ZVN4306ASTOB
MOSFET N-CH 60V 1.1A E-LINE
Diodes Incorporated
0
In Stock
2,000 : $0.56457
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
1.1A (Ta)
5V, 10V
330mOhm @ 3A, 10V
3V @ 1mA
-
±20V
350 pF @ 25 V
-
850mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
TO-92-3(StandardBody),TO-226_straightlead
ZVN4306ASTZ
MOSFET N-CH 60V 1.1A E-LINE
Diodes Incorporated
0
In Stock
2,000 : $0.56457
Tape & Box (TB)
-
Tape & Box (TB)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
1.1A (Ta)
5V, 10V
330mOhm @ 3A, 10V
3V @ 1mA
-
±20V
350 pF @ 25 V
-
850mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Through Hole
E-Line (TO-92 compatible)
E-Line-3
Showing
of 38

1.1A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.