RF
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | N-Channel | 45MHz | 28dB | 8 V | 30mA | 2.8dB | 10 mA | - | 12 V | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | MOSFET (Metal Oxide) | N-Channel Dual Gate | 200MHz | - | 8 V | 30mA | 0.6dB | 10 mA | - | 12 V | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel Dual Gate | 200MHz | - | 8 V | 30mA | 0.6dB | 10 mA | - | 12 V | Surface Mount | SOT-143R | SOT-143R | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel Dual Gate | 200MHz | - | 8 V | 30mA | 0.6dB | 10 mA | - | 12 V | Surface Mount | SC-82A, SOT-343 | CMPAK-4 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel | 45MHz | 28dB | 8 V | 30mA | 2.8dB | 10 mA | - | 12 V | Surface Mount | SOT-143R | PG-SOT-143R-3D | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel Dual Gate | 200MHz | - | 8 V | 30mA | 0.6dB | 10 mA | - | 12 V | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | N-Channel Dual Gate | 200MHz | - | 8 V | 30mA | 0.6dB | 10 mA | - | 12 V | Surface Mount | SOT-143R | SOT-143R |