RF FETs, MOSFETs

Results: 3,370
Manufacturer
Ampleon USA Inc.Amplifier Solutions Corp.BeRex IncBroadcom LimitedCELCentral Semiconductor CorpCML MicroFairchild SemiconductorFreescale SemiconductorFreescale Semiconductor - NXPHarris CorporationInfineon Technologies
Series
-*ARTBLCBLFBLPCLLEELEPGaNGOLDMOS®LVTMOS®
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-D-pHEMTE-pHEMTGaAs FETGaAs HJ-FETGaAs pHEMTGaNGaN HEMTHEMTHFETJFETLDMOSLDMOS (Dual)LDMOS (Dual), Common Source
Configuration
2 N-Channel2 N-Channel (Dual)2 N-Channel (Dual) Common Source4 N-Channel-DualDual GateDual, Common SourceN-ChannelN-Channel Dual GateP-ChannelTriple
Frequency
0Hz ~ 15GHz0Hz ~ 18GHz0Hz ~ 1GHz0Hz ~ 2.2GHz0Hz ~ 2.5GHz0Hz ~ 20GHz0Hz ~ 2GHz0Hz ~ 3.5GHz0Hz ~ 3GHz0Hz ~ 4GHz0Hz ~ 5GHz0Hz ~ 6GHz
Gain
4.6dB6dB6dB ~ 15dB6.1dB6.4dB6.5dB6.56dB7dB7.4dB7.7dB7.7dB ~ 16dB8dB
Voltage - Test
300 mV550 mV1.5 V2 V2.5 V2.7 V3 V3.2 V3.5 V4 V4.5 V4.8 V
Current Rating (Amps)
100nA1µA1.2µA1.4µA2µA2.8µA3.3µA4µA4.2µA5µA6µA7µA
Noise Figure
0.3dB0.35dB0.4dB0.4dB ~ 0.6dB0.43dB0.45dB0.46dB0.5dB0.6dB0.62dB0.65dB0.7dB
Current - Test
250 µA1 mA2 mA4 mA5 mA6 mA10 mA12 mA14 mA14.4 mA15 mA16 mA
Power - Output
125mW165mW200mW450mW500mW700mW750mW900mW1W1.2W1.26W1.3W
Voltage - Rated
3 V4 V4.5 V5 V5.5 V6 V7 V8 V9 V10 V11 V12 V
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Chassis MountFlange MountSurface MountThrough Hole
Package / Case
2-Flatpack, Fin Leads2-Flatpack, Fin Leads, Flanged2L-FLG3-SIP4-BESOP (0.173", 4.40mm Width)4-HSOPF, SOT-11384-Micro-X4-SMD4-SMD (77 Pack)4-SMD, Flat Leads4-SMD, No Lead4L-FLG
Supplier Device Package
2-CSMD2L-FLG3-CP3-MCP3-PowerMiniMold3-SIL4-CP4-HSOP4-HSOPF4-Micro-X4-SMD4-Super Mini Mold
Stocking Options
Environmental Options
Media
Marketplace Product
3,370Results

Showing
of 3,370
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
4,620
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11641
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
MOSFET (Metal Oxide)
N-Channel
500MHz
26dB
6 V
30mA
1.4dB
10 mA
-
12.5 V
-
-
Surface Mount
SC-82A, SOT-343
USQ
34,471
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.15192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
MOSFET (Metal Oxide)
N-Channel Dual Gate
800MHz
22dB
6 V
30mA
2.5dB
10 mA
-
12.5 V
-
-
Surface Mount
SC-82A, SOT-343
USQ
Flat Lead 4-Pin Thin-Type Super Minimold
CE3514M4-C2
RF MOSFET PHEMT FET 2V 4MINIMOLD
CEL
58,228
In Stock
1 : $1.41000
Cut Tape (CT)
15,000 : $0.33214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
pHEMT FET
-
12GHz
12.2dB
2 V
68mA
0.62dB
15 mA
125mW
4 V
-
-
-
4-SMD, Flat Leads
4-Super Mini Mold
Micro-X Plastic Package
CE3512K2-C1
RF MOSFET PHEMT FET 2V 4MICROX
CEL
22,134
In Stock
1 : $1.43000
Cut Tape (CT)
10,000 : $0.55590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
pHEMT FET
-
12GHz
13.7dB
2 V
15mA
0.5dB
10 mA
125mW
4 V
-
-
-
4-Micro-X
4-Micro-X
Micro-X Plastic Package
CE3520K3-C1
RF MOSFET PHEMT FET 2V 4MICROX
CEL
7,760
In Stock
1 : $1.88000
Cut Tape (CT)
10,000 : $0.79538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
pHEMT FET
-
20GHz
13.8dB
2 V
15mA
0.8dB
10 mA
125mW
4 V
-
-
-
4-Micro-X
4-Micro-X
SAV-331+
SAV-551+
RF MOSFET E-PHEMT 3V MMM1362
Mini-Circuits
4,365
In Stock
1 : $1.92000
Cut Tape (CT)
1,000 : $1.18800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
E-pHEMT
-
45MHz ~ 6GHz
20.9dB
3 V
-
1.8dB
15 mA
20dBm
5 V
-
-
Surface Mount
SC-82A, SOT-343
MMM1362
SOT-343 PKG
SKY65050-372LF
RF MOSFET PHEMT FET 3V SC70-4
Skyworks Solutions Inc.
65,926
In Stock
1 : $2.16000
Cut Tape (CT)
3,000 : $0.98990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
pHEMT FET
-
2.4GHz
15.5dB
3 V
55mA
0.4dB
20 mA
10.5dBm
6 V
-
-
Surface Mount
SC-82A, SOT-343
SC-70-4
SAV-331+
SAV-541+
RF MOSFET E-PHEMT 3V MMM1362
Mini-Circuits
5,519
In Stock
1 : $2.59000
Cut Tape (CT)
3,000 : $1.74001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
E-pHEMT
-
45MHz ~ 6GHz
23.2dB
3 V
-
1.9dB
60 mA
21.5dB
5 V
-
-
Surface Mount
SC-82A, SOT-343
MMM1362
TO-243AA
AFT05MS004NT1
RF MOSFET LDMOS 7.5V SOT89A
NXP USA Inc.
28,718
In Stock
1 : $2.82000
Cut Tape (CT)
1,000 : $1.18188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
520MHz
20.9dB
7.5 V
-
-
100 mA
4.9W
30 V
-
-
Surface Mount
TO-243AA
SOT-89A
16-DFN
AFM907NT1
RF MOSFET LDMOS 10.8V 16DFN
NXP USA Inc.
2,444
In Stock
1 : $3.18000
Cut Tape (CT)
1,000 : $1.68054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
136MHz ~ 941MHz
-
10.8 V
10µA
-
100 mA
8.4W
30 V
-
-
Surface Mount
16-VDFN Exposed Pad
16-DFN (4x6)
PLD-1.5W
AFT09MS007NT1
RF MOSFET LDMOS 7.5V PLD-1.5W
NXP USA Inc.
2,425
In Stock
1 : $5.93000
Cut Tape (CT)
1,000 : $2.34798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
870MHz
15.2dB
7.5 V
-
-
100 mA
7.3W
30 V
-
-
Surface Mount
PLD-1.5W
PLD-1.5W
8PowerVDFN
PD55003L-E
RF MOSFET LDMOS 12.5V POWERFLAT
STMicroelectronics
11,688
In Stock
1 : $7.93000
Cut Tape (CT)
3,000 : $4.33290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
500MHz
19dB
12.5 V
2.5A
-
50 mA
3W
40 V
-
-
-
8-PowerVDFN
PowerFLAT™ (5x5)
PLD-1.5W
AFT09MS015NT1
RF MOSFET LDMOS 12.5V PLD-1.5W
NXP USA Inc.
1,879
In Stock
1 : $8.05000
Cut Tape (CT)
1,000 : $3.38592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
870MHz
17.2dB
12.5 V
-
-
100 mA
16W
40 V
-
-
Surface Mount
PLD-1.5W
PLD-1.5W
PowerSO-10RF (Straight Lead)
PD55003S-E
RF MOSFET LDMOS 12.5V PWRSO-10RF
STMicroelectronics
638
In Stock
1 : $11.93000
Tube
-
Tube
Active
LDMOS
-
500MHz
17dB
12.5 V
2.5A
-
50 mA
3W
40 V
-
-
-
PowerSO-10 Exposed Bottom Pad
PowerSO-10RF (Straight Lead)
PowerSO-10RF (Formed Lead)
PD55003-E
RF MOSFET LDMOS 12.5V POWERSO10
STMicroelectronics
400
In Stock
1 : $11.93000
Tube
-
Tube
Active
LDMOS
-
500MHz
17dB
12.5 V
2.5A
-
50 mA
3W
40 V
-
-
-
PowerSO-10 Exposed Bottom Pad
10-PowerSO
PLD-1.5W
AFT27S006NT1
RF MOSFET LDMOS 28V PLD-1.5W
NXP USA Inc.
1,127
In Stock
1 : $14.37000
Cut Tape (CT)
1,000 : $6.87100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
2.17GHz
22dB
28 V
-
-
70 mA
28.8dBm
65 V
-
-
Surface Mount
PLD-1.5W
PLD-1.5W
TO-270-2 Gull Wing
AFT05MS031GNR1
RF MOSFET LDMOS 13.6V TO270-2
NXP USA Inc.
547
In Stock
1 : $17.19000
Cut Tape (CT)
500 : $10.11824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
520MHz
17.7dB
13.6 V
-
-
10 mA
31W
40 V
-
-
Surface Mount
TO-270BA
TO-270-2 GULL
PD57070-E
PD55008TR-E
RF MOSFET LDMOS 12.5V PWRSO-10RF
STMicroelectronics
234
In Stock
1 : $17.40000
Cut Tape (CT)
600 : $8.77250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
500MHz
17dB
12.5 V
4A
-
150 mA
8W
40 V
-
-
-
PowerSO-10RF Exposed Bottom Pad (2 Formed Leads)
PowerSO-10RF (Formed Lead)
BLP15H9S10GZ
BLP9G0722-20GZ
RF MOSFET LDMOS 28V SOT1483-1
Ampleon USA Inc.
1,556
In Stock
1 : $19.77000
Cut Tape (CT)
500 : $13.64914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
400MHz ~ 2.7GHz
19dB
28 V
1.4µA
-
180 mA
43dBm
65 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
BLP15H9S10GZ
BLP15H9S10GZ
RF MOSFET LDMOS 50V SOT1483-1
Ampleon USA Inc.
834
In Stock
1 : $20.53000
Cut Tape (CT)
500 : $14.67672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
Dual, Common Source
1.4GHz
22dB
50 V
1.4µA
-
60 mA
10W
104 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
PD57070-E
PD55015-E
RF MOSFET LDMOS 12.5V PWRSO-10RF
STMicroelectronics
734
In Stock
1 : $21.23000
Tube
-
Tube
Active
LDMOS
-
500MHz
14dB
12.5 V
5A
-
150 mA
15W
40 V
-
-
-
PowerSO-10RF Exposed Bottom Pad (2 Formed Leads)
PowerSO-10RF (Formed Lead)
TO-270-2 Gull Wing
AFT09MS031GNR1
RF MOSFET LDMOS 13.6V TO270-2
NXP USA Inc.
508
In Stock
1 : $21.37000
Cut Tape (CT)
500 : $11.52512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
870MHz
17.2dB
13.6 V
-
-
500 mA
31W
40 V
-
-
Surface Mount
TO-270BA
TO-270-2 GULL
BLP15H9S10XY
BLP15H9S30Z
RF MOSFET LDMOS 50V SOT1482-1
Ampleon USA Inc.
218
In Stock
1 : $21.54000
Cut Tape (CT)
500 : $15.40148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
1.5GHz
22dB
50 V
1.4µA
-
10 mA
30W
106 V
-
-
Surface Mount
SOT-1482-1
SOT-1482-1
BLP15H9S10XY
BLP15M9S30Z
RF MOSFET LDMOS 32V SOT1482-1
Ampleon USA Inc.
382
In Stock
1 : $23.04000
Cut Tape (CT)
500 : $16.47472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
N-Channel
2GHz
19.3dB
32 V
1.4µA
-
200 mA
30W
65 V
-
-
Surface Mount
SOT-1482-1
SOT-1482-1
BLP15H9S10GZ
BLP15M9S70GZ
RF MOSFET LDMOS 32V SOT1483-1
Ampleon USA Inc.
219
In Stock
1 : $24.48000
Cut Tape (CT)
500 : $17.50612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
Dual, Common Source
1.3GHz
23.5dB
32 V
1.4µA
-
200 mA
70W
65 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
Showing
of 3,370

RF FETs, MOSFETs


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.