RF FETs, MOSFETs

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Configuration
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Mounting Type
Package / Case
Supplier Device Package
IGN1011L1200
IGN1011L1200
RF MOSFET HEMT 50V PL84A1
Integra Technologies Inc.
4
In Stock
1 : $761.79000
Tray
-
-
Tray
Active
HEMT
-
1.03GHz ~ 1.09GHz
16.8dB
50 V
-
-
160 mA
1250W
180 V
-
PL84A1
PL84A1
IGN1011L70
IGN1011L70
RF MOSFET GAN HEMT 50V PL32A2
Integra Technologies Inc.
11
In Stock
1 : $190.69000
Bulk
-
-
Bulk
Active
GaN HEMT
-
1.03GHz ~ 1.09GHz
22dB
50 V
-
-
22 mA
80W
120 V
Chassis Mount
PL32A2
PL32A2
9
In Stock
1 : $674.57000
Tray
-
*
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
10
In Stock
1 : $681.57000
Tray
-
*
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
10
In Stock
1 : $786.85000
Tray
-
*
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
IGN1214L500B
IGN1214L500B
RF MOSFET HEMT 50V PL95A1
Integra Technologies Inc.
0
In Stock
Check Lead Time
1 : $1,085.87000
Tray
-
-
Tray
Active
HEMT
-
1.2GHz ~ 1.4GHz
15dB
50 V
-
-
200 mA
650W
160 V
-
PL95A1
PL95A1
IGT2731M130
IGT2731M130
RF MOSFET HEMT 50V PL44A1
Integra Technologies Inc.
0
In Stock
Check Lead Time
5 : $582.65600
Tray
-
-
Tray
Active
HEMT
N-Channel
2.7GHz ~ 3.1GHz
16dB
50 V
-
-
25 mA
130W
16 V
Chassis Mount
PL44A1
PL44A1
0
In Stock
Check Lead Time
5 : $631.50800
Tray
-
*
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
5 : $658.12000
Tray
-
*
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
5 : $1,125.32800
Tray
-
*
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 10

RF FETs, MOSFETs


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.