RF FETs, MOSFETs

Results: 7
Manufacturer
Infineon TechnologiesNXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
N-ChannelN-Channel Dual Gate
Frequency
45MHz200MHz
Gain
28dB-
Noise Figure
0.6dB2.8dB
Package / Case
SC-82A, SOT-343SOT-143RTO-253-4, TO-253AA
Supplier Device Package
CMPAK-4PG-SOT-143-3DPG-SOT-143R-3DSOT-143BSOT-143R
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MOSFET (Metal Oxide)
N-Channel
45MHz
28dB
8 V
30mA
2.8dB
10 mA
-
12 V
Surface Mount
TO-253-4, TO-253AA
PG-SOT-143-3D
SOT-143B
BF998,215
RF MOSFET 8V SOT143B
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MOSFET (Metal Oxide)
N-Channel Dual Gate
200MHz
-
8 V
30mA
0.6dB
10 mA
-
12 V
Surface Mount
TO-253-4, TO-253AA
SOT-143B
SOT-143R
BF998R,215
RF MOSFET 8V SOT143R
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
MOSFET (Metal Oxide)
N-Channel Dual Gate
200MHz
-
8 V
30mA
0.6dB
10 mA
-
12 V
Surface Mount
SOT-143R
SOT-143R
SOT-343 PKG
BF998WR,115
RF MOSFET 8V CMPAK-4
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
MOSFET (Metal Oxide)
N-Channel Dual Gate
200MHz
-
8 V
30mA
0.6dB
10 mA
-
12 V
Surface Mount
SC-82A, SOT-343
CMPAK-4
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
MOSFET (Metal Oxide)
N-Channel
45MHz
28dB
8 V
30mA
2.8dB
10 mA
-
12 V
Surface Mount
SOT-143R
PG-SOT-143R-3D
SOT-143B
BF998,235
RF MOSFET 8V SOT143B
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
MOSFET (Metal Oxide)
N-Channel Dual Gate
200MHz
-
8 V
30mA
0.6dB
10 mA
-
12 V
Surface Mount
TO-253-4, TO-253AA
SOT-143B
SOT-143R
BF998R,235
RF MOSFET 8V SOT143R
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
MOSFET (Metal Oxide)
N-Channel Dual Gate
200MHz
-
8 V
30mA
0.6dB
10 mA
-
12 V
Surface Mount
SOT-143R
SOT-143R
Showing
of 7

RF FETs, MOSFETs


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.