RF FETs, MOSFETs

Results: 3
Frequency
6GHz8GHz
Gain
12dB15dB17dB
Voltage - Test
28 V50 V
Current Rating (Amps)
14A-
Current - Test
260 mA500 mA
Power - Output
45W60W170W
Voltage - Rated
120 V150 V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Package / Case
Supplier Device Package
46
In Stock
1 : $116.07000
Tray
Tray
Active
HEMT
8GHz
12dB
28 V
14A
-
-
60W
120 V
Die
Die
50
In Stock
10 : $299.43100
Tray
Tray
Active
HEMT
6GHz
17dB
50 V
-
-
260 mA
170W
150 V
Die
Die
38
In Stock
1 : $103.70000
Tray
Tray
Active
HEMT
8GHz
15dB
28 V
-
-
500 mA
45W
120 V
Die
Die
Showing
of 3

RF FETs, MOSFETs


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.