Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Package / Case
Supplier Device Package
Micro-X Plastic Package
CE3512K2-C1
RF FET 4V 12GHZ 4MICROX
CEL
24,976
In Stock
1 : $1.06000
Cut Tape (CT)
10,000 : $0.48000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivepHEMT FET12GHz13.7dB2 V15mA0.5dB10 mA125mW4 V4-Micro-X4-Micro-X
Micro-X Plastic Package
CE3512K2
RF FET 4V 12GHZ 4MICROX
CEL
575
In Stock
1 : $1.39000
Strip
-
Strip
ActivepHEMT FET12GHz13.7dB2 V15mA0.5dB10 mA125mW4 V4-Micro-X4-Micro-X
Showing
1 - 2
of 2

RF FETs, MOSFETs


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.