FET, MOSFET Arrays

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
2 N-ChannelN and P-Channel
Current - Continuous Drain (Id) @ 25°C
2.5A (Ta), 7A (Tc)3A (Ta), 8.5A (Tc), 3A (Ta), 8A (Tc)4.5A (Ta), 13A (Tc)6A (Ta), 17A (Tc)10A (Ta), 24A (Tc)
Rds On (Max) @ Id, Vgs
19.6mOhm @ 10A, 10V54mOhm @ 6A, 10V57mOhm @ 4.5A, 10V193mOhm @ 2.5A, 10V193mOhm @ 3A, 10V, 273mOhm @ 3A, 10V
Gate Charge (Qg) (Max) @ Vgs
2.9nC @ 10V2.9nC @ 10V, 19.7nC @ 10V6.7nC @ 10V19.8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
90pF @ 50V90pF @ 50V, 590pF @ 50V305pF @ 50V1100pF @ 50V
Power - Max
2W (Ta), 13W (Tc)2W (Ta), 14W (Tc)3W (Ta), 20W (Tc)3W (Ta), 21W (Tc)3W (Ta), 26W (Tc)
Package / Case
8-PowerTDFN8-PowerVDFN
Supplier Device Package
8-HSMT (3.2x3)8-HSOP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
HT8KE5TB1
HT8KE5TB1
MOSFET 2N-CH 100V 2.5A/7A 8HSMT
Rohm Semiconductor
2,990
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.41635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-ChannelStandard100V2.5A (Ta), 7A (Tc)193mOhm @ 2.5A, 10V2.5V @ 1mA2.9nC @ 10V90pF @ 50V2W (Ta), 13W (Tc)150°C (TJ)Surface Mount8-PowerVDFN8-HSMT (3.2x3)
HP8KE6TB1
HP8ME5TB1
MOSFET N/P-CH 100V 3A/8.5A 8HSOP
Rohm Semiconductor
1,183
In Stock
1 : $1.39000
Cut Tape (CT)
2,500 : $0.57352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelStandard100V3A (Ta), 8.5A (Tc), 3A (Ta), 8A (Tc)193mOhm @ 3A, 10V, 273mOhm @ 3A, 10V2.5V @ 1mA2.9nC @ 10V, 19.7nC @ 10V90pF @ 50V, 590pF @ 50V3W (Ta), 20W (Tc)150°C (TJ)Surface Mount8-PowerTDFN8-HSOP
HP8KE6TB1
HP8KE6TB1
MOSFET 2N-CH 100V 6A/17A 8HSOP
Rohm Semiconductor
2,458
In Stock
1 : $1.52000
Cut Tape (CT)
2,500 : $0.68374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-ChannelStandard100V6A (Ta), 17A (Tc)54mOhm @ 6A, 10V2.5V @ 1mA6.7nC @ 10V305pF @ 50V3W (Ta), 21W (Tc)150°C (TJ)Surface Mount8-PowerTDFN8-HSOP
HT8KE5TB1
HT8KE6TB1
MOSFET 2N-CH 100V 4.5A 8HSMT
Rohm Semiconductor
4,000
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $0.64934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-ChannelStandard100V4.5A (Ta), 13A (Tc)57mOhm @ 4.5A, 10V2.5V @ 1mA6.7nC @ 10V305pF @ 50V2W (Ta), 14W (Tc)150°C (TJ)Surface Mount8-PowerVDFN8-HSMT (3.2x3)
HP8KE6TB1
HP8KE7TB1
MOSFET 2N-CH 100V 10A/24A 8HSOP
Rohm Semiconductor
2,475
In Stock
1 : $2.77000
Cut Tape (CT)
2,500 : $1.24927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-ChannelStandard100V10A (Ta), 24A (Tc)19.6mOhm @ 10A, 10V2.5V @ 1mA19.8nC @ 10V1100pF @ 50V3W (Ta), 26W (Tc)150°C (TJ)Surface Mount8-PowerTDFN8-HSOP
Showing
of 5

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.