FET, MOSFET Arrays

Results: 15
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemiRohm SemiconductorToshiba Semiconductor and Storage
Series
-TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Configuration
2 N-Channel (Dual)2 P-Channel (Dual)N and P-Channel
FET Feature
-Logic Level GateLogic Level Gate, 0.9V DriveLogic Level Gate, 1.5V Drive
Drain to Source Voltage (Vdss)
20V30V50V60V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)100mA160mA200mA230mA250mA (Ta)250mA295mA300mA (Ta)300mA320mA540mA800mA (Ta)
Rds On (Max) @ Id, Vgs
235mOhm @ 800mA, 4.5V, 390mOhm @ 800mA, 4.5V550mOhm @ 540mA, 4.5V1.5Ohm @ 100mA, 10V1.6Ohm @ 300mA, 10V1.6Ohm @ 500mA, 10V2.2Ohm @ 100mA, 4.5V2.2Ohm @ 200mA, 4.5V3Ohm @ 10mA, 4V4Ohm @ 10mA, 4V4.5Ohm @ 100mA, 10V7.5Ohm @ 100mA, 10V7.5Ohm @ 50mA, 5V12Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
800mV @ 1mA1V @ 1mA1V @ 250µA1.1V @ 100µA1.5V @ 100µA1.5V @ 250µA1.7V @ 100µA2V @ 250µA2.1V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35nC @ 5V0.44nC @ 4.5V0.6nC @ 4.5V0.8nC @ 4.5V0.9nC @ 4.5V1nC @ 10V2.5nC @ 4.5V-
Input Capacitance (Ciss) (Max) @ Vds
8.5pF @ 3V9.1pF @ 3V9.3pF @ 3V12pF @ 10V13pF @ 10V26pF @ 10V26pF @ 20V36pF @ 25V40pF @ 10V50pF @ 10V50pF @ 25V55pF @ 10V, 100pF @ 10V150pF @ 16V
Power - Max
120mW150mW (Ta)150mW200mW (Ta)250mW285mW295mW300mW310mW375mW420mW445mW
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)150°C
Package / Case
6-TSSOP, SC-88, SOT-363SOT-563, SOT-666
Supplier Device Package
6-TSSOPEMT6ES6SC-88/SC70-6/SOT-363SOT-363SOT-563SOT-666US6
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
265,595
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-60V300mA1.5Ohm @ 100mA, 10V2.1V @ 250µA0.6nC @ 4.5V40pF @ 10V285mW150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363US6
SOT 363
2N7002DW-7-F
MOSFET 2N-CH 60V 0.23A SOT363
Diodes Incorporated
226,351
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-60V230mA7.5Ohm @ 50mA, 5V2V @ 250µA-50pF @ 25V310mW-55°C ~ 150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363SOT-363
SOT-363
NTJD5121NT1G
MOSFET 2N-CH 60V 0.295A SC88
onsemi
91,234
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V295mA1.6Ohm @ 500mA, 10V2.5V @ 250µA0.9nC @ 4.5V26pF @ 20V250mW-55°C ~ 150°C (TJ)--Surface Mount6-TSSOP, SC-88, SOT-363SC-88/SC70-6/SOT-363
7,456
In Stock
1 : $0.36000
Cut Tape (CT)
4,000 : $0.06449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)N and P-ChannelLogic Level Gate, 1.5V Drive20V800mA (Ta)235mOhm @ 800mA, 4.5V, 390mOhm @ 800mA, 4.5V1V @ 1mA1nC @ 10V55pF @ 10V, 100pF @ 10V150mW (Ta)150°C--Surface MountSOT-563, SOT-666ES6
403,164
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate, 1.5V Drive20V250mA (Ta)2.2Ohm @ 100mA, 4.5V1V @ 1mA-12pF @ 10V300mW150°C--Surface Mount6-TSSOP, SC-88, SOT-363US6
EMT6_EMT6 PKg
EM6K34T2CR
MOSFET 2N-CH 50V 0.2A EMT6
Rohm Semiconductor
101,762
In Stock
1 : $0.38000
Cut Tape (CT)
8,000 : $0.08131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate, 0.9V Drive50V200mA2.2Ohm @ 200mA, 4.5V800mV @ 1mA-26pF @ 10V120mW150°C (TJ)--Surface MountSOT-563, SOT-666EMT6
SOT363
BSS84AKS,115
MOSFET 2P-CH 50V 0.16A 6TSSOP
Nexperia USA Inc.
76,858
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.07319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate50V160mA7.5Ohm @ 100mA, 10V2.1V @ 250µA0.35nC @ 5V36pF @ 25V445mW-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT363
BSS138PS,115
MOSFET 2N-CH 60V 0.32A 6TSSOP
Nexperia USA Inc.
366,713
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V320mA1.6Ohm @ 300mA, 10V1.5V @ 250µA0.8nC @ 4.5V50pF @ 10V420mW150°C (TJ)AutomotiveAEC-Q101Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT363
2N7002BKS,115
MOSFET 2N-CH 60V 0.3A 6TSSOP
Nexperia USA Inc.
267,416
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate60V300mA (Ta)1.6Ohm @ 500mA, 10V2.1V @ 250µA0.6nC @ 4.5V50pF @ 10V295mW150°C (TJ)AutomotiveAEC-Q101Surface Mount6-TSSOP, SC-88, SOT-3636-TSSOP
SOT-563-6_463A
NTZD3154NT1G
MOSFET 2N-CH 20V 540MA SOT563
onsemi
489,008
In Stock
1 : $0.44000
Cut Tape (CT)
4,000 : $0.09727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-20V540mA550mOhm @ 540mA, 4.5V1V @ 250µA2.5nC @ 4.5V150pF @ 16V250mW-55°C ~ 150°C (TJ)--Surface MountSOT-563, SOT-666SOT-563
14,461
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06254
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-30V100mA (Ta)4Ohm @ 10mA, 4V1.5V @ 100µA-8.5pF @ 3V200mW (Ta)150°C--Surface Mount6-TSSOP, SC-88, SOT-363US6
SOT666
NX3020NAKV,115
MOSFET 2N-CH 30V 0.2A SOT666
Nexperia USA Inc.
383,966
In Stock
1 : $0.38000
Cut Tape (CT)
4,000 : $0.08461
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate30V200mA4.5Ohm @ 100mA, 10V1.5V @ 250µA0.44nC @ 4.5V13pF @ 10V375mW-55°C ~ 150°C (TJ)--Surface MountSOT-563, SOT-666SOT-666
7,710
In Stock
1 : $0.36000
Cut Tape (CT)
8,000 : $0.06166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)-20V100mA (Ta)3Ohm @ 10mA, 4V1.1V @ 100µA-9.3pF @ 3V150mW (Ta)150°C--Surface MountSOT-563, SOT-666ES6
3,085
In Stock
1 : $0.36000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 N-Channel (Dual)Logic Level Gate20V250mA2.2Ohm @ 100mA, 4.5V1V @ 1mA-12pF @ 10V150mW150°C (TJ)--Surface MountSOT-563, SOT-666ES6
516
In Stock
1 : $0.44000
Cut Tape (CT)
4,000 : $0.09763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMOSFET (Metal Oxide)2 P-Channel (Dual)Logic Level Gate30V100mA12Ohm @ 10mA, 4V1.7V @ 100µA-9.1pF @ 3V150mW150°C (TJ)--Surface MountSOT-563, SOT-666ES6
Showing
of 15

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.