Toshiba Semiconductor and Storage Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,467 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.03437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 120 V | 300mV @ 1mA, 10mA | 100nA (ICBO) | 200 @ 2mA, 6V | 100 mW | 100MHz | 125°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
113,485 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 100mA, 5mA | 30nA (ICBO) | 200 @ 2mA, 5V | 320 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
47,719 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 150 mW | 80MHz | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
38,847 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100µA (ICBO) | 120 @ 2mA, 6V | 150 mW | 80MHz | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
22,430 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
19,235 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 100 @ 10mA, 1V | 320 mW | 250MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
18,712 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 70 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
13,951 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 650mV @ 100mA, 5mA | 30nA (ICBO) | 210 @ 2mA, 5V | 320 mW | 80MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,347 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
7,551 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
2,017 In Stock | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.02606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 300mV @ 5mA, 50mA | 100nA (ICBO) | 100 @ 10mA, 1V | 320 mW | 300MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
39,010 In Stock | 1 : $0.11000 Cut Tape (CT) 3,000 : $0.02945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 2mA, 6V | 150 mW | 80MHz | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
22,685 In Stock | 1 : $0.11000 Cut Tape (CT) 8,000 : $0.02400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 2mA, 6V | 150 mW | 60MHz | 150°C (TJ) | - | - | Surface Mount | SOT-723 | VESM | ||
37,759 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.03111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 70 @ 2mA, 6V | 150 mW | 80MHz | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
22,870 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.03111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 70 @ 2mA, 6V | 150 mW | 80MHz | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236 | ||
13,779 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.03111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | SSM | ||
6,379 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.03111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 100 mW | 80MHz | 125°C (TJ) | - | - | Surface Mount | SC-75, SOT-416 | SSM | ||
2,480 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.03111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 70 @ 2mA, 6V | 150 mW | 80MHz | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
21,234 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.03437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 120 V | 300mV @ 1mA, 10mA | 100nA (ICBO) | 200 @ 2mA, 6V | 100 mW | 100MHz | 125°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
15,685 In Stock | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.03437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 120 V | 300mV @ 1mA, 10mA | 100nA (ICBO) | 200 @ 2mA, 6V | 100 mW | 100MHz | 125°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
47,031 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.04225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 120 V | 300mV @ 1mA, 10mA | 100nA (ICBO) | 200 @ 2mA, 6V | 150 mW | 100MHz | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
25,499 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.04225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 120 V | 300mV @ 1mA, 10mA | 100nA (ICBO) | 200 @ 2mA, 6V | 150 mW | 100MHz | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236 | ||
44,480 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.04532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 100mA, 1V | 200 mW | 300MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
35,780 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.04532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 120 V | 300mV @ 1mA, 10mA | 100nA (ICBO) | 350 @ 2mA, 6V | 150 mW | 100MHz | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
16,394 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.04379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 120 V | 300mV @ 1mA, 10mA | 100nA (ICBO) | 350 @ 2mA, 6V | 150 mW | 100MHz | 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236 |