Renesas Electronics Corporation Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,378,170 Marketplace | 3,245 : $0.09000 Bulk | - | Bulk | Active | PNP | 100 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 90 @ 1mA, 6V | 200 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
19,000 Marketplace | 3,245 : $0.09000 Bulk | - | Bulk | Active | NPN | 700 mA | 15 V | 500mV @ 50mA, 500mA | 1µA (ICBO) | 400 @ 150mA, 1V | 500 mW | 250MHz | 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
75,000 Marketplace | 2,704 : $0.11000 Bulk | - | Bulk | Active | PNP | 100 mA | 55 V | 500mV @ 1mA, 10mA | 500nA (ICBO) | 160 @ 2mA, 12V | 150 mW | - | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | 3-CMPAK | ||
62,296 Marketplace | 2,704 : $0.11000 Bulk | - | Bulk | Active | NPN | 100 mA | 50 V | - | 500nA (ICBO) | 400 @ 2mA, 12V | 150 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
48,000 Marketplace | 2,704 : $0.11000 Bulk | - | Bulk | Active | PNP | 100 mA | 55 V | 500mV @ 1mA, 10mA | 500nA (ICBO) | 160 @ 2mA, 12V | 150 mW | - | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | 3-CMPAK | ||
19,045 Marketplace | 2,704 : $0.11000 Bulk | - | Bulk | Active | PNP | 100 mA | 30 V | 200mV @ 10mA, 1mA | 500nA (ICBO) | 160 @ 2mA, 12V | 150 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
18,000 Marketplace | 2,704 : $0.11000 Bulk | - | Bulk | Active | PNP | 100 mA | 55 V | 500mV @ 1mA, 10mA | 500nA (ICBO) | 160 @ 2mA, 12V | 150 mW | - | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | 3-CMPAK | ||
8,501 Marketplace | 2,704 : $0.11000 Bulk | - | Bulk | Active | PNP | 100 mA | 30 V | 200mV @ 1mA, 10mA | 500nA (ICBO) | 250 @ 2mA, 12V | 150 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
11,544,205 Marketplace | 2,319 : $0.13000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,157,719 Marketplace | 2,029 : $0.15000 Bulk | - | Bulk | Active | NPN | 200 mA | 15 V | 250mV @ 1mA, 10mA | 100nA (ICBO) | 40 @ 10mA, 1V | 200 mW | 750MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
297,571 Marketplace | 2,029 : $0.15000 Bulk | - | Bulk | Active | NPN | 200 mA | 15 V | 250mV @ 1mA, 10mA | 100nA (ICBO) | 40 @ 10mA, 1V | 150 mW | 750MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
165,000 Marketplace | 2,029 : $0.15000 Bulk | - | Bulk | Active | NPN | 200 mA | 20 V | 250mV @ 1mA, 10mA | 100nA (ICBO) | 40 @ 1mA, 500mV | 150 mW | 500MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
72,000 Marketplace | 2,029 : $0.15000 Bulk | - | Bulk | Active | NPN | 200 mA | 15 V | 250mV @ 1mA, 10mA | 100nA (ICBO) | 40 @ 10mA, 1V | 150 mW | 750MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
6,000 Marketplace | 2,029 : $0.15000 Bulk | - | Bulk | Active | NPN | 20 mA | 300 V | 500mV @ 500µA, 5mA | 100nA (ICBO) | 100 @ 5mA, 6V | 200 mW | 90MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
111,000 Marketplace | 1,803 : $0.17000 Bulk | - | Bulk | Active | NPN | 100 mA | 30 V | 1.1V @ 1mA, 10mA | 500nA (ICBO) | 60 @ 2mA, 12V | 150 mW | 230MHz | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
60,000 Marketplace | 1,803 : $0.17000 Bulk | - | Bulk | Active | NPN | 100 mA | 40 V | 200mV @ 1mA, 10mA | 500nA (ICBO) | 160 @ 2mA, 12V | 150 mW | - | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | 3-CMPAK | ||
15,000 Marketplace | 1,803 : $0.17000 Bulk | - | Bulk | Active | NPN | 100 mA | 30 V | 1.1V @ 1mA, 10mA | 500nA (ICBO) | 60 @ 2mA, 12V | 150 mW | 230MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
6,000 Marketplace | 1,803 : $0.17000 Bulk | - | Bulk | Active | PNP | 100 mA | 120 V | 150mV @ 1mA, 10mA | 100nA (ICBO) | 400 @ 2mA, 12V | 150 mW | - | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | 3-CMPAK | ||
1,300,000 Marketplace | 1,623 : $0.18000 Bulk | - | Bulk | Active | PNP | 50 mA | 15 V | 200mV @ 1mA, 10mA | 100nA (ICBO) | 50 @ 10mA, 1V | 150 mW | 1.8GHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
87,512 Marketplace | 1,623 : $0.18000 Bulk | - | Bulk | Active | PNP | 50 mA | 15 V | 200mV @ 1mA, 10mA | 100nA (ICBO) | 50 @ 10mA, 1V | 150 mW | 1.8GHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
81,000 Marketplace | 1,623 : $0.18000 Bulk | - | Bulk | Active | NPN | 100 mA | 40 V | 200mV @ 1mA, 10mA | 500nA (ICBO) | 160 @ 2mA, 12V | 150 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
43,426 Marketplace | 1,623 : $0.18000 Bulk | - | Bulk | Active | NPN | 200 mA | 20 V | 250mV @ 1mA, 10mA | 100nA (ICBO) | - | 200 mW | 500MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
31,000 Marketplace | 1,623 : $0.18000 Bulk | - | Bulk | Active | NPN | 200 mA | 20 V | 250mV @ 1mA, 10mA | 100nA (ICBO) | - | 200 mW | 500MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
28,800 Marketplace | 1,623 : $0.18000 Bulk | - | Bulk | Active | NPN | 100 mA | 40 V | 200mV @ 1mA, 10mA | 500nA (ICBO) | 100 @ 2mA, 12V | 150 mW | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
20,000 Marketplace | 1,623 : $0.18000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - |