Nexperia USA Inc. Single Bipolar Transistors

Results: 1,630
Series
-*BC54xPAS-QBC55xPAS-QBC56PAS-QBC806HBC807-QBC807HBC807QBH-QBC807QCH-QBC807W-QBC816
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Transistor Type
-NPNNPN - DarlingtonPNPPNP - Darlington
Current - Collector (Ic) (Max)
25 mA30 mA50 mA100 mA150 mA200 mA250 mA300 mA500 mA600 mA700 mA750 mA
Voltage - Collector Emitter Breakdown (Max)
10 V12 V15 V20 V25 V30 V32 V40 V45 V50 V60 V65 V
Vce Saturation (Max) @ Ib, Ic
25mV @ 500µA, 10mA50mV @ 20mA, 100mA50mV @ 500µA, 10mA60mV @ 10mA, 100mA60mV @ 5mA, 50mA75mV @ 2mA, 20mA75mV @ 50mA, 500mA90mV @ 6mA, 50mA100mV @ 5mA, 50mA110mV @ 30mA, 3A110mV @ 50mA, 500mA120mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
10nA10nA (ICBO)15nA (ICBO)20nA (ICBO)50nA50nA (ICBO)100nA100nA (ICBO)250nA (ICBO)400nA (ICBO)500nA500nA (ICBO)1µA5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 300mA, 10V20 @ 10mA, 1V20 @ 2A, 10V25 @ 1A, 4V25 @ 30mA, 10V25 @ 4mA, 10V30 @ 1.7A, 2V30 @ 25mA, 1V30 @ 300mA, 4V30 @ 300µA, 4V30 @ 30mA, 10V35 @ 500mA, 10V
Power - Max
150 mW200 mW250 mW260 mW270 mW280 mW300 mW320 mW325 mW340 mW350 mW360 mW
Frequency - Transition
3MHz20MHz25MHz30MHz33MHz35MHz38MHz50MHz55MHz60MHz65MHz70MHz
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 175°C (TA)150°C (TJ)175°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable Flank
Package / Case
3-PowerUDFN3-UDFN Exposed Pad3-XDFN Exposed Pad3-XFDFN6-TSSOP, SC-88, SOT-363-SC-100, SOT-669SC-101, SOT-883SC-70, SOT-323SC-74, SOT-457SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3TO-243AATO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
3-HUSON (2x2)6-TSOP6-TSSOP-D2PAK-7DFN1006B-3DFN1010D-3DFN1110D-3DFN1412D-3DFN2020D-3DPAKLFPAK56, Power-SO8
Stocking Options
Environmental Options
Media
Marketplace Product
1,630Results
Applied FiltersRemove All

Showing
of 1,630
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
MMBT3904,215
TRANS NPN 40V 0.2A TO236AB
Nexperia USA Inc.
955,146
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
250 mW
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BC847B,215
TRANS NPN 45V 0.1A TO236AB
Nexperia USA Inc.
342,059
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BC817-40,235
TRANS NPN 45V 0.5A TO236AB
Nexperia USA Inc.
60,748
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.02222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
250 mW
100MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-89
BCX56-16,115
TRANS NPN 80V 1A SOT89
Nexperia USA Inc.
340,947
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.08809
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 2V
1.25 W
180MHz
150°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89
PBSS304NX-QX
PBSS5540X,135
TRANS PNP 40V 4A SOT89
Nexperia USA Inc.
8,462
In Stock
1 : $0.53000
Cut Tape (CT)
4,000 : $0.14492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
4 A
40 V
375mV @ 500mA, 5A
100nA (ICBO)
150 @ 2A, 2V
1.6 W
60MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-243AA
SOT-89
TL431BFDT-QR
PBSS4041NT,215
TRANS NPN 60V 3.8A TO236AB
Nexperia USA Inc.
1,376
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
3.8 A
60 V
300mV @ 200mA, 4A
100nA
120 @ 2A, 2V
1.1 W
175MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT223
PBHV8140Z,115
TRANS NPN 400V 1A SOT223
Nexperia USA Inc.
2,681
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.20743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
400 V
250mV @ 200mA, 1A
100nA
35 @ 500mA, 10V
1.45 W
25MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
MJD148J
MJD44H11J
TRANS NPN 80V 8A DPAK
Nexperia USA Inc.
13,389
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.18678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
8 A
80 V
1V @ 400mA, 8A
1µA
60 @ 2A, 1V
1.75 W
160MHz
150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-236AB
BC857B,215
TRANS PNP 45V 0.1A TO236AB
Nexperia USA Inc.
1,907,989
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BC847C,215
TRANS NPN 45V 0.1A TO236AB
Nexperia USA Inc.
1,043,426
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
400mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-323
BC847CW,115
TRANS NPN 45V 0.1A SOT323
Nexperia USA Inc.
900,646
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
400mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
200 mW
100MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
TO-236AB
PMBT3904,215
TRANS NPN 40V 0.2A TO236AB
Nexperia USA Inc.
772,292
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
250 mW
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BC817-40,215
TRANS NPN 45V 0.5A TO236AB
Nexperia USA Inc.
646,410
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BC846B,215
TRANS NPN 65V 0.1A TO236AB
Nexperia USA Inc.
555,293
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-323
BC856BW,115
TRANS PNP 65V 0.1A SOT323
Nexperia USA Inc.
509,321
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
200 mW
100MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
TL431BFDT-QR
BC846B,235
TRANS NPN 65V 0.1A TO236AB
Nexperia USA Inc.
494,460
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
MMBT2222A,215
TRANS NPN 40V 0.6A TO236AB
Nexperia USA Inc.
383,513
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
250 mW
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BC807-40,235
TRANS PNP 45V 0.5A TO236AB
Nexperia USA Inc.
372,160
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
250 mW
80MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
BC846A,215
TRANS NPN 65V 0.1A TO236AB
Nexperia USA Inc.
269,917
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
PMBT2222A,215
TRANS NPN 30V 0.6A TO236AB
Nexperia USA Inc.
266,236
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02252
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
30 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
250 mW
300MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BC807-40,215
TRANS PNP 45V 0.5A TO236AB
Nexperia USA Inc.
244,891
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
250 mW
80MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
PMBT4401,215
TRANS NPN 40V 0.6A TO236AB
Nexperia USA Inc.
235,964
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
50nA (ICBO)
100 @ 150mA, 1V
250 mW
250MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BC856A,215
TRANS PNP 65V 0.1A TO236AB
Nexperia USA Inc.
204,957
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
65 V
650mV @ 5mA, 100mA
15nA (ICBO)
125 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BC807-25,215
TRANS PNP 45V 0.5A TO236AB
Nexperia USA Inc.
204,326
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
250 mW
80MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TO-236AB
BC807-25,235
TRANS PNP 45V 0.5A TO236AB
Nexperia USA Inc.
150,226
In Stock
1 : $0.10000
Cut Tape (CT)
10,000 : $0.01691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
160 @ 100mA, 1V
250 mW
80MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 1,630

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.