Micro Commercial Co Single Bipolar Transistors

Results: 1,058
Series
-2N39062N44012N4403BC337-25
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Transistor Type
-NPNNPN - DarlingtonNPN + ZenerPNPPNP - Darlington
Current - Collector (Ic) (Max)
20 mA50 mA100 mA150 mA200 mA300 mA500 mA600 mA700 mA800 mA1 A1.5 A
Voltage - Collector Emitter Breakdown (Max)
10 V18 V20 V22 V25 V30 V32 V40 V45 V50 V55 V60 V
Vce Saturation (Max) @ Ib, Ic
120mV @ 1mA, 100mA200mV @ 1.5mA, 15mA200mV @ 1mA, 10mA200mV @ 2mA, 20mA200mV @ 50mA, 2.5A200mV @ 5mA, 50mA220mV @ 100mA, 2A220mV @ 50mA, 1.5A225mV @ 50mA, 1A250mV @ 10mA, 100mA250mV @ 150mA, 1.5A250mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
10nA10nA (ICBO)15nA15nA (ICBO)20nA20nA (ICBO)25nA (ICBO)50nA50nA (ICBO)100nA100nA (ICBO)200nA
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V8 @ 500mA, 2V8 @ 500mA, 5V9 @ 200mA, 10V10 @ 1A, 5V10 @ 20mA, 20V10 @ 3A, 4V15 @ 1A, 4V15 @ 3A, 4V20 @ 400mA, 10V20 @ 4A, 4V25 @ 1A, 4V
Power - Max
100 mW150 mW200 mW225 mW250 mW265 mW300 mW310 mW330 mW350 mW380 mW400 mW
Frequency - Transition
2MHz3MHz4MHz5MHz8MHz9MHz10MHz15MHz20MHz25MHz30MHz40MHz
Operating Temperature
-65°C ~ 150°C (TJ)-60°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)125°C (TJ)150°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
3-PowerUDFN3-VDFN Exposed PadSC-101, SOT-883SC-70, SOT-323SOT-23-6SOT-523SOT-723TO-206AA, TO-18-3 Metal CanTO-220-3TO-220-3 Full PackTO-220-3 Full Pack, Isolated TabTO-225AA, TO-126-3
Supplier Device Package
DFN1006-3DFN2020-3DFN2020-3ADPAKITO-220ABSOT-223SOT-23SOT-23-3LSOT-23-6LSOT-323SOT-523SOT-723
Stocking Options
Environmental Options
Media
Marketplace Product
1,058Results
Applied FiltersRemove All

Showing
of 1,058
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23
MMBT3904-TP
TRANS NPN 40V 0.2A SOT23
Micro Commercial Co
1,878,059
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBT2222A-TP
TRANS NPN 40V 0.6A SOT23
Micro Commercial Co
1,024,450
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
-
100 @ 150mA, 10V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBT4401-TP
TRANS NPN 40V 0.6A SOT23
Micro Commercial Co
196,499
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
350 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
MBRD6100CT-TP
MJD122-TP
TRANS NPN DARL 100V 8A DPAK
Micro Commercial Co
35,310
In Stock
1 : $0.98000
Cut Tape (CT)
2,500 : $0.30056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Darlington
8 A
100 V
4V @ 80mA, 8A
10nA
1000 @ 4A, 4V
1.5 W
-
150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MBRD6100CT-TP
MJD127-TP
TRANS PNP 100V 8A DPAK
Micro Commercial Co
4,924
In Stock
1 : $1.02000
Cut Tape (CT)
2,500 : $0.31222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
8 A
100 V
4V @ 80mA, 8A
10nA (ICBO)
1000 @ 4A, 4V
1.5 W
-
150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
SOT 23
MMBT2907A-TP
TRANS PNP 60V 0.6A SOT23
Micro Commercial Co
696,901
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
100nA (ICBO)
100 @ 150mA, 10V
350 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC817-40-TP
TRANS NPN 45V 0.8A SOT23
Micro Commercial Co
160,297
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
800 mA
45 V
700mV @ 50mA, 500mA
100nA
250 @ 100mA, 1V
310 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC847C-TP
TRANS NPN 45V 0.1A SOT23
Micro Commercial Co
99,960
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
500mV @ 5mA, 100mA
100nA
420 @ 2mA, 5V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBTA06-TP
TRANS NPN 80V 0.5A SOT23
Micro Commercial Co
84,824
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBTA05-TP
TRANS NPN 60V 0.5A SOT23
Micro Commercial Co
64,466
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
60 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBT3906-TP
TRANS PNP 40V 0.2A SOT23
Micro Commercial Co
49,561
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
100nA (ICBO)
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMSS8050-H-TP
TRANS NPN 25V 1.5A SOT23
Micro Commercial Co
37,739
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1.5 A
25 V
500mV @ 80mA, 800mA
100nA
200 @ 100mA, 1V
625 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC817-25-TP
TRANS NPN 45V 0.8A SOT23
Micro Commercial Co
28,168
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
800 mA
45 V
700mV @ 50mA, 500mA
100nA
160 @ 100mA, 1V
310 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBTA56-TP
TRANS PNP 80V 0.5A SOT23
Micro Commercial Co
24,671
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
225 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMS8050-H-TP
TRANS NPN 25V 0.5A SOT23
Micro Commercial Co
20,603
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
25 V
600mV @ 50mA, 500mA
100nA (ICBO)
120 @ 50mA, 1V
300 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBT3906HE3-TP
TRANS PNP 40V 0.2A SOT23
Micro Commercial Co
19,287
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
200 mA
40 V
400mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC846B-TP
TRANS NPN 65V 0.1A SOT23
Micro Commercial Co
18,524
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
500mV @ 5mA, 100mA
100nA
200 @ 2mA, 5V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMBT4403-TP
TRANS PNP 40V 0.6A SOT23
Micro Commercial Co
16,916
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 2V
350 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC847B-TP
TRANS NPN 45V 0.1A SOT23
Micro Commercial Co
16,015
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
500mV @ 5mA, 100mA
100nA
200 @ 2mA, 5V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC817-16-TP
TRANS NPN 45V 0.8A SOT23
Micro Commercial Co
15,759
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
800 mA
45 V
700mV @ 50mA, 500mA
100nA
100 @ 100mA, 1V
310 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
MMSS8050-L-TP
TRANS NPN 25V 1.5A SOT23
Micro Commercial Co
13,365
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1.5 A
25 V
500mV @ 80mA, 800mA
100nA
120 @ 100mA, 1V
625 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
2SC1623-L6-TP
TRANS NPN 50V 0.1A SOT23
Micro Commercial Co
13,293
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
50 V
300mV @ 10mA, 100mA
100nA (ICBO)
-
200 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC857A-TP
TRANS PNP 45V 0.1A SOT23
Micro Commercial Co
12,021
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA
125 @ 2mA, 5V
310 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC847A-TP
TRANS NPN 45V 0.1A SOT23
Micro Commercial Co
10,140
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
500mV @ 5mA, 100mA
100nA
110 @ 2mA, 5V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23
BC857B-TP
TRANS PNP 45V 0.1A SOT23
Micro Commercial Co
3,780
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA
220 @ 2mA, 5V
310 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 1,058

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.