Central Semiconductor Corp Single Bipolar Transistors

Results: 648
Series
-*2N6714CP188CP245CP547CP588MJ6503TIP125
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Transistor Type
-NPNNPN - DarlingtonPNPPNP - Darlington
Current - Collector (Ic) (Max)
30 mA50 mA80 mA100 mA150 mA200 mA250 mA300 mA500 mA600 mA700 mA750 mA
Voltage - Collector Emitter Breakdown (Max)
10 V12 V15 V20 V25 V30 V35 V40 V45 V50 V55 V60 V
Vce Saturation (Max) @ Ib, Ic
50mV @ 5mA, 100mA100mV @ 5mA, 50mA110mV @ 10mA, 100mA125mV @ 1mA, 10mA150mV @ 5mA, 50mA200mV @ 100µA, 1mA200mV @ 500µA, 10mA200mV @ 5mA, 50mA225mV @ 10mA, 100mA250mV @ 10mA, 100mA250mV @ 1mA, 10mA250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
2nA2nA (ICBO)10nA10nA (ICBO)15nA15nA (ICBO)20nA20nA (ICBO)25nA30nA50nA50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
5 @ 1A, 2V7 @ 5A, 3V8 @ 2A, 5V10 @ 15A, 4V10 @ 1A, 2.8V10 @ 1A, 3.2V10 @ 1A, 4V10 @ 1A, 5V10 @ 3A, 4V12 @ 40mA, 5V15 @ 1.5A, 4V15 @ 15A, 2V
Power - Max
30 mW200 mW250 mW275 mW300 mW350 mW360 mW400 mW500 mW600 mW625 mW800 mW
Frequency - Transition
80kHz1MHz1.5MHz2MHz2.5MHz3MHz4MHz5MHz8MHz10MHz15MHz20MHz
Operating Temperature
-65°C ~ 125°C (TJ)-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-65°C ~ 200°C (TJ)-55°C ~ 150°C (TJ)200°C (TJ)-
Mounting Type
-Surface MountThrough Hole
Package / Case
3-TDFN Exposed Pad6-PowerVFDFN8-PowerVDFN-DieSC-101, SOT-883SC-70, SOT-323SC-89, SOT-490SOT-563, SOT-666SOT-953TO-106-3 DomedTO-202 Long Tab
Supplier Device Package
-DieDPAKSOT-223SOT-23SOT-323SOT-523SOT-563SOT-883SOT-883VLSOT-89SOT-953
Stocking Options
Environmental Options
Media
Marketplace Product
648Results
Applied FiltersRemove All

Showing
of 648
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
322,978
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.15625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
350 mW
300MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
15,091
In Stock
1 : $0.88000
Cut Tape (CT)
3,000 : $0.26104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
350 mW
250MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
11,691
In Stock
1 : $0.97000
Cut Tape (CT)
3,000 : $0.29146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
350 mW
300MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
23,711
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.41605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
2 W
300MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223
7,587
In Stock
1 : $1.20000
Cut Tape (CT)
1,000 : $0.41605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
-
100 @ 10mA, 1V
2 W
250MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223
34,611
In Stock
1 : $2.10000
Bulk
-
Bulk
Active
NPN
-
250 V
-
20µA (ICBO)
40 @ 20mA, 10V
-
15MHz
-65°C ~ 200°C (TJ)
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39
4,213
In Stock
1 : $2.62000
Bulk
-
Bulk
Active
NPN
800 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
500 mW
300MHz
-65°C ~ 200°C (TJ)
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
3,117
In Stock
1 : $2.62000
Bulk
-
Bulk
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
400 mW
200MHz
-65°C ~ 200°C (TJ)
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
107,297
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.08488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
200mV @ 5mA, 50mA
-
100 @ 10mA, 1V
350 mW
300MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
14,518
In Stock
1 : $0.31000
Bulk
-
Bulk
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
625 mW
200MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
26,285
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.08683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
50 mA
50 V
300mV @ 1mA, 10mA
10nA (ICBO)
250 @ 100µA, 5V
350 mW
40MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
14,703
In Stock
1 : $0.32000
Bulk
-
Bulk
Active
NPN
-
40 V
-
50nA (ICBO)
100 @ 10mA, 1V
-
300MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
11,211
In Stock
1 : $0.32000
Bulk
-
Bulk
Active
NPN
800 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
625 mW
300MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
7,733
In Stock
1 : $0.32000
Bulk
-
Bulk
Active
PNP
-
40 V
-
50nA (ICBO)
100 @ 10mA, 1V
-
250MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
18,049
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.09864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
500mV @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
350 mW
400MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
6,921
In Stock
1 : $0.37000
Bulk
-
Bulk
Active
NPN
500 mA
40 V
300mV @ 3mA, 50mA
30nA
180 @ 2mA, 4.5V
625 mW
-
-65°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
15,673
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
15 V
250mV @ 1mA, 10mA
400nA (ICBO)
40 @ 10mA, 1V
350 mW
500MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23 SERIES
CMPTA92 TR
TRANS PNP 300V 0.5A SOT23
Central Semiconductor Corp
13,512
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
300 V
500mV @ 2mA, 20mA
250nA (ICBO)
25 @ 30mA, 10V
350 mW
50MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
29,502
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.11922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
350 V
1V @ 5mA, 50mA
50nA (ICBO)
20 @ 50mA, 10V
350 mW
200MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
27,736
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.12000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
150 V
500mV @ 5mA, 50mA
50nA (ICBO)
60 @ 10mA, 5V
350 mW
300MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
19,924
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
80 @ 10mA, 1V
350 mW
250MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
10,018
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
160 V
200mV @ 5mA, 50mA
50nA (ICBO)
80 @ 10mA, 5V
350 mW
300MHz
-65°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
5,980
In Stock
1 : $0.52000
Bulk
-
Bulk
Active
NPN
-
40 V
-
50nA (ICBO)
50 @ 10mA, 1V
-
250MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
4,691
In Stock
1 : $0.52000
Bulk
-
Bulk
Active
PNP
-
40 V
-
50nA (ICBO)
50 @ 10mA, 1V
-
200MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
8,679
In Stock
1 : $0.56000
Bulk
-
Bulk
Active
NPN
50 mA
25 V
500mV @ 1mA, 10mA
50nA (ICBO)
400 @ 100µA, 5V
625 mW
50MHz
-65°C ~ 150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 648

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.